DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 20 van 4279 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Series Wire Size Cable CSA Number of Levels Current Rating Termination Method Fused Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 878-7503
FabrikantRS PRO
0,297 €
Each (In a Pack of 10)
Aantal stuks
- CDU 2.5 28 → 12 AWG 2.5mm² Single 20 (UL/CSA) A, 24 (IEC) A Screw - 800 V - - - - -
RS-stocknr. 878-7512
FabrikantRS PRO
0,274 €
Each (In a Pack of 10)
Aantal stuks
- CDU 4 22 → 10 AWG 4mm² Single 30A Screw - 400 V - - - - -
RS-stocknr. 123-8005
Fabrikantnummer3213601
FabrikantPhoenix Contact
0,926 €
Each (In a Pack of 5)
Aantal stuks
Grey PTS 4 24 → 10 AWG, 24 → 12 (Flexible) AWG - - 32A Push In - 800 V - - - - -
RS-stocknr. 878-7506
FabrikantRS PRO
0,277 €
Each (In a Pack of 10)
Aantal stuks
- CDU 2.5 28 → 12 AWG 2.5mm² Single 20 (UL/CSA) A, 24 (IEC) A Screw - 800 V - - - - -
RS-stocknr. 627-3737
Fabrikantnummer3044076
FabrikantPhoenix Contact
1,102 €
Each (In a Pack of 10)
Aantal stuks
Grey UT 2.5 26 → 12 AWG 0.14 → 4mm² Single 24A Screw - 1 kV - -50°C +110°C ATEX -
RS-stocknr. 507-6535
Fabrikantnummer2002-1201
FabrikantWago
0,668 €
Each (In a Pack of 10)
Aantal stuks
Grey 2002 22 → 12 AWG 2.5mm² - 24A Push In - 800 V - - - - -
RS-stocknr. 687-9414
Fabrikantnummer3209510
FabrikantPhoenix Contact
0,67 €
Each (In a Pack of 10)
Aantal stuks
Grey PT 2.5 26 → 12 AWG 0.14 → 4mm² Single 24A Push In - 800 V - - - - -
RS-stocknr. 501-639
FabrikantRS PRO
0,615 €
Each (In a Pack of 10)
Aantal stuks
Grey - 0.2 → 2.5 mm² 0.2 → 2.5mm² Single 24A - - 800 V - -40°C +105°C - -
RS-stocknr. 180-008
Fabrikantnummer1855610000
FabrikantWeidmuller
28,51 €
1 Box of 10
Box(es)
Dark Beige WTR 30 → 12 AWG 2.5mm² Single 24A Screw - 500 V - - - - -
RS-stocknr. 864-8391
Fabrikantnummer281-611
FabrikantWago
3,94 €
Each
Aantal stuks
Grey 281 28 → 12 AWG - 2 10A Clamp - 800 V - - - - -
RS-stocknr. 425-257
Fabrikantnummer1855610000
FabrikantWeidmuller
2,851 €
Each (In a Pack of 10)
Aantal stuks
Brown WTR 30 → 12 AWG 2.5mm² Single 24A Screw - 500 V - - - - -
RS-stocknr. 878-7483
FabrikantRS PRO
0,631 €
Each (In a Pack of 10)
Aantal stuks
- CDK 4 22 → 10 AWG 4mm² Double 30 (UL/CSA) A, 32 (IEC) A Screw - 800 V - - - - -
RS-stocknr. 878-7493
FabrikantRS PRO
0,333 €
Each (In a Pack of 10)
Aantal stuks
- CDU 2.5 22 → 12 AWG 2.5mm² Single 20 (UL/CSA) A, 24 (IEC) A Screw - 400 V - - - - -
RS-stocknr. 758-1682
Fabrikantnummer2002-1401
FabrikantWago
1,155 €
Each (In a Pack of 10)
Aantal stuks
Grey 2002 22 → 12 AWG 0.25 → 2.5mm² Single 22A Clamp - 550 V 5.2mm - - - -
RS-stocknr. 878-7525
FabrikantRS PRO
0,321 €
Each (In a Pack of 10)
Aantal stuks
- CDU 4 22 → 10 AWG 4mm² Single 30 (UL/CSA) A, 32 (IEC) A Screw - 800 V - - - - -
RS-stocknr. 388-7513
Fabrikantnummer870-501
FabrikantWago
1,749 €
Each (In a Pack of 10)
Aantal stuks
Grey 870 28 → 12 AWG 0.08 → 4mm² Double 24A - - 500 V 5mm - - - -
RS-stocknr. 878-7516
FabrikantRS PRO
0,337 €
Each (In a Pack of 10)
Aantal stuks
- CDU 4 22 → 10 AWG 4mm² Single 30 (UL/CSA) A, 32 (IEC) A Screw - 800 V - - - - -
RS-stocknr. 424-759
Fabrikantnummer1SNA115116R0700
FabrikantEntrelec
0,949 €
Each (In a Pack of 10)
Aantal stuks
Grey SNA - 4mm² Single 32A Screw - 800 V ac 6mm -5°C +40°C - -
RS-stocknr. 268-1623
Fabrikantnummer9503310000
FabrikantWeidmuller
7,296 €
Each (In a Pack of 5)
Aantal stuks
Brown KDKS 26 → 12 AWG - Double 6.3A Screw Yes 500 V 8mm -50°C +100°C - -
RS-stocknr. 101-2751
Fabrikantnummer3003347
FabrikantPhoenix Contact
1,032 €
Each (In a Pack of 10)
Aantal stuks
Grey UK 2.5 N 24 → 12 AWG 0.2 to 2.5mm² Single 24A Screw - 800 V - - - ATEX -