Commoning Blocks

Commoning blocks are insulated modular parts that connect cables with equal electrical potential. These blocks are affixed to bases that connect them to DIN rail mountings. Each pole of the block is linked internally by a copper busbar, providing a low resistance connection path.

Commoning blocks have up to three connection levels, which allow for easy insertion of conductors. The connection bars are nickel plated to protect the component against corrosion.

What are commoning blocks used for?

Commoning blocks are often used in junction boxes, panel boards and equipotential earthing applications. They allow for the disconnection of branch wires without interrupting the main conductors and shutting down the circuit. They are typical in medical industries where potential (charge) equalisation is necessary to earth (ground) equipment and electrical instruments.

Types of commoning blocks

Commoning blocks come in a variety of types, with different physical attributes like pole length, size and number of poles. Blocks are categorised as double row, single pole, multi-pole or quick connect.

Commonning blocks are also distinguished by the level of potential they are compatible with in terms of voltage and ampere range.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Wire Size Current Rating Rail Mounting Compatibility Termination Method Length Width Height Voltage Rating Cable CSA Maximum Operating Temperature Colour
RS-stocknr. 388-2833
FabrikantRS PRO
23,497 €
Each (In a Pack of 3)
Aantal stuks
12 10 → 5 AWG 100A Yes Screw Down 104.5mm 50mm 42mm 450 V 16 mm², 6 mm² +85°C Clear
RS-stocknr. 880-6815
FabrikantRS PRO
0,815 €
Each (In a Pack of 10)
Aantal stuks
- - - Yes - - - - - - - Clear
RS-stocknr. 880-6796
FabrikantRS PRO
0,793 €
Each (In a Pack of 10)
Aantal stuks
- - - Yes - - - - - - - Clear
RS-stocknr. 388-2855
FabrikantRS PRO
14,42 €
Each (In a Pack of 3)
Aantal stuks
12 10 → 5 AWG 100A - Screw Down 104.5mm 32.5mm 36.5mm 450 V 16 mm², 6 mm² +85°C Clear
RS-stocknr. 388-2861
FabrikantRS PRO
18,407 €
Each (In a Pack of 3)
Aantal stuks
11 10 → 2 AWG 170A - Screw Down 58mm 43mm 42mm 450 V 35 mm², 6 mm² +85°C Clear
RS-stocknr. 880-6806
FabrikantRS PRO
0,757 €
Each (In a Pack of 10)
Aantal stuks
- - - Yes - - - - - - - Clear
RS-stocknr. 880-6809
FabrikantRS PRO
0,757 €
Each (In a Pack of 10)
Aantal stuks
- - - Yes - - - - - - - Clear
RS-stocknr. 880-6812
FabrikantRS PRO
0,815 €
Each (In a Pack of 10)
Aantal stuks
- - - Yes - - - - - - - Clear
Related Products
A range of spring feed through DIN Rail ...
Description:
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with ...
From RS PRO, this non-fused terminal block presents ...
Description:
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This nylon terminal block has a quick-snap body that allows you to easily shorten the length, allowing for a highly customizable connector solution.With screw-on ...
Clear polycarbonate (PC) flame retardant housingRigid and easy ...
Description:
Clear polycarbonate (PC) flame retardant housingRigid and easy cutBrass insertsGalvanised steel screwsAll screws are captive and raised for easy wiringWorking temperature up to 85°C with a maximum of 120°C and short term (1 hour) at 130°C.
RS porcelain terminal blocks with nickel plated brass ...
Description:
RS porcelain terminal blocks with nickel plated brass inserts and galvanised steel screws. Maximum operating temperatures: 800°C housing and 350°C insertsColour: whiteHard and solid block materialCan operate in very high temperature environmentsNon-flammableResistant to chemicals.