Terminal Strips

Filters

41 - 60 van 191 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Wire Size Colour Number of Contacts Minimum Operating Temperature Maximum Operating Temperature Pitch Screw Size Voltage Rating Number of Rows Length Width Depth Body Orientation
RS-stocknr. 829-8763
FabrikantnummerMK 3/8
FabrikantWeidmuller
4,115 €
Each (In a Pack of 10)
Aantal stuks
24A 22 → 12 AWG Yellow - -60°C +130°C - M2.5 400 V - 16.1mm 15mm 72.75mm Straight
RS-stocknr. 829-6650
FabrikantnummerMK 3/3 - 0273920000
FabrikantWeidmuller
1,374 €
Each (In a Pack of 10)
Aantal stuks
24A 22 → 12 AWG Yellow - -60°C +130°C - M2.5 400 V - 16.1mm 15mm 26.5mm Straight
RS-stocknr. 859-6344
Fabrikantnummer3240185
FabrikantPhoenix Contact
228,99 €
1 Box of 10
Box(es)
101A 10 → 25 mm² Transparent 24 -40°C +110°C 16mm M5 750 V 1 187.3mm 30mm 28mm Straight
RS-stocknr. 859-6304
Fabrikantnummer3240173
FabrikantPhoenix Contact
24,55 €
1 Box of 10
Box(es)
41A 0.75 → 6 mm² Black - - - - M3 450 V 1 116.5mm 18.9mm 14.9mm -
RS-stocknr. 131-9147
Fabrikantnummer236-403
FabrikantWago
0,475 €
Each (In a Pack of 10)
Aantal stuks
15A 28 → 12 AWG Grey 3 - - 5.08mm - 300 V 1 13mm 17.3mm 14mm 45 °
RS-stocknr. 716-7352
FabrikantnummerCTSOS435/12BK
FabrikantCAMDENBOSS
3,02 €
Each
Aantal stuks
76A 16 mm² Black 12 -30°C +110°C 13.5mm M4 450 V ac 2 160mm 23mm 21.2mm Straight
RS-stocknr. 716-7343
FabrikantnummerCTSOS434/12BK
FabrikantCAMDENBOSS
1,90 €
Each
Aantal stuks
57A 10 mm² Black 12 -30°C +110°C 12mm M3.5 450 V ac 2 142mm 20.8mm 18.2mm Straight
RS-stocknr. 829-8747
FabrikantnummerBK 2 CRN - 0624720000
FabrikantWeidmuller
1,224 €
Each (In a Pack of 10)
Aantal stuks
32A 22 → 12 AWG Yellow - -60°C +130°C - M3 400 V - 20mm 22mm 20mm Straight
RS-stocknr. 820-8372
FabrikantnummerCS30NT
FabrikantHellermannTyton
1,143 €
Each (In a Pack of 10)
Aantal stuks
30A - Natural - - +80°C 16mm - - - - - - Straight
RS-stocknr. 820-8381
FabrikantnummerCS60NT
FabrikantHellermannTyton
3,24 €
Each (In a Pack of 10)
Aantal stuks
60A - Natural - - +80°C 25mm - - - - - - Straight
RS-stocknr. 279-7611
Fabrikantnummer0 342 27
FabrikantLegrand
6,45 €
Each
Aantal stuks
76A 16 mm² White 12 -25°C +55°C - - 400 V 2 156.8mm 24.2mm 22.5mm Straight
RS-stocknr. 859-6326
Fabrikantnummer3240179
FabrikantPhoenix Contact
103,93 €
1 Box of 10
Box(es)
76A 1.5 → 16 mm² White 24 -40°C +80°C 15mm M4 450 V 1 174.5mm 20.7mm 25mm Straight
RS-stocknr. 716-7349
FabrikantnummerCTSOS433/12BK/RS
FabrikantCAMDENBOSS
1,33 €
Each
Aantal stuks
41A 6 mm² Black 12 -30°C +110°C 10mm M3 450 V ac 2 118mm 19mm 15.6mm Straight
RS-stocknr. 829-6688
FabrikantnummerMK 3/3/E -7906120000
FabrikantWeidmuller
2,143 €
Each (In a Pack of 10)
Aantal stuks
24A 22 → 12 AWG Yellow - -60°C +130°C - M2.5 400 V - 16.1mm 15mm 26.5mm Straight
RS-stocknr. 859-6313
Fabrikantnummer3240174
FabrikantPhoenix Contact
28,11 €
1 Box of 10
Box(es)
41A 0.75 → 6 mm² Transparent - - - - M3 450 V 1 117mm 18.6mm 15mm -
RS-stocknr. 859-6338
Fabrikantnummer3240181
FabrikantPhoenix Contact
89,88 €
1 Box of 10
Box(es)
76A 1.5 → 16 mm² Transparent 24 -40°C +110°C 15mm M4 450 V 1 173.9mm 25.2mm 20.8mm Straight
RS-stocknr. 829-6628
FabrikantnummerMK 3/6 - 0274220000
FabrikantWeidmuller
2,646 €
Each (In a Pack of 10)
Aantal stuks
24A 22 → 12 AWG Yellow - -60°C +130°C - M2.5 400 V - 16.1mm 15mm 54.25mm Straight
RS-stocknr. 859-6300
Fabrikantnummer3240172
FabrikantPhoenix Contact
24,55 €
1 Box of 10
Box(es)
41A 0.75 → 6 mm² White - - - - M3 450 V 1 116.5mm 18.9mm 14.9mm -
RS-stocknr. 181-4816
Fabrikantnummer256 412
FabrikantWago
2,548 €
Each (In a Pack of 5)
Aantal stuks
16A - - 12 - - 5.08mm - 250 V - - - - -
RS-stocknr. 279-7560
Fabrikantnummer0 342 17
FabrikantLegrand
6,06 €
Each
Aantal stuks
76A 16 mm² Black 12 -25°C +55°C - - 400 V 2 156.8mm 24.2mm 22.5mm Straight
Related Products
Print terminals with front spring loaded connectionSolder pins ...
Description:
Print terminals with front spring loaded connectionSolder pins for high stability on the printed circuit boardPlug-and-play technology for rigid or flexible cables with ferruleFor flexible cables without ferrules — open terminal compartment with screwdriverConnect vertically (V) or horizontally (H)3.5 and ...
This range of 2.5 mm pitch Through Hole ...
Description:
This range of 2.5 mm pitch Through Hole Headers are from the Phoenix Contact PTSM Series and mate with the same headers used with the Terminal Blocks, see stock number 712-4497 typical, for Board to Board applications.Available in Black or ...
The intelligent LOCC-BOX system has been designed to ...
Description:
The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-. Power on-effect for switching capacitive loadsSingle or multiple fault method with storage of the ...
Reliable cage clamp terminal blocks feature a proven ...
Description:
Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable ...