Terminal Block Accessories

Terminal block accessories are components used to install, repair or enhance the function of terminal blocks. These are a type of electrical connector where the wires are clamped to the metal by a screw.

What are terminal block accessories used for?

Terminal block accessories come in an array of options with varying functions. Terminal end brackets, for example, provide a secure mechanical stop on the DIN rail. End covers are typically placed at the end of an assembly to enclose the open side of the terminal block. Both end brackets and end covers are custom designed to work with specific terminal blocks.

Wire ferrules encase the strands of flexible conductors, making them easier to introduce into terminals. Theyre typically made of a copper tube with a moulded isolating collar at the end. You can use a crimp tool die to crimp the copper tube for better contact between the wire strands and the contact point.

Types of terminal block accessories

There are numerous terminal block accessories including:

  • End brackets
  • End stops
  • Flange covers
  • Insertion bridges
  • Marker labels
  • Zack strips
  • Terminal block markers
  • Terminal screwdrivers

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series CAD Drawing Hazardous Area Certification Voltage Rating Current Rating Material Termination Method Mounting Type Minimum Operating Temperature Pitch Maximum Operating Temperature Wire Size
RS-stocknr. 170-3353
Fabrikantnummer505594-0411
FabrikantMolex
0,098 €
Each (In a Pack of 20)
Aantal stuks
Retainer MUO 2.5 Termination Connector 505594 - - - - - - - - - - -
RS-stocknr. 170-3345
Fabrikantnummer505594-0411
FabrikantMolex
0,059 €
Each (In a Bag of 3000)
Aantal stuks
Retainer MUO 2.5 Termination Connector 505594 - - - - - - - - - - -
RS-stocknr. 170-3352
Fabrikantnummer505594-0211
FabrikantMolex
0,088 €
Each (In a Pack of 20)
Aantal stuks
Retainer MUO 2.5 Termination Connector 505594 - - - - - - - - - - -
RS-stocknr. 170-3344
Fabrikantnummer505594-0211
FabrikantMolex
0,059 €
Each (In a Bag of 4000)
Aantal stuks
Retainer MUO 2.5 Termination Connector 505594 - - - - - - - - - - -