Solder Tags

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inner Diameter Contact Material Contact Plating
RS-stocknr. 476-485
Fabrikantnummer516-290-500
FabrikantEDAC
32,52 €
1 Bag of 100
Bag(s)
- Phosphor Bronze Gold over Nickel
RS-stocknr. 186-7860
FabrikantRS PRO
4,91 €
1 Bag of 250
Bag(s)
3.2mm Brass Tin
RS-stocknr. 186-7826
FabrikantRS PRO
5,76 €
1 Bag of 250
Bag(s)
6.4mm Brass Tin
RS-stocknr. 186-7848
FabrikantRS PRO
5,45 €
1 Bag of 250
Bag(s)
4.3mm Brass Tin
RS-stocknr. 186-7832
FabrikantRS PRO
5,76 €
1 Bag of 250
Bag(s)
5.3mm Brass Tin
RS-stocknr. 186-7876
FabrikantRS PRO
5,45 €
1 Bag of 250
Bag(s)
2.2mm Brass Tin
RS-stocknr. 186-7854
FabrikantRS PRO
5,04 €
1 Bag of 250
Bag(s)
3.5mm Brass Tin
RS-stocknr. 112-3182
FabrikantnummerC04001A1263
FabrikantTelegartner
0,28 €
Each (In a Bag of 10)
Aantal stuks
9.7mm - -
Related Products
Double-row, dual barrier strips for wire-to-wire applications. These ...
Description:
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability.Materials used:Insulator Body: UL 94 V-0 thermoplastic, blackTerminal: Brass, tin platedScrew: ...
This HF plug connector is the most commonly ...
Description:
This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted CuBe2 contact parts, gold-plated internal conductors and PTFE insulated parts with CuZn39Pb3 nickel-plated housing ...
Terminal block with two separate tiers offering maximum ...
Description:
Terminal block with two separate tiers offering maximum space saving.This terminal block is fitted to a 15mm miniature DIN profile but may also be used on the 35mm omega profile.An end cover, and an intermediate plate to offset lateral shift ...
Universal terminals moulded in polyamide to fit both ...
Description:
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way ...