Non-Fused Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
Lees meer Lees minder

Filters

21 - 40 van 1289 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS-stocknr. 220-4664
Fabrikantnummer1803581
FabrikantPhoenix Contact
3,084 €
Each (In a Pack of 5)
Aantal stuks
MC 1.5/ 3-ST-3.81 3 Cable Mount 3.81mm 8A Screw Down - - - 30 → 14 AWG Nylon Green 320 V -
RS-stocknr. 292-9098
Fabrikantnummer1786190
FabrikantPhoenix Contact
4,59 €
Each (In a Pack of 5)
Aantal stuks
CLASSIC COMBICON IC 4 Cable Mount 5.08mm 12A Screw Down - Male - 24 → 12 AWG Nylon Green 320 V -
RS-stocknr. 782-2876
Fabrikantnummer1776293-4
FabrikantTE Connectivity
2,74 €
Each
Aantal stuks
- 4 Screw 8mm 30A Screw - - - 26 → 12 AWG - - 250 V -
RS-stocknr. 493-2563
Fabrikantnummer1881422
FabrikantPhoenix Contact
16,058 €
Each (In a Pack of 5)
Aantal stuks
MICRO COMBICON - FK-MC 12 - 2.5mm 4A - - Female - - Nylon Green 80 V -
RS-stocknr. 864-8335
Fabrikantnummer2273-205
FabrikantWago
0,303 €
Each (In a Pack of 10)
Aantal stuks
- 5 Cable Mount - 24A Push Wire - - - 18 → 14 AWG - - 450 V -
RS-stocknr. 815-868
Fabrikantnummer261-106/341-000
FabrikantWago
3,934 €
Each (In a Pack of 5)
Aantal stuks
- 6 - 6mm 26A - - - - 2.5 mm² Nylon - 500 V -
RS-stocknr. 180-7622
Fabrikantnummer231-302/026-000
FabrikantWago
1,672 €
Each (In a Pack of 10)
Aantal stuks
- 2 - 5.08mm 16A Spring Cage - - - 26 → 14 AWG - - 250 V -
RS-stocknr. 172-2923
FabrikantnummerBL 3.50/12/180 SN BK BX - 1615730000
FabrikantWeidmüller
8,883 €
Each (In a Box of 42)
Aantal stuks
BL 12 Cable Mount 3.5mm 17A Screw - - - 28 → 14 AWG PBT Black 320 V -25°C
RS-stocknr. 159-7016
Fabrikantnummer0 342 30
FabrikantLegrand
3,45 €
Each
Aantal stuks
- 12 - - 15A Screw Down - - - 2.5 mm² PP - 380 V -25°C
RS-stocknr. 475-1487
Fabrikantnummer862-1503
FabrikantWago
1,85 €
Each (In a Pack of 5)
Aantal stuks
- 3 Pluggable to basic module - 32A Spring Cage - - - 20 → 12 AWG - - 500 V -
RS-stocknr. 762-6006
FabrikantnummerBL 3.50/12/180 SN BK BX - 1615730000
FabrikantWeidmüller
9,112 €
Each (In a Pack of 5)
Aantal stuks
BL 12 Cable Mount 3.5mm 17A Screw - - - 28 → 14 AWG PBT Black 320 V -25°C
RS-stocknr. 703-3818
FabrikantRS PRO
2,554 €
Each (In a Pack of 5)
Aantal stuks
- 12 - 10mm 5 → 32A Screw Down 4mm² - - 12 AWG PP White 380 V -40°C
RS-stocknr. 171-679
FabrikantnummerBL 3.50/04/180 SN OR BX - 1597380000
FabrikantWeidmüller
3,24 €
Each (In a Pack of 5)
Aantal stuks
BL 4 Cable Mount 3.5mm 17A Screw Down - - - 28 → 14 AWG PBT Orange 320 V -25°C
RS-stocknr. 292-9082
Fabrikantnummer1786187
FabrikantPhoenix Contact
2,774 €
Each (In a Pack of 5)
Aantal stuks
CLASSIC COMBICON IC 3 Cable Mount 5.08mm 12A Screw Down - Male - 24 → 12 AWG Nylon Green 320 V -
RS-stocknr. 703-3814
FabrikantRS PRO
1,498 €
Each (In a Pack of 5)
Aantal stuks
- 12 - 8mm 3 → 24A Screw Down 2.5mm² - - 14 AWG PP White 400 V -40°C
RS-stocknr. 786-9196
FabrikantRS PRO
0,513 €
Each (In a Pack of 10)
Aantal stuks
- 10 - 9.4mm 24A Screw - - - 1.5 mm² PC - 450 V +85°C
RS-stocknr. 122-8735
Fabrikantnummer243-504
FabrikantWago
0,25 €
Each (In a Pack of 10)
Aantal stuks
243 - Cable Mount 5.75mm 6A Push In - Female - - - Yellow 100 V -
RS-stocknr. 172-2761
FabrikantnummerBL 3.50/04/180 SN OR BX - 1597380000
FabrikantWeidmüller
2,596 €
Each (In a Box of 132)
Aantal stuks
BL 4 Cable Mount 3.5mm 17A Screw Down - - - 28 → 14 AWG PBT Orange 320 V -25°C
RS-stocknr. 469-1795
FabrikantRS PRO
10,85 €
Each
Aantal stuks
- 3 Cable Mount - 32A - - - - 4 mm² Nylon - 450 V -20°C
RS-stocknr. 704-8504
Fabrikantnummer0 342 53
FabrikantLegrand
111,78 €
1 Box of 5
Box(es)
- 12 - - 15A Screw Down - - - 6 mm² PVC - 50 V -40°C
Related Products
Terminal blocks moulded in high grade melamine. Each ...
Description:
Terminal blocks moulded in high grade melamine. Each termination consists of a nickel plated brass yoke, two zinc plated steel screws and two stainless steel leaf springs. The leaf springs protect conductors when the screw termination is tightened. • Multi-pin ...
TWIN-BLOCK terminals can be used to junction flexible ...
Description:
TWIN-BLOCK terminals can be used to junction flexible copper wires between 10 and 120mm², perfect for use in conduit or cable tray. They offer a high grade of mechanical and dielectric strength, IP20 protection and are easy to install.,Their original ...
From RS PRO, this ceramic bodied non-fused terminal ...
Description:
From RS PRO, this ceramic bodied non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections in high-temperature environments. The terminal block is direct-mount and so does not require the use of a DIN Rail. Instead, it features ...
From RS PRO, this non-fused terminal block presents ...
Description:
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This lightweight and robust terminal block is designed for free hanging or panel mount applications.This polyamide terminal block can be cut down to shorten ...