Non-Fused Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS-stocknr. 124-2528
Fabrikantnummer148-90039 HCPM-5-PC-BU/CL (75)
FabrikantHellermannTyton
18,57 €
1 Box of 75
Box(es)
HelaCon Plus Mini 5 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS-stocknr. 124-2526
Fabrikantnummer148-90037 HCPM-3-PC-CL/OG (100)
FabrikantHellermannTyton
16,52 €
1 Box of 100
Box(es)
HelaCon Plus Mini 3 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS-stocknr. 124-2529
Fabrikantnummer148-90040 HCPM-6-PC-CL/VT (50)
FabrikantHellermannTyton
16,18 €
1 Box of 50
Box(es)
HelaCon Plus Mini 6 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS-stocknr. 820-8388
Fabrikantnummer148-90025 HECP-3-PC-CL/OG (100)
FabrikantHellermannTyton
14,79 €
1 Pack of 75
Pack(s)
HelaCon Plus 3 Cable Mount - 32A Push In - - - 0.5 → 4 mm² PC - 600 V +105°C
RS-stocknr. 124-2530
Fabrikantnummer148-90041 HCPM-8-PC-BK/CL (50)
FabrikantHellermannTyton
21,09 €
1 Box of 50
Box(es)
HelaCon Plus Mini 8 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS-stocknr. 666-0093
Fabrikantnummer148-90008 HECE-4-PA66-GY (100)
FabrikantHellermannTyton
17,77 €
1 Box of 100
Box(es)
HelaCon Plus 4 - - 24A Push In - - - 22 → 12 AWG Nylon - 450 V -30°C
RS-stocknr. 124-2527
Fabrikantnummer148-90038 HCPM-4-PC-CL (100)
FabrikantHellermannTyton
23,91 €
1 Box of 100
Box(es)
HelaCon Plus Mini 4 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS-stocknr. 666-0083
Fabrikantnummer148-90006 HECE-2-PA66-GY (100)
FabrikantHellermannTyton
10,20 €
1 Box of 100
Box(es)
HelaCon Plus 2 - - 24A Push In - - - 22 → 12 AWG Nylon - 450 V -30°C
RS-stocknr. 666-0140
Fabrikantnummer148-90023 HECL-2/1-PA66-WH (100)
FabrikantHellermannTyton
26,91 €
1 Box of 100
Box(es)
HelaCon Plus 3 - - 24A Push In - - - 0.5 → 2.5 mm² Nylon - 450 V -5°C
RS-stocknr. 666-0138
Fabrikantnummer148-90022 HECL-1/1-PA66-GY (100)
FabrikantHellermannTyton
24,41 €
1 Box of 100
Box(es)
HelaCon Plus 2 - - 24A Push In - - - 0.5 → 2.5 mm² Nylon - 450 V -5°C
RS-stocknr. 124-2525
Fabrikantnummer148-90036 HCPM-2-PC-CL/YE (150)
FabrikantHellermannTyton
24,23 €
1 Box of 150
Box(es)
HelaCon Plus Mini 2 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS-stocknr. 560-256
Fabrikantnummer148-90003 HECP-5-PC-BU/CL (50)
FabrikantHellermannTyton
16,85 €
1 Box of 50
Box(es)
HelaCon Plus 5 Cable Mount - 24A Push In - - - 0.5 → 2.5 mm² PC - 600 V -30°C
RS-stocknr. 666-0153
Fabrikantnummer148-00077 HelaCon Plus Variobox 100-PC-MIX (100)
FabrikantHellermannTyton
51,11 €
1 Kit
Kit(s)
- - - - 24A Push In - - - 22 → 12 AWG PC - 600 V -30°C
RS-stocknr. 666-0128
Fabrikantnummer148-90015 HECE-5x1.5-PA66-GY (100)
FabrikantHellermannTyton
17,48 €
1 Box of 100
Box(es)
HelaCon Plus 5 - - 17.5A Push In - - - 0.5 → 1.5 mm² Nylon - 450 V -30°C
RS-stocknr. 666-0106
Fabrikantnummer148-90009 HECE-5-PA66-GY (100)
FabrikantHellermannTyton
20,23 €
1 Box of 100
Box(es)
HelaCon Plus 5 - - 24A Push In - - - 1.0 → 2.5 mm² Nylon - 450 V -30°C
RS-stocknr. 666-0119
Fabrikantnummer148-90010 HECE-8-PA66-GY (50)
FabrikantHellermannTyton
30,50 €
1 Box of 50
Box(es)
HelaCon Plus 8 - - 24A Push In - - - 22 → 12 AWG Nylon - 450 V -30°C