Non-Fused Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS-stocknr. 159-7016
Fabrikantnummer0 342 30
FabrikantLegrand
3,02 €
Each
Aantal stuks
- 12 - - 15A Screw Down - - - 2.5 mm² PP - 380 V -25°C
RS-stocknr. 704-8504
Fabrikantnummer0 342 53
FabrikantLegrand
117,77 €
1 Box of 5
Box(es)
- 12 - - 15A Screw Down - - - 6 mm² PVC - 50 V -40°C
RS-stocknr. 159-6675
Fabrikantnummer0 342 32
FabrikantLegrand
5,58 €
Each
Aantal stuks
- 12 - - 32A Screw Down - - - 10 mm² PP - 380 V -25°C
RS-stocknr. 704-8494
Fabrikantnummer0 342 54
FabrikantLegrand
127,81 €
1 Box of 5
Box(es)
- 12 - - 25A Screw Down - - - 10 mm² PVC - 50 V -40°C
RS-stocknr. 159-7022
Fabrikantnummer0 342 31
FabrikantLegrand
3,51 €
Each
Aantal stuks
- 12 - - 25A Screw Down - - - 6 mm² PP - 380 V -25°C
RS-stocknr. 200-8602
Fabrikantnummer0 342 64
FabrikantLegrand
4,77 €
Each
Aantal stuks
- 12 - - 24A Screw Down - - - 6 mm² PP - - -25°C
RS-stocknr. 200-8630
Fabrikantnummer0 342 66
FabrikantLegrand
8,79 €
Each
Aantal stuks
- 12 - - 41A Screw Down - - - 16 mm² PP - - -25°C
RS-stocknr. 200-8618
Fabrikantnummer0 342 65
FabrikantLegrand
5,98 €
Each
Aantal stuks
- 12 - - 32A Screw Down - - - 10 mm² PP - - -25°C
RS-stocknr. 704-8507
Fabrikantnummer0 340 01
FabrikantLegrand
271,38 €
1 Box of 10
Box(es)
- 12 - 19.5mm - Screw Down - - - 10 mm² - - - -
RS-stocknr. 159-6681
Fabrikantnummer0 342 33
FabrikantLegrand
8,56 €
Each
Aantal stuks
- 12 - - 50A Screw Down - - - 16 mm² PP - 380 V -40°C