Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

41 - 60 van 2715 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 507-6945
Fabrikantnummer2002-2201
FabrikantWago
1,634 €
Each (In a Pack of 10)
Aantal stuks
2002 22 → 12 AWG 2.5mm² Grey 24A Double Push In 600 V - - - - -
RS-stocknr. 388-7557
Fabrikantnummer870-551
FabrikantWago
2,642 €
Each (In a Pack of 10)
Aantal stuks
870 28 → 14 AWG 0.08 → 4mm² Grey 24A Triple - 500 V 5mm - - - -
RS-stocknr. 687-9534
Fabrikantnummer3210185
FabrikantPhoenix Contact
1,20 €
Each (In a Pack of 10)
Aantal stuks
PT 2.5-TG 26 → 12 AWG 0.14 → 4mm² Grey 20A Single Push In 400 V - - - - -
RS-stocknr. 297-3225
Fabrikantnummer261-106
FabrikantWago
2,24 €
Each (In a Pack of 5)
Aantal stuks
261 28 → 14 AWG 0.08 → 2.5mm² Grey 24A Double Clamp 500 V 6mm - - - -
RS-stocknr. 776-8211
Fabrikantnummer3037054
FabrikantPhoenix Contact
0,65 €
Each (In a Pack of 5)
Aantal stuks
ST 1.5 WH 28 → 16 AWG - White 17.5A Single Spring Cage 500 V - - - - -
RS-stocknr. 426-193
Fabrikantnummer1SNA115468R2000
FabrikantEntrelec
1,906 €
Each (In a Pack of 10)
Aantal stuks
SNA - 4mm² Grey 32A Single Screw 800 V ac 6mm -5°C +40°C - -
RS-stocknr. 823-9726
FabrikantnummerWDU 2.5/TC TYP K -1024100000
FabrikantWeidmuller
7,37 €
Each
Aantal stuks
W 26 → 12 AWG 2.5mm² Dark Beige 1 (ATEX)A Single Screw 55 V 10.2mm -50°C +120°C - -
RS-stocknr. 829-6684
FabrikantnummerMK 3/4
FabrikantWeidmüller
2,634 €
Each (In a Pack of 10)
Aantal stuks
MK 22 → 12 AWG - Yellow 24A - Screw 400 V - -60°C +130°C - -
RS-stocknr. 742-7398
Fabrikantnummer2964296
FabrikantPhoenix Contact
46,83 €
Each
Aantal stuks
DEK-OV- 24DC/24DC/3/AKT 24 → 12 AWG - Green - - Screw Down 24 V dc - -20°C +60°C - -
RS-stocknr. 758-1698
Fabrikantnummer2002-1407
FabrikantWago
3,427 €
Each (In a Pack of 10)
Aantal stuks
2002 22 → 12 AWG 0.25 → 2.5mm² Green/Yellow 22A Single Cage Clamp 800 V 5.2mm - - - -
RS-stocknr. 424-850
Fabrikantnummer1SNA165114R1700
FabrikantEntrelec
3,11 €
Each (In a Pack of 5)
Aantal stuks
SNA - 6mm² Green/Yellow 55A Single Screw 800 V ac 8mm -5°C +40°C - -
RS-stocknr. 501-976
FabrikantRS PRO
0,608 €
Each (In a Pack of 10)
Aantal stuks
- 0.2 → 2.5 mm² 0.2 → 2.5mm² Black 24A Single - 800 V - -40°C +105°C - -
RS-stocknr. 627-3872
Fabrikantnummer3044102
FabrikantPhoenix Contact
0,776 €
Each (In a Pack of 10)
Aantal stuks
UT 4 26 → 10 AWG 0.14 → 6mm² Grey 32A Single Screw Down 1 kV - -50°C +110°C ATEX -
RS-stocknr. 785-8266
Fabrikantnummer3244452
FabrikantPhoenix Contact
2,242 €
Each (In a Pack of 5)
Aantal stuks
PTIO 1.5/S/4 26 → 14 AWG 1.5mm² Grey 13.5A Quadruple Push In 250 V - - - - -
RS-stocknr. 804-4275
Fabrikantnummer3100046
FabrikantPhoenix Contact
10,52 €
Each
Aantal stuks
MTKD-FE/CUNI 24 → 12 AWG, 24 → 14 AWG - Grey 1A Single Screw 400 V - - +200°C - -
RS-stocknr. 913-1207
FabrikantRS PRO
0,499 €
Each (In a Pack of 10)
Aantal stuks
- 22 → 10 AWG 2.5mm² Orange 24A - Screw Clamp 800 V - - - - -
RS-stocknr. 864-8366
Fabrikantnummer280-833
FabrikantWago
1,358 €
Each (In a Pack of 5)
Aantal stuks
280 28 → 12 AWG - Grey 20A - Cage Clamp 800 V - - - - -
RS-stocknr. 776-7882
Fabrikantnummer3002225
FabrikantPhoenix Contact
1,856 €
Each (In a Pack of 5)
Aantal stuks
UK 3-TWIN 24 → 14 AWG - Grey 24A Double Screw 400 V - - - - -
RS-stocknr. 818-8401
Fabrikantnummer0 371 62
FabrikantLegrand
1,80 €
Each (In a Pack of 10)
Aantal stuks
Viking 3 8 AWG - Grey 48A Single Screw 800 V 8mm -30°C +55°C - -
RS-stocknr. 750-8517
Fabrikantnummer3208197
FabrikantPhoenix Contact
0,758 €
Each (In a Pack of 5)
Aantal stuks
PT 1.5/S-QUATTRO 26 → 16 AWG 0.14 → 1.5mm² Grey 17.5A Single Push In 500 V - - - ATEX -
Related Products
An additional selection of 2.5 and 4mm² terminals ...
Description:
An additional selection of 2.5 and 4mm² terminals in useful colours including the newphase colours black, brown and grey, as well as white, orange, yellow and red. Identify signals or voltages easilyTerminal colours match incoming cables, reducing wiring errorThree phase ...
An additional selection of 2.5 and 4mm² terminals ...
Description:
An additional selection of 2.5 and 4mm² terminals in useful colours including the newphase colours black, brown and grey, as well as white, orange, yellow and red. Identify signals or voltages easilyTerminal colours match incoming cables, reducing wiring errorThree phase ...
The innovative PUSH IN technology reduces the amount ...
Description:
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
Terminal blocks for TS 35 DIN Rails use ...
Description:
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks. • 2 Conductors• Direct plug-in of rigid and flexible conductors with end tips, no tools required• Simple and quick bridging and ...