Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 180-9894
FabrikantnummerEF2-D400-1
FabrikantHirose
128,46 €
Each
Aantal stuks
EF2 - 200mm² Black 400A 1 Crimp 1 kV ac, 1.5 kV dc - -25°C +105°C - -
RS-stocknr. 180-9895
FabrikantnummerEF2-D30-1
FabrikantHirose
18,17 €
Each
Aantal stuks
EF2 - 1.25 mm², 2 mm², 3.5 mm², 5.5 mm² Black 16 A, 21 A, 30 A, 40 A 1 Crimp 600 V ac/dc - -25°C +105°C - -
RS-stocknr. 180-9893
FabrikantnummerEF2-D250-1
FabrikantHirose
113,98 €
Each
Aantal stuks
EF2 - 150mm² Black 310A 1 Crimp 1 kV ac, 1.5 kV dc - -25°C +105°C - -
RS-stocknr. 180-9896
FabrikantnummerEF2-D60-1
FabrikantHirose
21,78 €
Each
Aantal stuks
EF2 - 5.5 mm², 8 mm², 14 mm² Black 40 A, 50 A, 70 A 1 Crimp 600 V ac/dc - -25°C +105°C - -
RS-stocknr. 180-9892
FabrikantnummerEF2-D150-1
FabrikantHirose
38,04 €
Each
Aantal stuks
EF2 - 22 mm², 38 mm², 60 mm² Black 94 A, 132 A, 175 A 1 Crimp 600 V ac/dc - -25°C +105°C - -