Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 818-8401
Fabrikantnummer0 371 62
FabrikantLegrand
1,80 €
Each (In a Pack of 10)
Aantal stuks
Viking 3 8 AWG - Grey 48A Single Screw 800 V 8mm -30°C +55°C - -
RS-stocknr. 818-0331
Fabrikantnummer0 372 40
FabrikantLegrand
1,578 €
Each (In a Pack of 5)
Aantal stuks
372 12 AWG 4mm² Grey 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A - Spring 600 (CSA) V, 600 (UL) V, 800 (IEC) V 5mm -30°C +55°C - -
RS-stocknr. 818-8414
Fabrikantnummer0 371 71
FabrikantLegrand
3,942 €
Each (In a Pack of 5)
Aantal stuks
Viking 3 10 AWG - Green/Yellow 23A Single Screw 800 V 6mm -30°C +55°C - -
RS-stocknr. 818-0312
Fabrikantnummer0 371 68
FabrikantLegrand
2,586 €
Each (In a Pack of 5)
Aantal stuks
371 10 AWG - Grey 30 (CSA) A, 30 (UL) A, 32 (IEC) A, 36 (Ie) A Double Screw 300 (CSA) V, 300 (UL) V, 500 (IEC) V 6mm -30°C +55°C - -
RS-stocknr. 818-0303
Fabrikantnummer0 371 67
FabrikantLegrand
3,11 €
Each (In a Pack of 5)
Aantal stuks
371 12 AWG 2.5mm² Grey 20 (CSA) A, 20 (UL) A, 24 (IEC) A, 27 (Ie) A Double Screw 300 (CSA) V, 300 (UL) V, 500 (IEC) V 5mm -30°C +55°C - -
RS-stocknr. 818-0296
Fabrikantnummer0 371 81
FabrikantLegrand
4,20 €
Each (In a Pack of 5)
Aantal stuks
371 12 AWG - Grey 6.3 (CSA) A, 6.3 (IEC) A, 6.3 (UL) A - Screw 250 (CSA) V, 250 (IEC) V, 250 (UL) V 6mm -30°C +55°C - -
RS-stocknr. 818-0384
Fabrikantnummer0 372 47
FabrikantLegrand
2,686 €
Each (In a Pack of 5)
Aantal stuks
372 12 AWG - Blue 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A - Spring 600 (CSA) V, 600 (UL) V, 800 (IEC) V 5mm -30°C +55°C - -
RS-stocknr. 818-0397
Fabrikantnummer0 375 11
FabrikantLegrand
1,382 €
Each (In a Pack of 5)
Aantal stuks
375 - - - - - Spring - 8mm -30°C +55°C - -
RS-stocknr. 675-8900
Fabrikantnummer0 371 60
FabrikantLegrand
1,078 €
Each (In a Pack of 5)
Aantal stuks
371 12 AWG 2.5mm² Grey 27A Single Screw Down 800 V 5mm -30°C +55°C - -
RS-stocknr. 818-0306
Fabrikantnummer0 371 83
FabrikantLegrand
3,506 €
Each (In a Pack of 5)
Aantal stuks
371 12 AWG 2.5mm² Grey 15 (CSA) A, 15 (IEC) A, 15 (UL) A - Screw 300 (CSA) V, 300 (UL) V, 500 (IEC) V 6mm -30°C +55°C - -
RS-stocknr. 675-8904
Fabrikantnummer0 371 61
FabrikantLegrand
1,138 €
Each (In a Pack of 5)
Aantal stuks
371 10 AWG 4mm² Grey 36A Single Screw Down 800 V 6mm -30°C +55°C - -
RS-stocknr. 818-0359
Fabrikantnummer0 372 71
FabrikantLegrand
3,266 €
Each (In a Pack of 5)
Aantal stuks
372 10 AWG - Green, Yellow - - Spring 600 (CSA) V, 600 (UL) V, 800 (IEC) V 6mm -30°C +55°C - -
RS-stocknr. 818-8417
Fabrikantnummer0 371 70
FabrikantLegrand
3,91 €
Each (In a Pack of 5)
Aantal stuks
Viking 3 12 AWG 2.5mm² Green/Yellow 18A Single Screw 800 V 5mm -30°C +55°C - -
RS-stocknr. 818-0390
Fabrikantnummer0 371 79
FabrikantLegrand
6,718 €
Each (In a Pack of 5)
Aantal stuks
371 10 AWG - Green, Yellow - - Screw 300 (CSA) V, 300 (UL) V, 500 (IEC) V 6mm -30°C +55°C - -
RS-stocknr. 818-8397
Fabrikantnummer0 371 60
FabrikantLegrand
1,179 €
Each (In a Pack of 10)
Aantal stuks
Viking 3 12 AWG 2.5mm² Grey 27A Single Screw 800 V 5mm -30°C +55°C - -
RS-stocknr. 818-0375
Fabrikantnummer0 372 41
FabrikantLegrand
1,708 €
Each (In a Pack of 5)
Aantal stuks
372 12 AWG - Blue 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A - Spring 600 (CSA) V, 600 (UL) V, 800 (IEC) V 5mm -30°C +55°C - -
RS-stocknr. 818-8391
Fabrikantnummer0 371 61
FabrikantLegrand
1,375 €
Each (In a Pack of 10)
Aantal stuks
Viking 3 10 AWG - Grey 36A Single Screw 800 V 6mm -30°C +55°C - -
RS-stocknr. 675-8881
Fabrikantnummer0 371 00
FabrikantLegrand
6,24 €
1 Pack of 5
Pack(s)
371 12 AWG 2.5mm² Blue 27A Single Screw Down 800 V 5mm -30°C +55°C - -
RS-stocknr. 818-0340
Fabrikantnummer0 372 46
FabrikantLegrand
1,452 €
Each (In a Pack of 5)
Aantal stuks
372 12 AWG - Grey 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A - Spring 600 (CSA) V, 600 (UL) V, 800 (IEC) V 5mm -30°C +55°C - -
RS-stocknr. 675-8913
Fabrikantnummer0 371 62
FabrikantLegrand
1,63 €
Each (In a Pack of 5)
Aantal stuks
371 8 AWG 6mm² Grey 50A Single Screw Down 800 V 8mm -30°C +55°C - -