Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 20 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 123-7894
FabrikantnummerXW5T-S4.0-1.1-1
FabrikantOmron
0,76 €
Each (In a Pack of 10)
Aantal stuks
XW5T 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Grey 30 (UL) A, 32 (IEC) A Single Screw 1 kV - -40°C +55°C - -
RS-stocknr. 123-7820
FabrikantnummerXW5G-S4.0-1.2-1
FabrikantOmron
3,94 €
Each (In a Pack of 10)
Aantal stuks
XW5G 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Grey - Single Screw 500 V - -40°C +55°C - -
RS-stocknr. 123-7812
FabrikantnummerXW5G-P2.5-1.1-1
FabrikantOmron
3,043 €
Each (In a Pack of 10)
Aantal stuks
XW5G 26 → 12 AWG, 26 → 14 (with Ferrule) AWG 2.5mm² Grey 24A Single Push In 500 V - -40°C +55°C - -
RS-stocknr. 123-7887
FabrikantnummerXW5T-S16-1.1-1BL
FabrikantOmron
2,90 €
Each (In a Pack of 10)
Aantal stuks
XW5T 12 → 4 AWG, 12 → 6 (with Ferrule) AWG 16mm² Blue 76 (IEC) A, 85 (UL) A Single Screw 1 kV - -40°C +55°C - -
RS-stocknr. 123-7885
FabrikantnummerXW5T-S10-1.1-1BL
FabrikantOmron
2,18 €
Each (In a Pack of 10)
Aantal stuks
XW5T 20 → 6 AWG, 20 → 8 (with Ferrule) AWG 10mm² Blue 57 (IEC) A, 65 (UL) A Single Screw 1 kV - -40°C +55°C - -
RS-stocknr. 186-3418
FabrikantnummerXW6T-COM1.5X12YL
FabrikantOmron
5,70 €
Each
Aantal stuks
XW6T 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG 0.08 → 1.5 (Stranded) mm², 0.14 → 1.5 (Solid) mm² Yellow 17.5A - Screw 500 V - -40°C +55°C - -
RS-stocknr. 123-7813
FabrikantnummerXW5G-P4.0-1.1-1
FabrikantOmron
4,214 €
Each (In a Pack of 10)
Aantal stuks
XW5G 24 → 10 AWG, 24 → 12 (with Ferrule) AWG 4mm² Grey 32A Single Push In 500 V - -40°C +55°C - -
RS-stocknr. 123-7888
FabrikantnummerXW5T-S2.5-1.1-1
FabrikantOmron
0,65 €
Each (In a Pack of 10)
Aantal stuks
XW5T 20 → 14 (with Ferrule) AWG, 26 → 12 AWG 2.5mm² Grey 20 (UL) A, 24 (IEC) A Single Screw 1 kV - -40°C +55°C - -
RS-stocknr. 123-7886
FabrikantnummerXW5T-S16-1.1-1
FabrikantOmron
2,90 €
Each (In a Pack of 10)
Aantal stuks
XW5T 12 → 4 AWG, 12 → 6 (with Ferrule) AWG 16mm² Grey 76 (IEC) A, 85 (UL) A Single Screw 1 kV - -40°C +55°C - -
RS-stocknr. 123-7902
FabrikantnummerXW5T-S6.0-1.1-1
FabrikantOmron
1,20 €
Each (In a Pack of 10)
Aantal stuks
XW5T 20 → 10 (with Ferrule) AWG, 24 → 8 AWG 6mm² Grey 41 (IEC) A, 50 (UL) A Single Screw 1 kV - -40°C +55°C - -
RS-stocknr. 186-3419
FabrikantnummerXW6T-COM1.5X16RD
FabrikantOmron
7,60 €
Each
Aantal stuks
XW6T 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG 0.08 → 1.5 (Stranded) mm², 0.14 → 1.5 (Solid) mm² Red 17.5A - Screw 500 V - -40°C +55°C - -
RS-stocknr. 186-3424
FabrikantnummerXW6T-COM1.5X20BL
FabrikantOmron
9,50 €
Each
Aantal stuks
XW6T 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG 0.08 → 1.5 (Stranded) mm², 0.14 → 1.5 (Solid) mm² Blue 17.5A - Screw 500 V - -40°C +55°C - -
RS-stocknr. 123-7816
FabrikantnummerXW5G-S2.5-1.1-1
FabrikantOmron
2,529 €
Each (In a Pack of 10)
Aantal stuks
XW5G 20 → 14 (with Ferrule) AWG, 26 → 12 AWG 2.5mm² Grey - Single Screw 600 V - -40°C +55°C - -
RS-stocknr. 123-7896
FabrikantnummerXW5T-S4.0-1.1-2
FabrikantOmron
2,35 €
Each (In a Pack of 10)
Aantal stuks
XW5T 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Grey 30 (UL) A, 32 (IEC) A Double Screw 800 V - -40°C +55°C - -
RS-stocknr. 123-7891
FabrikantnummerXW5T-S2.5-1.1-2V
FabrikantOmron
3,41 €
Each (In a Pack of 10)
Aantal stuks
XW5T 20 → 14 (with Ferrule) AWG, 26 → 12 AWG 2.5mm² Black 20 (UL) A, 24 (IEC) A Double Screw 600 V - -40°C +55°C - -
RS-stocknr. 186-3421
FabrikantnummerXW6T-COM1.5X16BL
FabrikantOmron
7,60 €
Each
Aantal stuks
XW6T 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG 0.08 → 1.5 (Stranded) mm², 0.14 → 1.5 (Solid) mm² Blue 17.5A - Screw 500 V - -40°C +55°C - -
RS-stocknr. 186-3433
FabrikantnummerXW6T-COM2.5X12BL
FabrikantOmron
6,30 €
Each
Aantal stuks
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 (Stranded) mm², 0.14 → 4 (Solid) mm² Blue 24A - Screw 800 V - -40°C +55°C - -
RS-stocknr. 186-3430
FabrikantnummerXW6T-COM2.5X8BL
FabrikantOmron
4,20 €
Each
Aantal stuks
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 (Stranded) mm², 0.14 → 4 (Solid) mm² Blue 24A - Screw 800 V - -40°C +55°C - -
RS-stocknr. 186-3439
FabrikantnummerXW6T-COM2.5X20RD
FabrikantOmron
10,50 €
Each
Aantal stuks
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 (Stranded) mm², 0.14 → 4 (Solid) mm² Red 24A - Screw 800 V - -40°C +55°C - -
RS-stocknr. 123-7874
FabrikantnummerXW5T-P1.5-1.1-2
FabrikantOmron
1,37 €
Each (In a Pack of 10)
Aantal stuks
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Grey 15 (UL) A, 17.5 (IEC) A Double Push In 600 V - -40°C +55°C - -