Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 20 van 1052 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 123-8005
Fabrikantnummer3213601
FabrikantPhoenix Contact
0,828 €
Each (In a Pack of 5)
Aantal stuks
PTS 4 24 → 10 AWG, 24 → 12 (Flexible) AWG - Grey 32A - Push In 800 V - - - - -
RS-stocknr. 627-3737
Fabrikantnummer3044076
FabrikantPhoenix Contact
0,665 €
Each (In a Pack of 10)
Aantal stuks
UT 2.5 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Screw Down 1 kV - -50°C +110°C ATEX -
RS-stocknr. 687-9414
Fabrikantnummer3209510
FabrikantPhoenix Contact
0,631 €
Each (In a Pack of 10)
Aantal stuks
PT 2.5 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Push In 800 V - - - - -
RS-stocknr. 101-2751
Fabrikantnummer3003347
FabrikantPhoenix Contact
0,999 €
Each (In a Pack of 10)
Aantal stuks
UK 2.5 N 24 → 12 AWG 0.2 to 2.5mm² Grey 24A Single Screw Down 800 V - - - ATEX -
RS-stocknr. 687-9638
Fabrikantnummer3210567
FabrikantPhoenix Contact
1,486 €
Each (In a Pack of 10)
Aantal stuks
PTTB 2.5 0.14 → 4 mm² - Grey 22A Double Push In 500 V - - - - -
RS-stocknr. 829-0046
Fabrikantnummer2774017
FabrikantPhoenix Contact
3,366 €
Each (In a Pack of 5)
Aantal stuks
UKK 5 24 → 12 AWG - Grey 32A Double Screw 500 V - - - - -
RS-stocknr. 785-8253
Fabrikantnummer3244436
FabrikantPhoenix Contact
3,928 €
Each (In a Pack of 5)
Aantal stuks
PTIO 1.5/S/3-LED 24 GN 26 → 14 AWG 1.5mm² Grey 13.5A Triple Push In 250 V - - - - -
RS-stocknr. 750-8494
Fabrikantnummer3213726
FabrikantPhoenix Contact
1,942 €
Each (In a Pack of 5)
Aantal stuks
PT 1.5/S-3L BU 26 16 AWG 0.14 1.5mm² Blue 15A Triple Push In 500 V - - - - -
RS-stocknr. 687-9650
Fabrikantnummer3210994
FabrikantPhoenix Contact
1,757 €
Each (In a Pack of 10)
Aantal stuks
PTTB 2.5-L/N 26 → 12 AWG 0.14 → 4mm² Grey 22A Double Push In 500 V - - - ATEX -
RS-stocknr. 776-8233
Fabrikantnummer3044652
FabrikantPhoenix Contact
3,628 €
Each (In a Pack of 5)
Aantal stuks
UTTB 2.5-PV 26 → 12 AWG - Grey 24A Double Screw 500 V - - - - -
RS-stocknr. 101-2789
Fabrikantnummer3004362
FabrikantPhoenix Contact
1,02 €
Each (In a Pack of 10)
Aantal stuks
UK 5 N 24 → 10 AWG 0.2 → 4mm² Grey 32A Single Screw Down 800 V - - - - -
RS-stocknr. 627-3743
Fabrikantnummer3044092
FabrikantPhoenix Contact
2,248 €
Each (In a Pack of 10)
Aantal stuks
UT 2.5-PE 26 → 12 AWG 0.14 → 4mm² Green/Yellow - Single Screw Down - - -50°C +110°C ATEX -
RS-stocknr. 750-8472
Fabrikantnummer3208100
FabrikantPhoenix Contact
0,558 €
Each (In a Pack of 5)
Aantal stuks
PT 1.5/S 26 → 14 AWG 0.14 → 1.5mm² Grey 17.5A Single Push In 500 V - - - ATEX -
RS-stocknr. 785-8266
Fabrikantnummer3244452
FabrikantPhoenix Contact
2,242 €
Each (In a Pack of 5)
Aantal stuks
PTIO 1.5/S/4 26 → 14 AWG 1.5mm² Grey 13.5A Quadruple Push In 250 V - - - - -
RS-stocknr. 627-3872
Fabrikantnummer3044102
FabrikantPhoenix Contact
0,776 €
Each (In a Pack of 10)
Aantal stuks
UT 4 26 → 10 AWG 0.14 → 6mm² Grey 32A Single Screw Down 1 kV - -50°C +110°C ATEX -
RS-stocknr. 687-9534
Fabrikantnummer3210185
FabrikantPhoenix Contact
1,20 €
Each (In a Pack of 10)
Aantal stuks
PT 2.5-TG 26 → 12 AWG 0.14 → 4mm² Grey 20A Single Push In 400 V - - - - -
RS-stocknr. 785-8257
Fabrikantnummer3244449
FabrikantPhoenix Contact
2,928 €
Each (In a Pack of 5)
Aantal stuks
PTIO 1.5/S/3-PE 26 → 14 AWG 1.5mm² Grey 13.5A Triple Push In 250 V - - - - -
RS-stocknr. 742-7398
Fabrikantnummer2964296
FabrikantPhoenix Contact
46,83 €
Each
Aantal stuks
DEK-OV- 24DC/24DC/3/AKT 24 → 12 AWG - Green - - Screw Down 24 V dc - -20°C +60°C - -
RS-stocknr. 776-8211
Fabrikantnummer3037054
FabrikantPhoenix Contact
0,65 €
Each (In a Pack of 5)
Aantal stuks
ST 1.5 WH 28 → 16 AWG - White 17.5A Single Spring Cage 500 V - - - - -
RS-stocknr. 804-4275
Fabrikantnummer3100046
FabrikantPhoenix Contact
10,52 €
Each
Aantal stuks
MTKD-FE/CUNI 24 → 12 AWG, 24 → 14 AWG - Grey 1A Single Screw 400 V - - +200°C - -