Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 668-3819
Fabrikantnummer8WH2000-0AE00
FabrikantSiemens
0,92 €
Each (In a Pack of 10)
Aantal stuks
8WH 1.5 mm² 1.5mm² Grey 17.5A Single Spring 500 V 4.2mm -25°C +55°C - -
RS-stocknr. 668-3897
Fabrikantnummer8WA1011-1BF23
FabrikantSiemens
1,18 €
Each (In a Pack of 10)
Aantal stuks
8WA 2.5 mm² 2.5mm² Blue 24A Single Screw Down 800 V 6mm -25°C +55°C - -
RS-stocknr. 668-3888
Fabrikantnummer8WA1011-1DF11
FabrikantSiemens
1,11 €
Each (In a Pack of 10)
Aantal stuks
8WA 2.5 mm² 2.5mm² Brown 24A Single Screw Down 800 V 6mm -25°C +55°C - -
RS-stocknr. 187-5214
Fabrikantnummer5ST3761
FabrikantSiemens
5,27 €
Each
Aantal stuks
5ST37 - 10mm² Blue - - - - - - - - -
RS-stocknr. 187-5215
Fabrikantnummer5ST3763
FabrikantSiemens
4,97 €
Each
Aantal stuks
5ST37 - 10mm² Blue 63A - - 400 V ac 18mm - - - -
RS-stocknr. 668-3901
Fabrikantnummer8WA1011-1DH11
FabrikantSiemens
1,78 €
Each (In a Pack of 10)
Aantal stuks
8WA 6 mm² 6mm² Brown 41A Single Screw Down 800 V 8mm -25°C +55°C - -
RS-stocknr. 668-3862
Fabrikantnummer8WH2000-0CH07
FabrikantSiemens
51,80 €
1 Pack of 10
Pack(s)
8WH 0.2 → 10 mm² - Green/Yellow - Single Spring - 8.2mm -25°C +35°C - -
RS-stocknr. 187-5216
Fabrikantnummer5ST3764
FabrikantSiemens
16,10 €
Each
Aantal stuks
5ST37 - 10mm² Blue 63A - - 400 V ac 18mm - - - -
RS-stocknr. 668-3890
Fabrikantnummer8WA1011-1PF01
FabrikantSiemens
3,44 €
Each (In a Pack of 10)
Aantal stuks
8WA 2.5 mm² 2.5mm² Green/Yellow - Single Screw Down - 6mm -25°C +55°C - -
RS-stocknr. 668-3913
Fabrikantnummer8WA1011-1PH00
FabrikantSiemens
4,18 €
Each (In a Pack of 10)
Aantal stuks
8WA 6 mm² 6mm² Green/Yellow - Double Screw Down - 8mm -25°C +55°C - -
RS-stocknr. 187-5183
Fabrikantnummer5ST3667
FabrikantSiemens
7,04 €
Each
Aantal stuks
5ST36 - 10mm² - 63A - - 400 V ac 18mm - - - -
RS-stocknr. 187-5213
Fabrikantnummer5ST3760
FabrikantSiemens
5,27 €
Each
Aantal stuks
5ST37 - 10mm² Grey - - - - - - - - -
RS-stocknr. 668-3894
Fabrikantnummer8WA1011-1DG11
FabrikantSiemens
1,27 €
Each (In a Pack of 10)
Aantal stuks
8WA 4 mm² 4mm² Brown 32A Single Screw Down 800 V 6.5mm -25°C +55°C - -
RS-stocknr. 127-1497
Fabrikantnummer3RV2915-5B
FabrikantSiemens
15,70 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 668-3822
Fabrikantnummer8WH2000-0CF07
FabrikantSiemens
3,43 €
Each (In a Pack of 10)
Aantal stuks
8WH 0.14 → 4 mm² - Green/Yellow - Single Spring - 5.2mm -25°C +35°C - -
RS-stocknr. 187-5184
Fabrikantnummer5ST3668
FabrikantSiemens
10,50 €
Each
Aantal stuks
5ST36 - 16mm² - 80A - - 400 V ac 18mm - - - -
RS-stocknr. 187-5226
Fabrikantnummer5ST3771-1
FabrikantSiemens
5,14 €
Each
Aantal stuks
5SM6/5SV6 - 25mm² - - - - - - - - - -