Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 20 van 2525 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 878-7503
FabrikantRS PRO
0,288 €
Each (In a Pack of 10)
Aantal stuks
CDU 2.5 28 → 12 AWG 2.5mm² - 20 (UL/CSA) A, 24 (IEC) A Single Screw 800 V - - - - -
RS-stocknr. 878-7512
FabrikantRS PRO
0,266 €
Each (In a Pack of 10)
Aantal stuks
CDU 4 22 → 10 AWG 4mm² - 30A Single Screw 400 V - - - - -
RS-stocknr. 123-8005
Fabrikantnummer3213601
FabrikantPhoenix Contact
0,828 €
Each (In a Pack of 5)
Aantal stuks
PTS 4 24 → 10 AWG, 24 → 12 (Flexible) AWG - Grey 32A - Push In 800 V - - - - -
RS-stocknr. 878-7506
FabrikantRS PRO
0,288 €
Each (In a Pack of 10)
Aantal stuks
CDU 2.5 28 → 12 AWG 2.5mm² - 20 (UL/CSA) A, 24 (IEC) A Single Screw 800 V - - - - -
RS-stocknr. 627-3737
Fabrikantnummer3044076
FabrikantPhoenix Contact
0,665 €
Each (In a Pack of 10)
Aantal stuks
UT 2.5 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Screw Down 1 kV - -50°C +110°C ATEX -
RS-stocknr. 507-6535
Fabrikantnummer2002-1201
FabrikantWago
0,668 €
Each (In a Pack of 10)
Aantal stuks
2002 22 → 12 AWG 2.5mm² Grey 24A - Push In 800 V - - - - -
RS-stocknr. 687-9414
Fabrikantnummer3209510
FabrikantPhoenix Contact
0,631 €
Each (In a Pack of 10)
Aantal stuks
PT 2.5 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Push In 800 V - - - - -
RS-stocknr. 501-639
FabrikantRS PRO
0,639 €
Each (In a Pack of 10)
Aantal stuks
- 0.2 → 2.5 mm² 0.2 → 2.5mm² Grey 24A Single - 800 V - -40°C +105°C - -
RS-stocknr. 425-257
Fabrikantnummer1855610000
FabrikantWeidmuller
2,851 €
Each (In a Pack of 10)
Aantal stuks
WTR 30 → 12 AWG 2.5mm² Brown 24A Single Screw Down 500 V - - - - -
RS-stocknr. 180-008
Fabrikantnummer1855610000
FabrikantWeidmuller
28,51 €
1 Box of 10
Box(es)
WTR 30 → 12 AWG 2.5mm² Brown 24A Single Screw Down 500 V - - - - -
RS-stocknr. 878-7483
FabrikantRS PRO
0,613 €
Each (In a Pack of 10)
Aantal stuks
CDK 4 22 → 10 AWG 4mm² - 30 (UL/CSA) A, 32 (IEC) A Double Screw 800 V - - - - -
RS-stocknr. 878-7493
FabrikantRS PRO
0,323 €
Each (In a Pack of 10)
Aantal stuks
CDU 2.5 22 → 12 AWG 2.5mm² - 20 (UL/CSA) A, 24 (IEC) A Single Screw 400 V - - - - -
RS-stocknr. 878-7525
FabrikantRS PRO
0,312 €
Each (In a Pack of 10)
Aantal stuks
CDU 4 22 → 10 AWG 4mm² - 30 (UL/CSA) A, 32 (IEC) A Single Screw 800 V - - - - -
RS-stocknr. 758-1682
Fabrikantnummer2002-1401
FabrikantWago
1,103 €
Each (In a Pack of 10)
Aantal stuks
2002 22 → 12 AWG 0.25 → 2.5mm² Grey 22A Single Cage Clamp 550 V 5.2mm - - - -
RS-stocknr. 878-7516
FabrikantRS PRO
0,312 €
Each (In a Pack of 10)
Aantal stuks
CDU 4 22 → 10 AWG 4mm² - 30 (UL/CSA) A, 32 (IEC) A Single Screw 800 V - - - - -
RS-stocknr. 424-759
Fabrikantnummer1SNA115116R0700
FabrikantEntrelec
0,979 €
Each (In a Pack of 10)
Aantal stuks
SNA - 4mm² Grey 32A Single Screw 800 V ac 6mm -5°C +40°C - -
RS-stocknr. 388-7513
Fabrikantnummer870-501
FabrikantWago
1,644 €
Each (In a Pack of 10)
Aantal stuks
870 28 → 12 AWG 0.08 → 4mm² Grey 24A Double - 500 V 5mm - - - -
RS-stocknr. 101-2751
Fabrikantnummer3003347
FabrikantPhoenix Contact
0,999 €
Each (In a Pack of 10)
Aantal stuks
UK 2.5 N 24 → 12 AWG 0.2 to 2.5mm² Grey 24A Single Screw Down 800 V - - - ATEX -
RS-stocknr. 687-9638
Fabrikantnummer3210567
FabrikantPhoenix Contact
1,486 €
Each (In a Pack of 10)
Aantal stuks
PTTB 2.5 0.14 → 4 mm² - Grey 22A Double Push In 500 V - - - - -
RS-stocknr. 297-3196
Fabrikantnummer260-104
FabrikantWago
1,24 €
Each (In a Pack of 5)
Aantal stuks
260 28 → 16 AWG 0.08 → 1.5mm² Grey 18A Double Clamp 400 V 5mm - - - -
Related Products
An additional selection of 2.5 and 4mm² terminals ...
Description:
An additional selection of 2.5 and 4mm² terminals in useful colours including the newphase colours black, brown and grey, as well as white, orange, yellow and red. Identify signals or voltages easilyTerminal colours match incoming cables, reducing wiring errorThree phase ...
An additional selection of 2.5 and 4mm² terminals ...
Description:
An additional selection of 2.5 and 4mm² terminals in useful colours including the newphase colours black, brown and grey, as well as white, orange, yellow and red. Identify signals or voltages easilyTerminal colours match incoming cables, reducing wiring errorThree phase ...
The innovative PUSH IN technology reduces the amount ...
Description:
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
Terminal blocks for TS 35 DIN Rails use ...
Description:
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks. • 2 Conductors• Direct plug-in of rigid and flexible conductors with end tips, no tools required• Simple and quick bridging and ...