Interface Modules

pInterface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are a href="/web/c/connectors/terminal-blocks-din-rail-terminals/din-rails/ " target="_self"DIN rail /amounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility./ph2What are interface modules used for?/h2pThe primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants./ph2Types of interface modules/h2pInterface module categories include:/pulliPassive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules./liliRelay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time./li/ul

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS-stocknr. 185-0192
FabrikantnummerFX2B-32SA-1.27R
FabrikantHirose
5,90 €
Each
Aantal stuks
Female 28 AWG 32 - Straight - - 125 V ac, 300 V 500mA - 35.45 x 7 x 19.1mm 19.1mm 35.45mm -
RS-stocknr. 184-9989
FabrikantnummerDX30AM-20P
FabrikantHirose
5,091 €
Each (In a Tray of 105)
Aantal stuks
Male 28 AWG 20 - Straight - - 250 V ac, 500 V 500mA - 20.9 x 12.6 x 9.1mm 9.1mm 20.9mm -
RS-stocknr. 185-0350
FabrikantnummerDX20M-20S(50)
FabrikantHirose
7,40 €
Each
Aantal stuks
Female - 20 - Straight PCB Mount - 250 V ac, 500 V 500mA - 33.35 x 9 x 10.9mm 10.9mm 33.35mm -
RS-stocknr. 185-0221
FabrikantnummerFX8C-100S-SV5(71)
FabrikantHirose
4,14 €
Each (In a Pack of 2)
Aantal stuks
Female - 100 - Straight Surface Mount 300 (1 min)V ac 100 V ac, 300 V 400mA - 36.6 x 7 x 8.95mm 8.95mm 36.6mm -
RS-stocknr. 184-9997
FabrikantnummerFX8C-100S-SV5(71)
FabrikantHirose
3,206 €
Each (In a Tray of 108)
Aantal stuks
Female - 100 - Straight Surface Mount 300 (1 min)V ac 100 V ac, 300 V 400mA - 36.6 x 7 x 8.95mm 8.95mm 36.6mm -
RS-stocknr. 184-9995
FabrikantnummerFX2B-32SA-1.27R
FabrikantHirose
4,571 €
Each (In a Tray of 80)
Aantal stuks
Female 28 AWG 32 - Straight - - 125 V ac, 300 V 500mA - 35.45 x 7 x 19.1mm 19.1mm 35.45mm -
RS-stocknr. 184-9988
FabrikantnummerDX20M-20S(50)
FabrikantHirose
5,727 €
Each (In a Tray of 60)
Aantal stuks
Female - 20 - Straight PCB Mount - 250 V ac, 500 V 500mA - 33.35 x 9 x 10.9mm 10.9mm 33.35mm -
RS-stocknr. 185-0359
FabrikantnummerDX30AM-20P
FabrikantHirose
6,58 €
Each
Aantal stuks
Male 28 AWG 20 - Straight - - 250 V ac, 500 V 500mA - 20.9 x 12.6 x 9.1mm 9.1mm 20.9mm -
RS-stocknr. 184-9996
FabrikantnummerFX2B-40SA-1.27R
FabrikantHirose
5,091 €
Each (In a Tray of 60)
Aantal stuks
Female 28 AWG 40 - Straight - - 125 V ac, 300 V 500mA - 40.53 x 7 x 19.1mm 19.1mm 40.53mm -
RS-stocknr. 185-0432
FabrikantnummerFI40B-2015S(50)
FabrikantHirose
6,37 €
Each
Aantal stuks
Female - 15 - Straight - 500 (1 min)V ac 250 V ac 1A - 19.2 x 19.8 x 9.2mm 9.2mm 19.2mm -
RS-stocknr. 185-0460
FabrikantnummerFI40B-20S(50)
FabrikantHirose
6,38 €
Each
Aantal stuks
Female - 20 - Vertical - 500 (1 min)V ac 250 V ac 1A - 22.15 x 19.5 x 9.2mm 9.2mm 22.15mm -
RS-stocknr. 185-0213
FabrikantnummerFX2B-40SA-1.27R
FabrikantHirose
6,58 €
Each
Aantal stuks
Female 28 AWG 40 - Straight - - 125 V ac, 300 V 500mA - 40.53 x 7 x 19.1mm 19.1mm 40.53mm -
RS-stocknr. 184-9994
FabrikantnummerFI40B-20S(50)
FabrikantHirose
4,94 €
Each (In a Tray of 105)
Aantal stuks
Female - 20 - Vertical - 500 (1 min)V ac 250 V ac 1A - 22.15 x 19.5 x 9.2mm 9.2mm 22.15mm -
RS-stocknr. 184-9993
FabrikantnummerFI40B-2015S(50)
FabrikantHirose
5,293 €
Each (In a Tray of 50)
Aantal stuks
Female - 15 - Straight - 500 (1 min)V ac 250 V ac 1A - 19.2 x 19.8 x 9.2mm 9.2mm 19.2mm -