Interface Modules

Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

What are interface modules used for?

The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

Types of interface modules

Interface module categories include:

  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules.
  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS-stocknr. 620-3643
Fabrikantnummer0 048 80
FabrikantLegrand
25,20 €
Each
Aantal stuks
- - 7 - Straight DIN Rail Mount - 400 V 100A 2.5 → 10 mm, 10 → 25 mm 39 x 70 x 50mm 50mm 39mm -
RS-stocknr. 620-3665
Fabrikantnummer0 048 88
FabrikantLegrand
60,68 €
Each
Aantal stuks
- - 15 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 35 mm 86 x 140 x 50mm 50mm 86mm -
RS-stocknr. 618-8229
Fabrikantnummer0 048 85
FabrikantLegrand
51,14 €
Each
Aantal stuks
- - 13 - Straight DIN Rail Mount - 400 V 40A 1.5 → 4 mm, 6 → 16 mm 86 x 105 x 50mm 50mm 86mm -
RS-stocknr. 620-3659
Fabrikantnummer0 048 86
FabrikantLegrand
46,24 €
Each
Aantal stuks
- - 11 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 25 mm, 10 → 35 mm 86 x 105 x 50mm 50mm 86mm -
RS-stocknr. 620-3637
Fabrikantnummer0 048 81
FabrikantLegrand
33,04 €
Each
Aantal stuks
- - 13 - Straight DIN Rail Mount - 400 V 40A 1.5 → 4 mm, 6 → 16 mm 39 x 105 x 50mm 50mm 39mm -
RS-stocknr. 618-8213
Fabrikantnummer0 048 84
FabrikantLegrand
33,23 €
Each
Aantal stuks
- - 4 - Straight DIN Rail Mount - 400 V 100A 2.5 → 10 mm, 10 → 25 mm 86 x 70 x 50mm 50mm 86mm -
RS-stocknr. 705-5530
Fabrikantnummer0 048 83
FabrikantLegrand
52,26 €
Each
Aantal stuks
- - 13 - Straight DIN Rail Mount - 400 V 160A 2.5 → 10 mm, 6 → 25 mm, 10 → 35 mm, 35 → 70 mm 101.5 x 144 x 60mm 60mm 101.5mm -
RS-stocknr. 618-8162
Fabrikantnummer0 048 79
FabrikantLegrand
191,76 €
Each
Aantal stuks
- - 15 - Straight DIN Rail Mount - 400 V 160A 2.5 → 10 mm, 10 → 25 mm, 10 → 35 mm, 35 → 70 mm 91.5 x 179 x 50mm 50mm 91.5mm -