Interface Modules

Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

What are interface modules used for?

The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

Types of interface modules

Interface module categories include:

  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules.
  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

...
Lees meer Lees minder

Filters

1 - 20 van 101 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS-stocknr. 308-1276
Fabrikantnummer2964500
FabrikantPhoenix Contact
26,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 868-991
Fabrikantnummer2281212
FabrikantPhoenix Contact
72,06 €
Each
Aantal stuks
Female 24 → 12 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 101.3 x 58.5 x 77mm 77mm 101.3mm -
RS-stocknr. 352-8832
Fabrikantnummer2966184
FabrikantPhoenix Contact
11,94 €
Each
Aantal stuks
- - - - - DIN Rail - - - - 80 x 6.2 x 94mm 6.2mm 80mm -
RS-stocknr. 648-3912
Fabrikantnummer2962764
FabrikantPhoenix Contact
133,10 €
Each
Aantal stuks
Female 26 → 16 AWG 50 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 156 x 42 x 45mm 45mm 156mm -
RS-stocknr. 666-9986
Fabrikantnummer2315052
FabrikantPhoenix Contact
32,44 €
Each
Aantal stuks
Male 24 → 12 AWG 26 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 57.1 x 62 x 69mm 69mm 57.1mm -
RS-stocknr. 868-957
Fabrikantnummer2281115
FabrikantPhoenix Contact
72,06 €
Each
Aantal stuks
Male 24 → 12 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 101.3 x 58.5 x 77mm 77mm 101.3mm -
RS-stocknr. 667-0096
Fabrikantnummer2315269
FabrikantPhoenix Contact
24,92 €
Each
Aantal stuks
- 24 → 12 AWG 2 - Straight - - 250 V ac/dc 15A - 70.4 x 50 x 65.5mm 65.5mm 70.4mm -
RS-stocknr. 868-907
Fabrikantnummer2281076
FabrikantPhoenix Contact
70,95 €
Each
Aantal stuks
Male 24 → 12 AWG 40 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 112.5 x 58.5 x 77mm 77mm 112.5mm -
RS-stocknr. 667-0030
Fabrikantnummer2315133
FabrikantPhoenix Contact
39,05 €
Each
Aantal stuks
Male 24 → 12 AWG 25 D-sub Straight - - 25 V ac, 60 V dc 2A - 57.4 x 62 x 69mm 62mm 69mm -
RS-stocknr. 802-8113
Fabrikantnummer2970565
FabrikantPhoenix Contact
122,32 €
Each
Aantal stuks
Male 24 → 12 AWG 64 DIN 41612, IEC603 Straight DIN Rail Mount - 125 V ac/dc 1A 0.2 → 2.5mm² 77 x 135 x 72mm 72mm 77mm -
RS-stocknr. 667-0043
Fabrikantnummer2315146
FabrikantPhoenix Contact
44,90 €
Each
Aantal stuks
Male 24 → 12 AWG 37 D-sub Straight - - 25 V ac, 60 V dc 2A - 72.7 x 62 x 69mm 69mm 72.7mm -
RS-stocknr. 802-7955
Fabrikantnummer2322171
FabrikantPhoenix Contact
104,88 €
Each
Aantal stuks
Male 24 → 12 AWG 37 D-sub Straight DIN Rail Mount - 24 V dc 2.5A 0.2 → 2.5mm² 69 x 72.7 x 62mm 62mm 69mm -
RS-stocknr. 868-929
Fabrikantnummer2281128
FabrikantPhoenix Contact
40,46 €
Each
Aantal stuks
Male 24 → 12 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 33.8 x 58.5 x 77mm 77mm 33.8mm -
RS-stocknr. 648-3899
Fabrikantnummer2962803
FabrikantPhoenix Contact
63,50 €
Each
Aantal stuks
Male 26 → 16 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 121 x 42 x 45mm 45mm 121mm -
RS-stocknr. 648-3906
Fabrikantnummer2293640
FabrikantPhoenix Contact
66,51 €
Each
Aantal stuks
Male 24 → 14 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 121 x 50 x 45mm 45mm 121mm -
RS-stocknr. 292-9543
Fabrikantnummer2962748
FabrikantPhoenix Contact
55,45 €
Each
Aantal stuks
Female 26 → 16 AWG 25 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 90 x 42 x 45mm 45mm 90mm -
RS-stocknr. 648-3934
Fabrikantnummer2962816
FabrikantPhoenix Contact
100,30 €
Each
Aantal stuks
Male 26 → 16 AWG 50 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 156 x 42 x 45mm 45mm 156mm -
RS-stocknr. 802-8100
Fabrikantnummer2970057
FabrikantPhoenix Contact
174,00 €
Each
Aantal stuks
Male 24 → 12 AWG 64 DIN 41612, IEC603 Straight DIN Rail Mount - 125 V 1A 0.2 → 2.5mm² 77 x 135 x 62.5mm 62.5mm 77mm -
RS-stocknr. 648-4094
Fabrikantnummer2302366
FabrikantPhoenix Contact
34,71 €
Each
Aantal stuks
- 24 → 12 AWG 14 - - DIN Rail Mount - 250 V ac/dc 32A 0.2 → 4mm² 67.5 x 52 x 77mm 77mm 67.5mm -
RS-stocknr. 868-840
Fabrikantnummer2281018
FabrikantPhoenix Contact
32,39 €
Each
Aantal stuks
Male 24 → 12 AWG 10 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 33.8 x 58.5 x 77mm 77mm 33.8mm -