Interface Modules

Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

What are interface modules used for?

The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

Types of interface modules

Interface module categories include:

  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules.
  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

...
Lees meer Lees minder

Filters

1 - 20 van 218 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS-stocknr. 665-9689
FabrikantRS PRO
39,43 €
Each
Aantal stuks
Female 22 → 14 AWG 9 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 37 x 61 x 47mm 47mm 37mm -
RS-stocknr. 308-1276
Fabrikantnummer2964500
FabrikantPhoenix Contact
26,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 741-7357
FabrikantnummerIE-XM-RJ45/RJ45 -8879050000
FabrikantWeidmuller
33,37 €
Each
Aantal stuks
Male - 2 RJ45 - DIN Rail Mount - - 1A - 60 x 45 x 17.5mm 17.5mm 60mm -
RS-stocknr. 620-3643
Fabrikantnummer0 048 80
FabrikantLegrand
25,20 €
Each
Aantal stuks
- - 7 - Straight DIN Rail Mount - 400 V 100A 2.5 → 10 mm, 10 → 25 mm 39 x 70 x 50mm 50mm 39mm -
RS-stocknr. 665-9692
FabrikantRS PRO
56,07 €
Each
Aantal stuks
Female 22 → 14 AWG 25 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 78 x 61 x 47mm 47mm 78mm -
RS-stocknr. 665-9702
FabrikantRS PRO
46,96 €
Each
Aantal stuks
Male 22 → 14 AWG 25 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 78 x 61 x 47mm 47mm 78mm -
RS-stocknr. 868-991
Fabrikantnummer2281212
FabrikantPhoenix Contact
72,06 €
Each
Aantal stuks
Female 24 → 12 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 101.3 x 58.5 x 77mm 77mm 101.3mm -
RS-stocknr. 352-8832
Fabrikantnummer2966184
FabrikantPhoenix Contact
11,94 €
Each
Aantal stuks
- - - - - DIN Rail - - - - 80 x 6.2 x 94mm 6.2mm 80mm -
RS-stocknr. 620-3665
Fabrikantnummer0 048 88
FabrikantLegrand
60,68 €
Each
Aantal stuks
- - 15 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 35 mm 86 x 140 x 50mm 50mm 86mm -
RS-stocknr. 648-3912
Fabrikantnummer2962764
FabrikantPhoenix Contact
133,10 €
Each
Aantal stuks
Female 26 → 16 AWG 50 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 156 x 42 x 45mm 45mm 156mm -
RS-stocknr. 666-9986
Fabrikantnummer2315052
FabrikantPhoenix Contact
32,44 €
Each
Aantal stuks
Male 24 → 12 AWG 26 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 57.1 x 62 x 69mm 69mm 57.1mm -
RS-stocknr. 760-8822
FabrikantnummerCIM/RJ45
FabrikantCAMDENBOSS
23,44 €
Each
Aantal stuks
Female 30 12 AWG - Screw Terminal Straight DIN Rail Mount - 125 V dc 500mA 0.2 4mm² 34 x 83 x 45mm 45mm 34mm -
RS-stocknr. 868-957
Fabrikantnummer2281115
FabrikantPhoenix Contact
72,06 €
Each
Aantal stuks
Male 24 → 12 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 101.3 x 58.5 x 77mm 77mm 101.3mm -
RS-stocknr. 665-9699
FabrikantRS PRO
36,25 €
Each
Aantal stuks
Male 22 → 14 AWG 9 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 37 x 61 x 47mm 47mm 37mm -
RS-stocknr. 667-0030
Fabrikantnummer2315133
FabrikantPhoenix Contact
39,05 €
Each
Aantal stuks
Male 24 → 12 AWG 25 D-sub Straight - - 25 V ac, 60 V dc 2A - 57.4 x 62 x 69mm 62mm 69mm -
RS-stocknr. 667-0096
Fabrikantnummer2315269
FabrikantPhoenix Contact
24,92 €
Each
Aantal stuks
- 24 → 12 AWG 2 - Straight - - 250 V ac/dc 15A - 70.4 x 50 x 65.5mm 65.5mm 70.4mm -
RS-stocknr. 868-907
Fabrikantnummer2281076
FabrikantPhoenix Contact
70,95 €
Each
Aantal stuks
Male 24 → 12 AWG 40 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 112.5 x 58.5 x 77mm 77mm 112.5mm -
RS-stocknr. 618-8229
Fabrikantnummer0 048 85
FabrikantLegrand
51,14 €
Each
Aantal stuks
- - 13 - Straight DIN Rail Mount - 400 V 40A 1.5 → 4 mm, 6 → 16 mm 86 x 105 x 50mm 50mm 86mm -
RS-stocknr. 667-0043
Fabrikantnummer2315146
FabrikantPhoenix Contact
44,90 €
Each
Aantal stuks
Male 24 → 12 AWG 37 D-sub Straight - - 25 V ac, 60 V dc 2A - 72.7 x 62 x 69mm 69mm 72.7mm -
RS-stocknr. 181-4844
Fabrikantnummer289-457
FabrikantWago
43,16 €
Each
Aantal stuks
Female 22 → 14 AWG 25 D-sub Straight DIN Rail Mount - 125 V ac/dc 1A 0.08 → 2.5mm² 79 x 63.5 x 19mm 19mm 79mm -