Fused Terminal Blocks

In electrical control cabinets, fused terminal blocks collect, organise and distribute signals with a higher degree of protection than non-fused terminal blocks. This is because they allow electricity to flow through a fuse. If the currents passing through are greater than the fuse amp, the fuse will blow, protecting the device from excess current. 


What are fused terminal blocks used for?

Widely used in industry, fused terminal blocks protect equipment from overcurrent and prevent electrical fires. Fused terminal blocks can integrate with any circuits you're wiring, creating a durable and safe connection for any electric power system. If the maximum current needs to be increased then you can simply replace the fuse within the terminal block with a higher amp.


Types of fused terminal blocks

Fused terminal blocks are available in different mount types such as screw down or DIN rail mount, for use when  your circuit breakers have been mounted with a metal rail. They're constructed in a range of compact sizes to help save panel space. Fused terminal blocks are available with different fuse-size inserts. The size you choose will depend on the circuits you're connecting.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Number of Ways Termination Method Material Cable CSA Wire Size Fuse Size Current Rating Voltage Rating Pitch Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 758-1705
Fabrikantnummer2002-1611
FabrikantWago
3,501 €
Each (In a Pack of 10)
Aantal stuks
TS35 2 Cage Clamp Polyamide 2.5 → 4mm² 12 → 22 AWG 5 x 20mm 6.3A 250 V 6.2mm - -
RS-stocknr. 452-625
FabrikantRS PRO
1,689 €
Each (In a Pack of 10)
Aantal stuks
Screw Mount 3 Screw Down Nylon 6mm² - 5 x 20mm 10A 250 V - +100°C -
RS-stocknr. 804-0368
Fabrikantnummer3036385
FabrikantPhoenix Contact
5,26 €
Each
Aantal stuks
DIN Rail Mount 2 Spring Cage Polyamide - 28 → 10 AWG 6.3 x 32mm 10A 500 V - +120°C -
RS-stocknr. 741-8607
FabrikantnummerCFTBN/4
FabrikantCAMDENBOSS
13,89 €
1 Bag of 10
Bag(s)
Screw Mount 4 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-stocknr. 741-8625
FabrikantnummerCMFTB/3
FabrikantCAMDENBOSS
12,50 €
1 Bag of 10
Bag(s)
Screw Mount 3 Screw Down Nylon 1.5mm² 4 mm² 6.3 x 25mm 20A 690 V 16mm +125°C -20°C
RS-stocknr. 804-0362
Fabrikantnummer3036495
FabrikantPhoenix Contact
7,82 €
Each
Aantal stuks
DIN Rail Mount 2 Spring Cage Polyamide - 28 → 10 AWG - 10A 65 V ac/dc, 250 V ac/dc - +60°C -20°C
RS-stocknr. 741-8590
FabrikantnummerCFTBN/1
FabrikantCAMDENBOSS
7,22 €
1 Bag of 10
Bag(s)
Screw Mount 1 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-stocknr. 741-8622
FabrikantnummerCMFTB/2
FabrikantCAMDENBOSS
10,28 €
1 Bag of 10
Bag(s)
Screw Mount 2 Screw Down Nylon 2.5mm² 4 mm² 6.3 x 25mm 20A 690 V 16mm +125°C -20°C
RS-stocknr. 741-8616
FabrikantnummerCFTBN/5
FabrikantCAMDENBOSS
13,06 €
1 Bag of 10
Bag(s)
Screw Mount 5 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-stocknr. 741-8600
FabrikantnummerCFTBN/2
FabrikantCAMDENBOSS
8,06 €
1 Bag of 10
Bag(s)
Screw Mount 2 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-stocknr. 122-5193
FabrikantRS PRO
1,521 €
Each (In a Pack of 10)
Aantal stuks
Panel Mount 3 Screw Nylon 66 - - - 6.3A 450 V 9mm - -
RS-stocknr. 741-8603
FabrikantnummerCFTBN/3
FabrikantCAMDENBOSS
11,39 €
1 Bag of 10
Bag(s)
Screw Mount 3 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS-stocknr. 452-619
FabrikantRS PRO
1,785 €
Each (In a Pack of 10)
Aantal stuks
Screw Mount 3 Screw Down Nylon 10mm² - 6.3 x 32mm 16A 300 V - +100°C -
RS-stocknr. 2509006776
FabrikantnummerCTL2.5U(I.S)
FabrikantAltech
5,74 €
Each
Aantal stuks
- - - - - - - - - - - -
Related Products
Offset levels allow side stacking up to 30-way. ...
Description:
Offset levels allow side stacking up to 30-way. Robust rising clamp technologyVoltage Rating 250VHigh copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansionLarge 3mm copper alloy screws.
High quality PCB mount screw terminals available in ...
Description:
High quality PCB mount screw terminals available in vertical, 55° entry or double level mouldings. Standard, low profile and high current versions are all available on either 2 way or 3 way housings, side stackable up to 30 way. All ...
From RS PRO, this non-fused terminal block presents ...
Description:
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This nylon terminal block has a quick-snap body that allows you to easily shorten the length, allowing for a highly customizable connector solution.With screw-on ...
MICRO COMBICON FK-MC 0.5 series 2.5 mm plug-in ...
Description:
MICRO COMBICON FK-MC 0.5 series 2.5 mm plug-in cable mount terminal block connectors with a test connection for a 1 mm diameter test connector. The MICRO COMBICON FK-MC series free hanging plug connectors have female sockets and are for use ...