Fused DIN Rail Terminals

Fused DIN rail terminals are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

How do fused DIN rail terminals work?

DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating.

What are fused DIN rail terminals used for?

Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays.


...
Lees meer Lees minder

Filters

141 - 159 van 159 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Levels Wire Size Cable CSA Number of Connectors Colour Pitch Fuse Size Current Rating Voltage Rating Termination Method Rail Type Compatibility Series Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 803-8378
Fabrikantnummer0711632
FabrikantPhoenix Contact
25,30 €
Each
Aantal stuks
Double 24 → 12 AWG - 4 Black - 6.3 x 32mm 6.3A 400 V Screw Top Hat UKK 5-HESILED 24 (6.3X32) - -
RS-stocknr. 776-7983
Fabrikantnummer3007204
FabrikantPhoenix Contact
6,332 €
Each (In a Pack of 5)
Aantal stuks
Double 24 → 12 AWG - 4 Black 8.2mm 5 x 20mm 32A 400 V Screw G UKK 5-HESI (5X20) - -
RS-stocknr. 413-2375
Fabrikantnummer1SNA116298R2700
FabrikantEntrelec
11,18 €
Each
Aantal stuks
- 6 AWG 10 (stranded) mm², 16 (solid) mm² - Black, Grey 24mm 10.3 x 38mm 32A 750 V Screw Clamp G, Top Hat MB +110°C -55°C
RS-stocknr. 218-9284
Fabrikantnummer1SNA199208R1100
FabrikantEntrelec
3,822 €
Each (In a Pack of 5)
Aantal stuks
- 12 AWG 1.5mm² - Grey 8mm 5 x 20 mm, 5 x 25 mm 6.3A 630 V IDC TS35 D +110°C -
RS-stocknr. 872-4820
FabrikantRS PRO
0,572 €
Each (In a Pack of 5)
Aantal stuks
- - - - Black - - - - - - 17258.4 - -
RS-stocknr. 824-0111
FabrikantnummerZSI 2.5/2/LD 120AC - 1616490000
FabrikantWeidmuller
9,76 €
Each
Aantal stuks
Single 26 → 12 AWG - 2 Beige 12.2mm 6.3 x 32 12A 120 V ac/dc Clamp TS35 Z +120°C -50°C
RS-stocknr. 885-6319
Fabrikantnummer3004236
FabrikantPhoenix Contact
12,656 €
1 Box of 50
Box(es)
1 0.5 → 16 mm² - 2 Black - 6.3 x 32mm 10A 500 V Screw NS32 UK6.3-HESILA 500 - -
RS-stocknr. 885-6315
Fabrikantnummer3004168
FabrikantPhoenix Contact
7,08 €
1 Box of 50
Box(es)
1 0.2 → 4 mm² - 2 Orange - 5 x 20 mm, 5 x 25 mm, 5 x 30 mm 6.3A 500 V Screw NS32 UK5-HESI-T OG - -
RS-stocknr. 857-4893
Fabrikantnummer3073953
FabrikantPhoenix Contact
571,13 €
1 Box of 50
Box(es)
1 0.5 → 16 mm² - 2 Black - 5 x 20mm 10A 500 V Screw NS32 UK 10-DREHSI-EX (5X20) - -
RS-stocknr. 885-6312
Fabrikantnummer3004139
FabrikantPhoenix Contact
10,675 €
1 Box of 50
Box(es)
1 0.2 → 4 mm² - 2 Black - 5 x 20mm 6.3A 500 V Screw NS32 UK5-HESILED 60 - -
RS-stocknr. 235-5267
Fabrikantnummer9528110000
FabrikantWeidmuller
8,52 €
Each (In a Pack of 5)
Aantal stuks
Double 22 → 12 AWG - - Beige 8mm 5 x 20 mm, 5 x 25 6.3A 300 V Screw Down TS35 KDKS - -
RS-stocknr. 2508426911
FabrikantnummerDDFL4U(E)LR/24
FabrikantAltech
6,16 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508419115
FabrikantnummerCGMT4
FabrikantAltech
2,08 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509494142
FabrikantnummerE2561000
12,71 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508437062
FabrikantnummerCMT4
FabrikantAltech
0,52 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508428894
FabrikantnummerCAFL4U
FabrikantAltech
3,01 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508426321
FabrikantnummerCAFL4U(L)/110
FabrikantAltech
4,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508426315
FabrikantnummerCAFL4U(L)/24
FabrikantAltech
4,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508426343
FabrikantnummerCAFL4U(N)
FabrikantAltech
4,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Miniature terminals, designed for mounting on 15 mm ...
Description:
Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium. • Moulded in polyamide 6.6 with tin plated ...
The ’W’ series screw clamp terminals are suitable ...
Description:
The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. ...
This universal range of terminals mounts on both ...
Description:
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. ...
The ST Clipline is terminal block is used ...
Description:
The ST Clipline is terminal block is used widely for industrial application. DIN rail compatible, this versatile series allows you greater flexibility. Fantastic space-saving, the compact design is user-friendly and allows wiring in small spaces. • Double function shaft, offering ...