Fused DIN Rail Terminals

Fused DIN rail terminals are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

How do fused DIN rail terminals work?

DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating.

What are fused DIN rail terminals used for?

Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays.


...
Lees meer Lees minder

Filters

21 - 40 van 159 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Levels Wire Size Cable CSA Number of Connectors Colour Pitch Fuse Size Current Rating Voltage Rating Termination Method Rail Type Compatibility Series Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 858-0532
Fabrikantnummer3046537
FabrikantPhoenix Contact
371,88 €
1 Box of 50
Box(es)
1 0.14 → 6 mm² - 2 Blue - 5 x 20mm 6.3A 24 V Screw NS35 UT - -
RS-stocknr. 627-1630
Fabrikantnummer3046032
FabrikantPhoenix Contact
3,90 €
Each (In a Pack of 5)
Aantal stuks
Single 26 → 10 AWG - 2 Black 6.2mm 5 x 20mm 6.3A 500 V Screw Down NS35 UT 4-HESI (5X20) +110°C -50°C
RS-stocknr. 708-1615
Fabrikantnummer3208943
FabrikantPhoenix Contact
3,89 €
Each
Aantal stuks
Single 24 → 10 AWG - 2 Black 6.2mm Type F (miniature) 10A 400 V Push In NS35 PT 4-FSI/F - -
RS-stocknr. 768-4602
FabrikantnummerWSI 4 -1886580000
FabrikantWeidmuller
3,07 €
Each
Aantal stuks
Single 30 → 12 AWG - 2 Black 8mm 5 x 20mm 6.3A 500 V Screw Down TS32, TS35 W +120°C -50°C
RS-stocknr. 803-7546
Fabrikantnummer3038765
FabrikantPhoenix Contact
11,80 €
Each
Aantal stuks
Single 28 → 10 AWG - 2 Black - 6.3 x 32mm 10A 24 V Spring Cage Top Hat ST 4-HESILED 24 (6.3X32) - -
RS-stocknr. 776-8261
Fabrikantnummer3005170
FabrikantPhoenix Contact
12,306 €
Each (In a Pack of 5)
Aantal stuks
Single 20 → 6 AWG - 2 Black 12mm 5 x 20mm 10A 800 V Screw G UK 10-DREHSILA 250 (5X20) - -
RS-stocknr. 424-838
Fabrikantnummer1SNA111034R0400
FabrikantEntrelec
11,814 €
Each (In a Pack of 5)
Aantal stuks
- 16 AWG 10 (stranded) mm², 16 (solid) mm² - Grey 12mm 5 x 20mm 10A 600 V Screw Clamp G, Top Hat MB +110°C -55°C
RS-stocknr. 768-4618
FabrikantnummerWSI 4/2/LD 140-250V AC/DC -1880390000
FabrikantWeidmuller
3,38 €
Each
Aantal stuks
Single 30 → 10 AWG - 2 Black 9.1mm 6.3 x 32mm 15A 500 V Screw Down TS35 W +120°C -50°C
RS-stocknr. 210-4609
Fabrikantnummer1SNA115661R2100
FabrikantEntrelec
9,466 €
Each (In a Pack of 5)
Aantal stuks
- 12 AWG, 14 (with ferrule) AWG 4 (stranded) mm², 6 (solid) mm² - Grey 8mm 5 x 20 mm, 5 x 25 mm 6.3A 600 V Screw Clamp G, Top Hat M +110°C -55°C
RS-stocknr. 855-8588
Fabrikantnummer3001939
FabrikantPhoenix Contact
506,82 €
1 Box of 50
Box(es)
1 0.2 → 10 mm² - 2 Black - C 30A 250 V Screw NS32 UK6-FSI/C-LED60 - -
RS-stocknr. 627-1646
Fabrikantnummer3046090
FabrikantPhoenix Contact
7,438 €
Each (In a Pack of 5)
Aantal stuks
Single 0.14 → 4 mm² - 2 Black 6.2mm 5 x 20mm 6.3A 24 V Screw Down NS35 UT +110°C -50°C
RS-stocknr. 210-8639
Fabrikantnummer1SNA110368R1200
FabrikantEntrelec
3,382 €
Each (In a Pack of 5)
Aantal stuks
- 12 AWG, 14 (with ferrule) AWG 4 (stranded) mm², 6 (solid) mm² - Grey 8mm 5 x 20 mm, 5 x 25 mm 6.3A 500 V ac, 600 V dc Screw Clamp TS15 DR +110°C -
RS-stocknr. 829-6603
FabrikantnummerASK 1/EN - 0474560000
FabrikantWeidmuller
5,531 €
Each (In a Pack of 10)
Aantal stuks
1 26 → 12 AWG - 2 Brown - 5 x 20mm 6.3A 500 V Screw TS32, TS35 SAK +100°C -50°C
RS-stocknr. 463-3878
Fabrikantnummer3004171
FabrikantPhoenix Contact
7,598 €
Each (In a Pack of 5)
Aantal stuks
Single 26 → 8 AWG - 2 Black 10.2mm 6.3 x 32mm 10A 500 V Screw Down NS35 UK6.3-HESI - -
RS-stocknr. 776-7851
Fabrikantnummer3004142
FabrikantPhoenix Contact
11,342 €
Each (In a Pack of 5)
Aantal stuks
Single 24 → 12 AWG - 2 Black - 5 x 20 mm, 5 x 25 mm, 5 x 30 mm 6.3A 500 V Screw G UK5-HESILA 250 - -
RS-stocknr. 824-0095
Fabrikantnummer1616410000
FabrikantWeidmuller
9,46 €
Each
Aantal stuks
Single 26 → 12 AWG - 2 Beige 7.9mm 5 x 20 6.3A 250 V ac/dc Clamp TS35 Z +120°C -50°C
RS-stocknr. 708-1699
Fabrikantnummer3211903
FabrikantPhoenix Contact
6,47 €
Each
Aantal stuks
Single 0.2 → 6 mm² - 2 Black 6.2mm 5 x 20mm 6.3A 24 V Push In NS35 PT 4-HESILED 24 (5X20) - -
RS-stocknr. 858-0428
Fabrikantnummer3000541
FabrikantPhoenix Contact
434,16 €
1 Box of 50
Box(es)
1 0.2 → 6 mm² - 2 Black - 5 x 20mm 6.3A 500 V Screw NS32 UK 5-HESILED 60 N - -
RS-stocknr. 858-0548
Fabrikantnummer3046540
FabrikantPhoenix Contact
382,43 €
1 Box of 50
Box(es)
1 0.14 → 6 mm² - 2 Black - 5 x 20mm 6.3A 24 V Screw NS35 UT 4-HESILED 24-P/P - -
RS-stocknr. 768-4614
FabrikantnummerWSI 4/2/LD 10-36V AC/DC -1880410000
FabrikantWeidmuller
3,38 €
Each
Aantal stuks
Single 30 → 10 AWG - 2 Black 9.1mm 6.3 x 32mm 15A 500 V Screw Down TS35 W +120°C -50°C
Related Products
Miniature terminals, designed for mounting on 15 mm ...
Description:
Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium. • Moulded in polyamide 6.6 with tin plated ...
The ’W’ series screw clamp terminals are suitable ...
Description:
The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. ...
This universal range of terminals mounts on both ...
Description:
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. ...
The ST Clipline is terminal block is used ...
Description:
The ST Clipline is terminal block is used widely for industrial application. DIN rail compatible, this versatile series allows you greater flexibility. Fantastic space-saving, the compact design is user-friendly and allows wiring in small spaces. • Double function shaft, offering ...