Fused DIN Rail Terminals

Fused DIN rail terminals are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

How do fused DIN rail terminals work?

DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating.

What are fused DIN rail terminals used for?

Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays.


...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Levels Wire Size Cable CSA Number of Connectors Colour Pitch Fuse Size Current Rating Voltage Rating Termination Method Rail Type Compatibility Series Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 463-3862
Fabrikantnummer3004100
FabrikantPhoenix Contact
5,918 €
Each (In a Pack of 5)
Aantal stuks
Single 26 → 10 AWG - 2 Black 8.2mm 5 x 20 mm, 5 x 25 mm, 5 x 30 mm 6.3A 500 V Screw Down NS35 UK 5-HESI - -
RS-stocknr. 652-3335
Fabrikantnummer3118203
FabrikantPhoenix Contact
37,13 €
Each (In a Pack of 5)
Aantal stuks
Single 26 → 8 AWG - 2 Black 8.2mm Flat Fuse 30A 250 V Screw Down NS35 UK 6-FSI/C - -
RS-stocknr. 627-1905
Fabrikantnummer3036547
FabrikantPhoenix Contact
7,326 €
Each (In a Pack of 5)
Aantal stuks
Single 28 → 10 AWG - 2 Black 8mm 5 x 20 mm, 5 x 25 6.3A 24 V Spring Cage NS35 Clipline - -
RS-stocknr. 742-7272
Fabrikantnummer3036505
FabrikantPhoenix Contact
7,82 €
Each
Aantal stuks
Single 24 → 12 AWG - 2 Black 8.2mm - 32A 24 V dc Spring Cage NS35 ST 4-FSI/C-LED 24 - -
RS-stocknr. 803-3516
Fabrikantnummer3050293
FabrikantPhoenix Contact
4,85 €
Each
Aantal stuks
- 20 → 14 AWG - - - - 5 x 20mm 6.3A 500 V Screw Down - Clipline - -
RS-stocknr. 733-4858
Fabrikantnummer3004126
FabrikantPhoenix Contact
10,68 €
Each
Aantal stuks
Single 26 → 10 AWG - 2 Black 8.2mm 5 x 20 mm, 5 x 25 mm, 5 x 30 mm 6.3A 500 V Screw Down NS35 UK - -
RS-stocknr. 803-7546
Fabrikantnummer3038765
FabrikantPhoenix Contact
11,80 €
Each
Aantal stuks
Single 28 → 10 AWG - 2 Black - 6.3 x 32mm 10A 24 V Spring Cage Top Hat ST 4-HESILED 24 (6.3X32) - -
RS-stocknr. 776-8261
Fabrikantnummer3005170
FabrikantPhoenix Contact
12,306 €
Each (In a Pack of 5)
Aantal stuks
Single 20 → 6 AWG - 2 Black 12mm 5 x 20mm 10A 800 V Screw G UK 10-DREHSILA 250 (5X20) - -
RS-stocknr. 858-0532
Fabrikantnummer3046537
FabrikantPhoenix Contact
371,88 €
1 Box of 50
Box(es)
1 0.14 → 6 mm² - 2 Blue - 5 x 20mm 6.3A 24 V Screw NS35 UT - -
RS-stocknr. 627-1630
Fabrikantnummer3046032
FabrikantPhoenix Contact
3,90 €
Each (In a Pack of 5)
Aantal stuks
Single 26 → 10 AWG - 2 Black 6.2mm 5 x 20mm 6.3A 500 V Screw Down NS35 UT 4-HESI (5X20) +110°C -50°C
RS-stocknr. 708-1615
Fabrikantnummer3208943
FabrikantPhoenix Contact
3,89 €
Each
Aantal stuks
Single 24 → 10 AWG - 2 Black 6.2mm Type F (miniature) 10A 400 V Push In NS35 PT 4-FSI/F - -
RS-stocknr. 866-6841
Fabrikantnummer3214325
FabrikantPhoenix Contact
5,17 €
Each
Aantal stuks
2 26 → 10 AWG - 4 Black - G, 5 x 20 28A 500 V Screw Down - UT 4-L/HESI (5X20) +130°C -60°C
RS-stocknr. 858-0428
Fabrikantnummer3000541
FabrikantPhoenix Contact
434,16 €
1 Box of 50
Box(es)
1 0.2 → 6 mm² - 2 Black - 5 x 20mm 6.3A 500 V Screw NS32 UK 5-HESILED 60 N - -
RS-stocknr. 857-5155
Fabrikantnummer3062760
FabrikantPhoenix Contact
73,38 €
1 Box of 5
Box(es)
1 1.5 → 25 mm² - 2 Black - GG, GL, 10.3 x 85 mm 32A 1.5 kV Screw NS35 UK 10.3-HESI 1500V 120°C -
RS-stocknr. 885-6321
Fabrikantnummer3005154
FabrikantPhoenix Contact
12,553 €
1 Box of 50
Box(es)
1 0.5 → 16 mm² - 2 Black - 5 x 20mm 10A 800 V Screw NS32 UK 10-DREHSILED 60 (5X20) - -
RS-stocknr. 858-0557
Fabrikantnummer3118096
FabrikantPhoenix Contact
323,01 €
1 Box of 50
Box(es)
1 0.2 → 4 mm² - 2 Blue - 5 x 20 mm, 5 x 25 mm 6.3A 400 V Screw NS32 UK - -
RS-stocknr. 855-8588
Fabrikantnummer3001939
FabrikantPhoenix Contact
506,82 €
1 Box of 50
Box(es)
1 0.2 → 10 mm² - 2 Black - C 30A 250 V Screw NS32 UK6-FSI/C-LED60 - -
RS-stocknr. 627-1646
Fabrikantnummer3046090
FabrikantPhoenix Contact
7,438 €
Each (In a Pack of 5)
Aantal stuks
Single 0.14 → 4 mm² - 2 Black 6.2mm 5 x 20mm 6.3A 24 V Screw Down NS35 UT +110°C -50°C
RS-stocknr. 776-8277
Fabrikantnummer3046401
FabrikantPhoenix Contact
5,95 €
Each (In a Pack of 5)
Aantal stuks
Single 24 → 8 AWG - 2 Black 8.2mm 6.3 x 32mm 10A 630 V Screw High Profile UT 6-HESI (6.3X32) - -
RS-stocknr. 776-7851
Fabrikantnummer3004142
FabrikantPhoenix Contact
11,342 €
Each (In a Pack of 5)
Aantal stuks
Single 24 → 12 AWG - 2 Black - 5 x 20 mm, 5 x 25 mm, 5 x 30 mm 6.3A 500 V Screw G UK5-HESILA 250 - -