Earth Blocks

Earth BlocksEarth blocks are also referred to as ground terminal blocks and earth terminals. They are used for grounding and earthing wires to protect people and equipment from interference such as electrical or magnetic fields.Earth blocks are easily identifiable with a green and yellow housing and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.The terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.ApplicationsEarth blocks are used worldwide in distribution boards, control centres and machine control systems such as ships and power stations.

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material IP Rating Current Rating Voltage Rating Length Width Height Maximum Operating Temperature
RS-stocknr. 462-9188
Fabrikantnummer0441504
FabrikantPhoenix Contact
3,609 €
Each (In a Pack of 10)
Aantal stuks
DIN Rail 24 10 AWG - Green/Yellow 2 Screw Down Polyamide - 41A 750 V 42.5mm 6.2mm 54.5mm +130°C
RS-stocknr. 462-9172
Fabrikantnummer0441119
FabrikantPhoenix Contact
3,517 €
Each (In a Pack of 10)
Aantal stuks
DIN Rail 24 12 AWG - Green/Yellow 2 Screw Down Polyamide - 24A 750 V 42.5mm 5.2mm 49.5mm +130°C
RS-stocknr. 624-7104
Fabrikantnummer3044597
FabrikantPhoenix Contact
3,738 €
Each (In a Pack of 5)
Aantal stuks
UT 4-QUATTRO-PE 26 10 AWG - Green/Yellow 4 Screw Down Polyamide - - - 65.4mm 6.2mm 55mm +130°C
RS-stocknr. 866-6835
Fabrikantnummer3214361
FabrikantPhoenix Contact
7,76 €
Each
Aantal stuks
UT 4-PE/L 26 10 AWG - Grey 5 Screw Down Polyamide - 30A 500 V 92.7mm 6.2mm 60.1mm +130°C
RS-stocknr. 708-1680
Fabrikantnummer3211854
FabrikantPhoenix Contact
5,14 €
Each
Aantal stuks
PTTB 4-PE 24 10 AWG - Green/Yellow 4 Push In Polyamide - - - 83.5mm 6.2mm 55mm +130°C
RS-stocknr. 708-1646
Fabrikantnummer3211766
FabrikantPhoenix Contact
2,20 €
Each (In a Pack of 5)
Aantal stuks
PT 4-PE 24 10 AWG - Green/Yellow 2 Push In Polyamide - - - 56mm 6.2mm 44mm +130°C
RS-stocknr. 869-095
Fabrikantnummer3100318
FabrikantPhoenix Contact
3,23 €
Each (In a Pack of 5)
Aantal stuks
MT1.5-PE 26 16 AWG - - 2 Screw Down Polyamide - - - 22mm 4.2mm 23.5mm +130°C
RS-stocknr. 458-1367
Fabrikantnummer0443023
FabrikantPhoenix Contact
5,276 €
Each (In a Pack of 5)
Aantal stuks
USLKG 16 N 12 4 AWG - Green/Yellow 2 Screw Down Polyamide - 101A 750 V 42.5mm 12.2mm 61.5mm +130°C
RS-stocknr. 708-1716
Fabrikantnummer3211935
FabrikantPhoenix Contact
2,558 €
Each (In a Pack of 5)
Aantal stuks
PTS 2.5-TWIN-PE 26 12 AWG - Green/Yellow 3 Push In Polyamide - - - 49mm 5.2mm 50.5mm +130°C
RS-stocknr. 684-3064
Fabrikantnummer3073830
FabrikantPhoenix Contact
4,37 €
Each (In a Pack of 2)
Aantal stuks
UTI 16-PE 10 4 AWG - Green/Yellow 2 Screw Down Polyamide - 76A - 51mm 12.2mm 58mm +130°C
RS-stocknr. 869-102
Fabrikantnummer3001705
FabrikantPhoenix Contact
4,258 €
Each (In a Pack of 5)
Aantal stuks
MT1.5-TWIN-PE 26 16 AWG - - 3 Screw Down Polyamide - - - 28mm 4.2mm 30mm +130°C
RS-stocknr. 866-6831
Fabrikantnummer3214360
FabrikantPhoenix Contact
7,76 €
Each
Aantal stuks
UT 4-PE/L 26 10 AWG - Grey 5 Screw Down Polyamide - 30A 500 V 92.7mm 6.2mm 60.1mm +130°C
RS-stocknr. 869-118
Fabrikantnummer3001695
FabrikantPhoenix Contact
4,736 €
Each (In a Pack of 5)
Aantal stuks
MT1.5-QUATTRO-PE 26 16 AWG - - 4 Screw Down Polyamide - - - 33.5mm 4.2mm 30mm +130°C
RS-stocknr. 290-2728
Fabrikantnummer0790527
FabrikantPhoenix Contact
7,206 €
Each (In a Pack of 5)
Aantal stuks
- 26 10 AWG - - 2 Screw Down Polyamide - 41A 800 V 43.5mm 11mm 59.5mm +130°C
RS-stocknr. 708-1687
Fabrikantnummer3211867
FabrikantPhoenix Contact
2,228 €
Each (In a Pack of 5)
Aantal stuks
PTS 2.5-PE 26 12 AWG - Green/Yellow 2 Push In Polyamide - - - 49mm 5.2mm 50.5mm +130°C
RS-stocknr. 866-6847
Fabrikantnummer3214364
FabrikantPhoenix Contact
7,76 €
Each
Aantal stuks
UT 4-PE/L 26 10 AWG - Grey 5 Screw Down Polyamide - 28A 500 V 92.7mm 6.2mm 60.1mm +130°C
RS-stocknr. 708-1674
Fabrikantnummer3211809
FabrikantPhoenix Contact
3,372 €
Each (In a Pack of 5)
Aantal stuks
PT 4-QUATTRO-PE 24 10 AWG - Green/Yellow 4 Push In Polyamide - - - 77mm 6.2mm 44mm +130°C
RS-stocknr. 866-6844
Fabrikantnummer3214365
FabrikantPhoenix Contact
7,04 €
Each
Aantal stuks
UT 4-PE/L 26 10 AWG - Grey 5 Screw Down Polyamide - 28A 500 V 92.7mm 6.2mm 60.1mm +130°C
RS-stocknr. 458-0960
Fabrikantnummer0444019
FabrikantPhoenix Contact
11,572 €
Each (In a Pack of 5)
Aantal stuks
USLKG 35 18 0 AWG - Green/Yellow 2 Screw Down Polyamide - 150A 750 V 50mm 15.2mm 62mm +130°C
RS-stocknr. 446-1768
Fabrikantnummer3003923
FabrikantPhoenix Contact
4,094 €
Each (In a Pack of 10)
Aantal stuks
USLKG 10 N 20 6 AWG - Green/Yellow 2 Screw Down Polyamide - 76A 750 V 42.5mm 10.2mm 54.5mm +130°C