Earth Blocks

Earth Blocks
Earth blocks are also referred to as ground terminal blocks and earth terminals. They are used for grounding and earthing wires to protect people and equipment from interference such as electrical or magnetic fields.
Earth blocks are easily identifiable with a green and yellow housing and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.
The terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.
Applications
Earth blocks are used worldwide in distribution boards, control centres and machine control systems such as ships and power stations.

...
Lees meer Lees minder

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material IP Rating Current Rating Voltage Rating Length Width Height Maximum Operating Temperature
RS-stocknr. 462-9188
Fabrikantnummer0441504
FabrikantPhoenix Contact
3,609 €
Each (In a Pack of 10)
Aantal stuks
DIN Rail 24 10 AWG - Green/Yellow 2 Screw Down Polyamide - 41A 750 V 42.5mm 6.2mm 54.5mm +130°C
RS-stocknr. 193-124
FabrikantnummerWPE 2.5 -1010000000
FabrikantWeidmuller
3,086 €
Each (In a Pack of 5)
Aantal stuks
WPE 2.5 30 12 AWG - Green/Yellow 2 Screw Down Wemid - - 800 V 60mm 5.1mm 47mm +120°C
RS-stocknr. 624-7104
Fabrikantnummer3044597
FabrikantPhoenix Contact
3,738 €
Each (In a Pack of 5)
Aantal stuks
UT 4-QUATTRO-PE 26 → 10 AWG - Green/Yellow 4 Screw Down Polyamide - - - 65.4mm 6.2mm 55mm +130°C
RS-stocknr. 462-9172
Fabrikantnummer0441119
FabrikantPhoenix Contact
3,517 €
Each (In a Pack of 10)
Aantal stuks
DIN Rail 24 12 AWG - Green/Yellow 2 Screw Down Polyamide - 24A 750 V 42.5mm 5.2mm 49.5mm +130°C
RS-stocknr. 384-7010
FabrikantRS PRO
6,29 €
Each
Aantal stuks
- 16 6 AWG 10mm² Green/Yellow 2 Screw Down Nylon - 57A 800 V 54mm 10mm 62.5mm -
RS-stocknr. 866-6835
Fabrikantnummer3214361
FabrikantPhoenix Contact
7,76 €
Each
Aantal stuks
UT 4-PE/L 26 10 AWG - Grey 5 Screw Down Polyamide - 30A 500 V 92.7mm 6.2mm 60.1mm +130°C
RS-stocknr. 848-8467
FabrikantnummerRBTB20-8W
FabrikantSouriau
23,30 €
Each
Aantal stuks
- 20 AWG - - - Cable - - - - - - - -
RS-stocknr. 878-7550
FabrikantRS PRO
2,53 €
Each
Aantal stuks
DIN Rail 16 6 AWG 1.5 10mm² Green/Yellow 2 Screw - - - - 56.7mm 46mm 10.5mm -
RS-stocknr. 864-8376
Fabrikantnummer280-837
FabrikantWago
4,37 €
Each
Aantal stuks
- 28 12 AWG - - 4 Cage Clamp - - - - 75mm 5mm 28mm -
RS-stocknr. 708-1646
Fabrikantnummer3211766
FabrikantPhoenix Contact
2,20 €
Each (In a Pack of 5)
Aantal stuks
PT 4-PE 24 10 AWG - Green/Yellow 2 Push In Polyamide - - - 56mm 6.2mm 44mm +130°C
RS-stocknr. 708-1680
Fabrikantnummer3211854
FabrikantPhoenix Contact
5,14 €
Each
Aantal stuks
PTTB 4-PE 24 10 AWG - Green/Yellow 4 Push In Polyamide - - - 83.5mm 6.2mm 55mm +130°C
RS-stocknr. 840-7752
FabrikantnummerUGB2/0-414-18
FabrikantPanduit
60,52 €
Each
Aantal stuks
UGB2/0 14 4 AWG - - 18 Screw Electrolytic Copper - - - 295.7mm 15.7mm 12.2mm -
RS-stocknr. 235-5245
Fabrikantnummer1036300000
FabrikantWeidmuller
4,938 €
Each (In a Pack of 5)
Aantal stuks
WDK 2.5PE Double Deck 26 12 AWG - Green 4 Screw Down Wemid - - 400 V 69.5mm 5.1mm 63.5mm +120°C
RS-stocknr. 458-7668
Fabrikantnummer1706090000
FabrikantWeidmuller
3,436 €
Each (In a Pack of 5)
Aantal stuks
ZPE 2.5-2/3AN 26 → 14 AWG - Green 3 Clamp Wemid - 300A 800 V 50.5mm 5.1mm 44mm +100°C
RS-stocknr. 528-0217
Fabrikantnummer1010100000
FabrikantWeidmüller
3,142 €
Each (In a Pack of 5)
Aantal stuks
WPE 4 10 22 AWG - Green/Yellow 2 Screw Down Wemid - - 800 V 56mm 6.1mm 46.5mm +120°C
RS-stocknr. 425-544
FabrikantRS PRO
5,106 €
Each (In a Pack of 5)
Aantal stuks
Double Screw 0 16 mm² 0 16mm² Grey 4 Screw Down Brass - - - 50.8mm 19mm 12mm -
RS-stocknr. 458-7652
Fabrikantnummer1772090000
FabrikantWeidmüller
3,196 €
Each (In a Pack of 5)
Aantal stuks
ZPE 2.5-2 26 12 AWG - Green 2 Clamp Wemid - - 800 V 50.5mm 5.1mm 44mm +100°C
RS-stocknr. 405-216
FabrikantnummerZPE 2.5 -1608640000
FabrikantWeidmuller
2,986 €
Each (In a Pack of 5)
Aantal stuks
ZPE 2.5 26 12 AWG - Green 2 Clamp Wemid - - - 63mm 5.1mm 39.5mm +100°C
RS-stocknr. 878-7569
FabrikantRS PRO
1,63 €
Each (In a Pack of 5)
Aantal stuks
DIN Rail 26 12 AWG 0.5 2.5mm² Green/Yellow 2 Screw - - - - 56.7mm 46mm 5.8mm -
RS-stocknr. 869-095
Fabrikantnummer3100318
FabrikantPhoenix Contact
3,23 €
Each (In a Pack of 5)
Aantal stuks
MT1.5-PE 26 16 AWG - - 2 Screw Down Polyamide - - - 22mm 4.2mm 23.5mm +130°C
Related Products
These terminals will accept M4 (6mm2 csa type) ...
Description:
These terminals will accept M4 (6mm2 csa type) or M6 (25mm2 csa type) crimp terminal rings. Provision of a quick, secure connection is made possible by the hinged cover wings which hold the nut. When the wings are folded up, ...
Designed to compliment the ’W’ screw series the ...
Description:
Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. ...
Fingerproof terminals (to VBG4 requirements)Flammability rating UL 94-V0Please ...
Description:
Fingerproof terminals (to VBG4 requirements)Flammability rating UL 94-V0Please note that none of the jumper bars shown in this range are suitable for use with this productCable sizes from 6 - 35mm2Mounting method DIN rail (top hat rail).
The Phoenix Contact USLKG series of Earth block ...
Description:
The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily ...