Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device. 


What are distribution blocks used for?

Distribution blocks are used in various industries:

  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets. 
  • Solar, wind and turbine as the power supply to distribute energy.
  • Electrical vehicles for charging stations.
  • Electronic automation, including elevators, lifting equipment and conveyor systems.

Types of distribution blocks

The two main types of distribution block are:

  • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
  • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 705-5546
Fabrikantnummer0 048 52
FabrikantLegrand
9,85 €
Each
Aantal stuks
8 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 75mm - - Black +40°C -5°C
RS-stocknr. 705-5533
Fabrikantnummer0 048 40
FabrikantLegrand
7,55 €
Each
Aantal stuks
4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Blue +40°C -5°C
RS-stocknr. 277-9815
Fabrikantnummer0 048 34
FabrikantLegrand
13,85 €
Each
Aantal stuks
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Green +40°C -5°C
RS-stocknr. 277-9809
Fabrikantnummer0 048 30
FabrikantLegrand
7,91 €
Each
Aantal stuks
4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Green +40°C -5°C
RS-stocknr. 277-9786
Fabrikantnummer0 048 44
FabrikantLegrand
14,06 €
Each
Aantal stuks
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Blue +40°C -5°C
RS-stocknr. 277-2151
Fabrikantnummer0 048 24
FabrikantLegrand
10,94 €
Each
Aantal stuks
13 Screw Down - PC - 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - - +40°C -5°C
RS-stocknr. 675-8922
Fabrikantnummer0 371 71
FabrikantLegrand
4,268 €
Each (In a Pack of 5)
Aantal stuks
1 Screw Down 10 AWG Metal - 23A 800 V 4mm² 52.2mm 6mm 46.4mm Green, Yellow +55°C -30°C
RS-stocknr. 180-6100
Fabrikantnummer0 048 32
FabrikantLegrand
100,70 €
1 Box of 10
Box(es)
8 Screw 1.5 → 16 mm² PC IP20 80 A, 100 A 400 V - 75mm - - Green +40°C -5°C
RS-stocknr. 277-9837
Fabrikantnummer0 048 36
FabrikantLegrand
27,68 €
Each
Aantal stuks
22 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 176mm - - Green +40°C -5°C
RS-stocknr. 277-9770
Fabrikantnummer0 048 54
FabrikantLegrand
14,87 €
Each
Aantal stuks
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Black +40°C -5°C
RS-stocknr. 705-5537
Fabrikantnummer0 048 42
FabrikantLegrand
9,95 €
Each
Aantal stuks
8 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 75mm - - Blue +40°C -5°C
RS-stocknr. 675-8929
Fabrikantnummer0 371 70
FabrikantLegrand
17,12 €
1 Pack of 5
Pack(s)
1 Screw Down 12 AWG Metal - 18A 800 V 2.5mm² 52.2mm 5mm 46.4mm Green, Yellow +55°C -30°C
RS-stocknr. 277-9764
Fabrikantnummer0 048 50
FabrikantLegrand
8,17 €
Each
Aantal stuks
4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Black +40°C -5°C