Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device. 


What are distribution blocks used for?

Distribution blocks are used in various industries:

  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets. 
  • Solar, wind and turbine as the power supply to distribute energy.
  • Electrical vehicles for charging stations.
  • Electronic automation, including elevators, lifting equipment and conveyor systems.

Types of distribution blocks

The two main types of distribution block are:

  • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
  • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 187-9900
Fabrikantnummer3270157
FabrikantPhoenix Contact
63,97 €
1 Bag of 5
Bag(s)
16 Push In Flexible) AWG, 26 → 14 (Solid Polyamide - 37A 250 V 0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm² 63.6mm 8.3mm 54mm Black, Grey - -
RS-stocknr. 187-9906
Fabrikantnummer3273356
FabrikantPhoenix Contact
53,07 €
1 Bag of 8
Bag(s)
13 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 41mm 21.7mm Red - -
RS-stocknr. 187-9903
Fabrikantnummer3273332
FabrikantPhoenix Contact
37,75 €
1 Bag of 10
Bag(s)
7 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 25.55mm 21.7mm Blue - -
RS-stocknr. 187-9901
Fabrikantnummer3270222
FabrikantPhoenix Contact
63,97 €
1 Bag of 5
Bag(s)
16 Push In Flexible) AWG, 26 → 14 (Solid Polyamide - 37A 250 V 0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm² 63.6mm 8.3mm 54mm Grey, Red - -
RS-stocknr. 187-9902
Fabrikantnummer3270223
FabrikantPhoenix Contact
63,97 €
1 Bag of 5
Bag(s)
16 Push In Flexible) AWG, 26 → 14 (Solid Polyamide - 37A 250 V 0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm² 63.6mm 8.3mm 54mm Blue, Grey - -
RS-stocknr. 187-9909
Fabrikantnummer3273378
FabrikantPhoenix Contact
75,92 €
1 Bag of 8
Bag(s)
19 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 56.45mm 21.7mm Red - -
RS-stocknr. 187-9907
Fabrikantnummer3273376
FabrikantPhoenix Contact
75,92 €
1 Bag of 8
Bag(s)
19 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 56.45mm 21.7mm Blue - -
RS-stocknr. 187-9905
Fabrikantnummer3273354
FabrikantPhoenix Contact
53,07 €
1 Bag of 8
Bag(s)
13 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 41mm 21.7mm Blue - -
RS-stocknr. 187-9904
Fabrikantnummer3273334
FabrikantPhoenix Contact
37,75 €
1 Bag of 10
Bag(s)
7 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 25.55mm 21.7mm Red - -