DIN Rails

DIN Rail is a metal strip rail commonly used for mounting industrial control equipment inside equipment racks and enclosures. There are many types of DIN Rail available many of which conform to European (EN) and international (IEC) standards, in order to match with the control equipment the rail is intended to secure.Types of DIN RailThere are four common DIN Rail types:
  • Top Hat (EN 50022) - This 35mm wide rail is also known as TS35 rail. The EN 50022 standard specifies both a 7.5 mm and a 15 mm deep version.
  • Miniature Top Hat (EN 50045) – Also known as TS15 rail, this is a smaller version of the standard Top Hat rail, with 15 mm width and 5.5 mm depth.
  • C Section - Also called a TS-32 rail. The cross-section of C section rail looks like the letter "C", the curved rails feature a symmetrical appearance.
  • G Section (EN 50035) – This rail features a G-shaped cross-section with a curved asymmetrical appearance.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compatibility Length Width Height DIN Rail Type Material
RS-stocknr. 181-0511
Fabrikantnummer0 374 07
FabrikantLegrand
23,07 €
Each
Aantal stuks
G 2m 35mm 15mm Unslotted Steel
RS-stocknr. 180-7335
Fabrikantnummer0 374 04
FabrikantLegrand
14,31 €
Each
Aantal stuks
Top Hat 2m 35mm 7.5mm Unslotted Steel
RS-stocknr. 705-5751
Fabrikantnummer0 367 91
FabrikantLegrand
56,36 €
1 Box of 5
Box(es)
- 180mm - 7.5mm - Steel
RS-stocknr. 705-5760
Fabrikantnummer0 367 92
FabrikantLegrand
58,10 €
1 Box of 5
Box(es)
- 280mm - 7.5mm - Steel
RS-stocknr. 705-5757
Fabrikantnummer0 367 90
FabrikantLegrand
53,41 €
1 Box of 5
Box(es)
- 130mm - 7.5mm - Steel
RS-stocknr. 180-7329
Fabrikantnummer0 374 02
FabrikantLegrand
23,19 €
Each
Aantal stuks
G 2m 32mm 15mm Slotted Steel