DIN Rail Terminal Component Boxes

DIN rail terminal component boxes are enclosures used for housing electronic, electrical and electromechanical devices, including current transducers, timers, relays, PCBs (printed circuit boards), sensing and monitoring devices, and more.

The boxes provide protection and ready-to-wire terminals in a single device and are typically easy to assemble and install. For performance and safety reasons, these enclosures are made to meet national and international standards.

What are DIN rail terminal component boxes used for?

DIN rail terminal component boxes are frequently used for instrumentation, and well as measurement and control applications. Theyre often mounted on standard DIN rails and can be made of plastic or metal.

Types of DIN rail terminal component boxes

DIN rail terminal component boxes come in a wide range of designs and sizes, numerous cover styles, with varying terminal-to-board connection options. Many also come with panel mounts.

There are a large number of options for DIN rail terminal component boxes. Some are made with vents while others are without, for example. Most types are made from maintenance-free materials that can operate in high temperature environments.


...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Size Model Number Width Length Height Current Rating Voltage Rating Maximum Operating Temperature Minimum Operating Temperature Hazardous Area Certification
RS-stocknr. 721-0516
Fabrikantnummer1SNA114533R0000
FabrikantEntrelec
8,972 €
Each (In a Pack of 5)
Aantal stuks
- Standard EBS - - - 15A 250 V ac, 300 V dc +110°C -55°C -
RS-stocknr. 426-301
FabrikantEntrelec
6,194 €
Each (In a Pack of 5)
Aantal stuks
- PCB Matrix Type - - - - 15A 250 V ac, 300 V dc +110°C -55°C -
RS-stocknr. 255-9661
Fabrikantnummer0 042 80
FabrikantLegrand
15,91 €
Each
Aantal stuks
- Standard 042 80 45mm 53mm - 16A 250 V - - -
RS-stocknr. 737-544
Fabrikantnummer07-5103-9006
FabrikantBartec
176,00 €
Each
Aantal stuks
- - - 120mm 220mm 90mm - 1.1 kV - - ATEX
RS-stocknr. 737-538
Fabrikantnummer07-5103-9004
FabrikantBartec
168,44 €
Each
Aantal stuks
- - - 75mm 110mm 55mm - 1.1 kV - - ATEX
RS-stocknr. 364-1985
FabrikantnummerKO 4718.118.20.01
FabrikantDold
42,12 €
Each
Aantal stuks
KO - KO 4719 100mm 118.2mm 73.2mm - - - - -
RS-stocknr. 2508420070
Fabrikantnummer90.010
FabrikantAltech
31,02 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 2508420086
Fabrikantnummer90.020
FabrikantAltech
29,30 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 2508420143
Fabrikantnummer90.090
FabrikantAltech
68,92 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 2508420115
Fabrikantnummer90.050
FabrikantAltech
60,30 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 2508420064
Fabrikantnummer90.001
FabrikantAltech
25,82 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 2508720651
FabrikantnummerDB-4703
FabrikantBud
23,86 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 2508720645
FabrikantnummerDB-4701
FabrikantBud
17,23 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 2509013796
FabrikantnummerDB-4713
FabrikantBud
23,86 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 2508420137
Fabrikantnummer90.080
FabrikantAltech
63,74 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 2509013780
FabrikantnummerDB-4702
FabrikantBud
20,30 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 2508420109
Fabrikantnummer90.040
FabrikantAltech
43,08 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 2508420092
Fabrikantnummer90.030
FabrikantAltech
29,30 €
Each
Aantal stuks
- - - - - - - - - - -
Related Products
From the trusted RS PRO brand, a selection ...
Description:
From the trusted RS PRO brand, a selection of robust TS-15 mini DIN rails used for mounting various electrical and industrial equipment. The TS-15 rail or Miniature Top Hat as it is also known is manufactured from cold rolled steel ...
An additional selection of 2.5 and 4mm² terminals ...
Description:
An additional selection of 2.5 and 4mm² terminals in useful colours including the newphase colours black, brown and grey, as well as white, orange, yellow and red. Identify signals or voltages easilyTerminal colours match incoming cables, reducing wiring errorThree phase ...
Enclosed, so no end plates requiredClip onto Symmetrical ...
Description:
Enclosed, so no end plates requiredClip onto Symmetrical RailTightens with Allen Key/Hexagon driverSeparate, parasitic 10mm² cable capacity terminals clip in for power take-off or measurement, allowing rewiring without disturbing the main conductorOptional triangular inserts improve contact area for rectangular ...
DIN rail mounted terminals, with universal mounting foot ...
Description:
DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common ...