Connection & Termination Blocks

Termination and connection blocks, also known as terminal blocks, are a wire connector that provides a straight through connection allowing more than one circuit to connect to another circuit. Termination blocks commonly feature within light fittings to connect the mains supply to the fitting circuit.Termination Block TypesTermination blocks are made from several different materials that provide varying levels of insulation, such as:● Nylon● Ceramic● Polypropylene● Polyamide

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Cable CSA Current Rating Height Length Maximum Operating Temperature Minimum Operating Temperature Number of Ways Termination Method Voltage Rating Width
RS-stocknr. 487-9456
FabrikantnummerELDE.N WS 24
FabrikantSchmersal
60,34 €
Each
Aantal stuks
White 0.5 → 2.5mm² 8A 60mm 46mm +80°C -25°C 3 Screw Down 250 V 10mm
RS-stocknr. 487-9513
FabrikantnummerELDE.N RT 24
FabrikantSchmersal
60,34 €
Each
Aantal stuks
Red 0.5 → 2.5mm² 8A 60mm 46mm +80°C -25°C 3 Screw Down 250 V 10mm
RS-stocknr. 487-9636
FabrikantnummerELDE.N GN 24
FabrikantSchmersal
60,34 €
Each
Aantal stuks
Green 0.5 → 2.5mm² 8A 60mm 46mm +80°C -25°C 3 Screw Down 250 V 10mm
Related Products
DIN rail mounted terminals, with universal mounting foot ...
Description:
DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common ...
Our tailored AAP potential distribution terminal blocks are ...
Description:
Our tailored AAP potential distribution terminal blocks are ideal for surge current protection and central control voltage distribution. Meanwhile, our new maxGUARD range enables potential distribution with integrated electronic load monitoring in the smallest of installation spaces.
Bolt type screw terminals with protective hoods. The ...
Description:
Bolt type screw terminals with protective hoods. The robust terminals fit to top DIN Rails and are connected by threaded inserts. The connection allows the terminals to work well in harsh environments. • Feed-through connection• Secure connection for power transmission ...
A range of standard feed through DIN Rail ...
Description:
A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and ...