Commoning Blocks

Commoning blocks are insulated modular parts that connect cables with equal electrical potential. These blocks are affixed to bases that connect them to DIN rail mountings. Each pole of the block is linked internally by a copper busbar, providing a low resistance connection path.

Commoning blocks have up to three connection levels, which allow for easy insertion of conductors. The connection bars are nickel plated to protect the component against corrosion.

What are commoning blocks used for?

Commoning blocks are often used in junction boxes, panel boards and equipotential earthing applications. They allow for the disconnection of branch wires without interrupting the main conductors and shutting down the circuit. They are typical in medical industries where potential (charge) equalisation is necessary to earth (ground) equipment and electrical instruments.

Types of commoning blocks

Commoning blocks come in a variety of types, with different physical attributes like pole length, size and number of poles. Blocks are categorised as double row, single pole, multi-pole or quick connect.

Commonning blocks are also distinguished by the level of potential they are compatible with in terms of voltage and ampere range.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Wire Size Current Rating Rail Mounting Compatibility Termination Method Length Width Height Voltage Rating Cable CSA Maximum Operating Temperature Colour
RS-stocknr. 388-2833
FabrikantRS PRO
22,807 €
Each (In a Pack of 3)
Aantal stuks
12 10 → 5 AWG 100A Yes Screw Down 104.5mm 50mm 42mm 450 V 6 mm², 16 mm² +85°C Clear
RS-stocknr. 880-6815
FabrikantRS PRO
0,769 €
Each (In a Pack of 10)
Aantal stuks
- - - Yes - - - - - - - Clear
RS-stocknr. 880-6796
FabrikantRS PRO
0,793 €
Each (In a Pack of 10)
Aantal stuks
- - - Yes - - - - - - - Clear
RS-stocknr. 388-2855
FabrikantRS PRO
13,86 €
Each (In a Pack of 3)
Aantal stuks
12 10 → 5 AWG 100A - Screw Down 104.5mm 32.5mm 36.5mm 450 V 6 mm², 16 mm² +85°C Clear
RS-stocknr. 388-2861
FabrikantRS PRO
17,693 €
Each (In a Pack of 3)
Aantal stuks
11 10 → 2 AWG 170A - Screw Down 58mm 43mm 42mm 450 V 6 mm², 35 mm² +85°C Clear
RS-stocknr. 880-6806
FabrikantRS PRO
0,757 €
Each (In a Pack of 10)
Aantal stuks
- - - Yes - - - - - - - Clear
RS-stocknr. 880-6812
FabrikantRS PRO
0,769 €
Each (In a Pack of 10)
Aantal stuks
- - - Yes - - - - - - - Clear
RS-stocknr. 880-6809
FabrikantRS PRO
0,757 €
Each (In a Pack of 10)
Aantal stuks
- - - Yes - - - - - - - Clear
Related Products
These support plates comprise flanges and elements of ...
Description:
These support plates comprise flanges and elements of varying widths to accept printed circuit board plates of 93mm in height and 22, 34.8, 45, 67, 89.6 or 111.6mm in width.The smallest plate is created by assembling the two lateral flanges.The ...
The STK fuse-disconnect terminals feature a compact shape ...
Description:
The STK fuse-disconnect terminals feature a compact shape so they take up minimal space. The hinged lever is used to hold the fuse and locks into its open position. Combi-foot snaps on to TS 35/TS 32 or mounting foot for ...
A series of Altech compact Ribbon Connector Modules. ...
Description:
A series of Altech compact Ribbon Connector Modules. These connector modules provide an interface between multi wire flat cables outfitted with IDC connectors and discrete wires. Up to 64 conductors can be terminated, saving time and eliminating common wiring mistakes. ...
A professional range of PPC series COMBI receptacles ...
Description:
A professional range of PPC series COMBI receptacles from Phoenix Contact. These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings ...