Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block. 


How do barrier strips work?


Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.


Barrier strips can accommodate a broad range of wire sizes and provide reliable connection. The term contact refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.


Applications of Barrier strips


Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. Theyre also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.


...
Lees meer Lees minder

Filters

61 - 80 van 162 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
RS-stocknr. 885-9333
Fabrikantnummer9-142
FabrikantCinch Connectors
9,15 €
Each
Aantal stuks
9 14.3mm Straight Brass Nickel 2 8 → 32 10 AWG Phenolic 142.88mm 30A 250 V ac 153.19 x 33.32 x 15.88mm 15.88mm
RS-stocknr. 822-7082
Fabrikantnummer38720-6208
FabrikantMolex
4,16 €
Each
Aantal stuks
8 9.53mm Straight Brass Tin 1 6 → 32 22 → 14 AWG PBT - 15A 300 V 97.3 x 15.7 x 16.8mm 16.8mm
RS-stocknr. 822-7161
Fabrikantnummer38760-0106
FabrikantMolex
2,87 €
Each
Aantal stuks
6 9.53mm Straight Brass Nickel 2 6 → 32 24 → 12 AWG Thermoplastic - - - 73.8 x 22.4 x 16mm 16mm
RS-stocknr. 822-7231
Fabrikantnummer38780-0104
FabrikantMolex
2,49 €
Each
Aantal stuks
4 11.11mm Straight Brass Nickel 2 6 → 32 - Thermoplastic - - - 63.5 x 28.6 x 14mm 14mm
RS-stocknr. 822-7228
Fabrikantnummer38780-0102
FabrikantMolex
1,62 €
Each
Aantal stuks
2 11.11mm Straight Brass Nickel 2 6 → 32 - Thermoplastic - - - 41.3 x 28.6 x 14mm 14mm
RS-stocknr. 885-9263
Fabrikantnummer6-140
FabrikantCinch Connectors
2,862 €
Each (In a Pack of 10)
Aantal stuks
6 9.53mm Straight Brass Nickel 2 5 → 40 16 AWG Phenolic 66.68mm 15A 250 V ac 73.84 x 22.23 x 10.31mm 10.31mm
RS-stocknr. 164-5278
Fabrikantnummer3-1437646-9
FabrikantTE Connectivity
1,02 €
Each (In a Box of 400)
Aantal stuks
3 6.35mm Straight Copper Alloy Tin 1 M3 30 → 16 AWG Thermoplastic - 10A 300 V 20.32 x 12.7 x 13.97mm 13.97mm
RS-stocknr. 144-8092
Fabrikantnummer387207502
FabrikantMolex
1,008 €
Each (In a Tray of 1100)
Aantal stuks
2 9.53mm Straight Brass Tin 1 #6-32 22 → 12 AWG PBT - 25A 300 V 21.1 x 15.7 x 16.8mm 16.8mm
RS-stocknr. 164-5790
Fabrikantnummer3-1437664-1
FabrikantTE Connectivity
1,031 €
Each (In a Bag of 300)
Aantal stuks
3 9.53mm Vertical Copper Alloy Tin 1 - 22 → 12 AWG Polyamide - 20A - - -
RS-stocknr. 822-7152
Fabrikantnummer38752-4607
FabrikantMolex
4,75 €
Each
Aantal stuks
7 - - - - 1 - - - - - - - -
RS-stocknr. 822-7115
Fabrikantnummer38724-4003
FabrikantMolex
2,32 €
Each
Aantal stuks
3 9.53mm Straight Brass Tin 1 6 → 32 - Polyester - - - 45.7 x 15.8 x 16.8mm 16.8mm
RS-stocknr. 822-7256
Fabrikantnummer38780-0112
FabrikantMolex
5,38 €
Each
Aantal stuks
12 11.11mm Straight Brass Nickel 2 6 → 32 - Thermoplastic - - - 152.4 x 28.6 x 14mm 14mm
RS-stocknr. 822-7222
Fabrikantnummer38780-0103
FabrikantMolex
2,39 €
Each
Aantal stuks
3 11.11mm Straight Brass Nickel 2 6 → 32 - Thermoplastic - - - 52.4 x 28.6 x 14mm 14mm
RS-stocknr. 782-1974
Fabrikantnummer1546310-4
FabrikantTE Connectivity
5,534 €
Each (In a Pack of 5)
Aantal stuks
4 14.27mm Vertical Brass Tin 2 UNC 6-32 22 → 10 AWG Thermoplastic - 30A 300 V - -
RS-stocknr. 425-421
FabrikantRS PRO
1,229 €
Each (In a Pack of 10)
Aantal stuks
1 - - Steel Zinc - M4 22 → 12 AWG Polyamide 11.2mm 20A 600 V 38 x 29 x 11mm 11mm
RS-stocknr. 804-5755
Fabrikantnummer3240255
FabrikantPhoenix Contact
2,086 €
Each (In a Pack of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 822-7036
Fabrikantnummer38700-6104
FabrikantMolex
2,68 €
Each
Aantal stuks
4 8.26mm Straight Brass Tin 1 6 → 32 22 → 14 AWG Thermoplastic - 15A 300 V 49.2 x 12.7 x 12.7mm 12.7mm
RS-stocknr. 885-9308
FabrikantnummerMS-3-141
FabrikantCinch Connectors
0,50 €
Each (In a Pack of 1000)
Aantal stuks
3 11.1mm Straight Brass Nickel 2 6 → 32 14 AWG Phenolic 44.45mm 20A 250 V ac 52.37 x 28.58 x 12.7mm 12.7mm
RS-stocknr. 822-7193
Fabrikantnummer38770-0104
FabrikantMolex
2,79 €
Each
Aantal stuks
4 9.53mm Straight Brass Nickel 2 6 → 32 - PBT - - - 54.7 x 22.4 x 11.2mm 11.2mm
RS-stocknr. 885-8497
Fabrikantnummer10-141
FabrikantCinch Connectors
6,14 €
Each
Aantal stuks
10 11.13mm Straight Brass Nickel 2 6 → 32 14 AWG Phenolic 122.25mm 20A 250 V ac 130.18 x 28.58 x 12.7mm 12.7mm
Related Products
Standard type comprises 28 tags, 18 insulated and ...
Description:
Standard type comprises 28 tags, 18 insulated and 10 earthed/fixingMiniature type has 28 insulated tagsFixing centre 28.6mm.
A range of single row tri-barrier barrier strips ...
Description:
A range of single row tri-barrier barrier strips with a 11.10mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.
Double-row, dual barrier strips for wire-to-wire applications. These ...
Description:
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability.Materials used:Insulator Body: UL 94 V-0 thermoplastic, blackTerminal: Brass, tin platedScrew: ...
Individual or bundled cables with a diameter of ...
Description:
Individual or bundled cables with a diameter of up to 14 mm can be installed safely and easilyThe halogen-free plastic troughs have been designed to be perfectly secure while simultaneously protecting the conductorsThe cable clamps provide strain relief.