Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block. 


How do barrier strips work?


Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.


Barrier strips can accommodate a broad range of wire sizes and provide reliable connection. The term contact refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.


Applications of Barrier strips


Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. Theyre also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
RS-stocknr. 804-5764
Fabrikantnummer3240262
FabrikantPhoenix Contact
9,98 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 804-5749
Fabrikantnummer3240252
FabrikantPhoenix Contact
1,814 €
Each (In a Pack of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 804-5682
Fabrikantnummer3240171
FabrikantPhoenix Contact
3,224 €
Each (In a Pack of 10)
Aantal stuks
24 - Straight - - 1 M3 12 → 18 AWG Polyamide - 32A 450 V 117 x 18.6 x 15mm 15mm
RS-stocknr. 804-5758
Fabrikantnummer3240253
FabrikantPhoenix Contact
1,872 €
Each (In a Pack of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 804-5755
Fabrikantnummer3240255
FabrikantPhoenix Contact
2,086 €
Each (In a Pack of 25)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 190-2112
Fabrikantnummer3240257
FabrikantPhoenix Contact
120,75 €
1 Box of 25
Box(es)
- - - - - - - - Steel - - - 38 x 24 x 97mm 97mm