Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block. 


How do barrier strips work?


Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.


Barrier strips can accommodate a broad range of wire sizes and provide reliable connection. The term contact refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.


Applications of Barrier strips


Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. Theyre also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.


...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
RS-stocknr. 782-1999
Fabrikantnummer1546306-5
FabrikantTE Connectivity
2,122 €
Each (In a Pack of 5)
Aantal stuks
5 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic - 20A 300 V - -
RS-stocknr. 782-2848
Fabrikantnummer2-1546306-6
FabrikantTE Connectivity
14,43 €
Each
Aantal stuks
26 9.53mm - - - 2 - 22 → 12 AWG - - 20A 300 V - -
RS-stocknr. 782-1977
Fabrikantnummer1546306-3
FabrikantTE Connectivity
1,248 €
Each (In a Pack of 5)
Aantal stuks
3 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic - 20A 300 V - -
RS-stocknr. 168-0875
Fabrikantnummer8PCV-02-006
FabrikantTE Connectivity
2.861,60 €
Each (On a Reel of 4000)
Aantal stuks
2 11.1mm Straight Copper Alloy Tin 1 M4 22 → 10 AWG Thermoplastic - 30A 600 V 0.947 x 0.8 x 0.77in 0.77in
RS-stocknr. 717-6637
Fabrikantnummer8PCV-02-006
FabrikantTE Connectivity
1,24 €
Each
Aantal stuks
2 11.1mm Straight Copper Alloy Tin 1 M4 22 → 10 AWG Thermoplastic - 30A 600 V 0.947 x 0.8 x 0.77in 0.77in
RS-stocknr. 782-2826
Fabrikantnummer1-1546306-4
FabrikantTE Connectivity
6,49 €
Each
Aantal stuks
14 9.53mm - - - 2 - 22 → 12 AWG - - 20A 300 V - -
RS-stocknr. 782-5437
Fabrikantnummer6PCV-14-006
FabrikantTE Connectivity
10,12 €
Each
Aantal stuks
14 9.53mm - - - 1 - 22 → 12 AWG - - 25A 300 V - -
RS-stocknr. 821-2642
Fabrikantnummer1437664-5
FabrikantTE Connectivity
1,77 €
Each
Aantal stuks
3 9.53mm Straight Copper Alloy Tin 1 - 22 → 12 AWG PA - 20A - 30.07 x 16.51 x 16mm 16mm
RS-stocknr. 782-1970
Fabrikantnummer1546670-4
FabrikantTE Connectivity
2,35 €
Each (In a Pack of 5)
Aantal stuks
4 11.1mm - Brass Tin 2 UNC 6-32 22 → 14 AWG Thermoplastic - 25A 300 V - -
RS-stocknr. 164-5195
Fabrikantnummer1437664-4
FabrikantTE Connectivity
0,627 €
Each (In a Bag of 300)
Aantal stuks
2 9.53mm Straight Copper Alloy Tin 1 - 22 → 12 AWG PA - 20A - 20.55 x 16.51 x 16mm 16mm
RS-stocknr. 782-1974
Fabrikantnummer1546310-4
FabrikantTE Connectivity
5,534 €
Each (In a Pack of 5)
Aantal stuks
4 14.27mm Vertical Brass Tin 2 UNC 6-32 22 → 10 AWG Thermoplastic - 30A 300 V - -
RS-stocknr. 782-5446
Fabrikantnummer2-1437667-4
FabrikantTE Connectivity
0,91 €
Each
Aantal stuks
2 8.26mm - - - 1 - 22 → 12 AWG - - 20A 150 V - -
RS-stocknr. 161-5083
Fabrikantnummer1-1437667-0
FabrikantTE Connectivity
1,093 €
Each (In a Bag of 56)
Aantal stuks
4 8.26mm Straight Copper Alloy Tin 1 6 → 32 22 → 12 AWG Nylon - 20A 300 V 34.67 x 13.46 x 12.7mm 12.7mm
RS-stocknr. 821-8896
Fabrikantnummer3-1437651-4
FabrikantTE Connectivity
1,43 €
Each
Aantal stuks
2 9.53mm Vertical Copper Alloy Tin 1 UNC 6-32 22 → 12 AWG Thermoplastic - 5 A, 25 A 300 V, 600 V - -
RS-stocknr. 164-5196
Fabrikantnummer1437664-5
FabrikantTE Connectivity
0,95 €
Each (In a Bag of 300)
Aantal stuks
3 9.53mm Straight Copper Alloy Tin 1 - 22 → 12 AWG PA - 20A - 30.07 x 16.51 x 16mm 16mm
RS-stocknr. 164-5790
Fabrikantnummer3-1437664-1
FabrikantTE Connectivity
1,035 €
Each (In a Bag of 300)
Aantal stuks
3 9.53mm Vertical Copper Alloy Tin 1 - 22 → 12 AWG Polyamide - 20A - - -
RS-stocknr. 782-2009
Fabrikantnummer1546306-6
FabrikantTE Connectivity
1,68 €
Each (In a Pack of 5)
Aantal stuks
6 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic - 20A 300 V - -
RS-stocknr. 782-5449
Fabrikantnummer9-1437652-5
FabrikantTE Connectivity
4,07 €
Each
Aantal stuks
6 9.53mm - - - 1 - 22 → 12 AWG - - 25A 300 V - -
RS-stocknr. 161-5602
Fabrikantnummer1-1437667-2
FabrikantTE Connectivity
2,342 €
Each (In a Box of 40)
Aantal stuks
6 8.26mm Vertical Copper Alloy Tin 1 UNC 6-32 22 → 12 AWG Nylon - 20A 150 V - -
RS-stocknr. 821-2658
Fabrikantnummer1437664-4
FabrikantTE Connectivity
1,24 €
Each
Aantal stuks
2 9.53mm Straight Copper Alloy Tin 1 - 22 → 12 AWG PA - 20A - 20.55 x 16.51 x 16mm 16mm