UHF Connectors

UHF connectors (Ultra High Frequency) connectors were invented in the 1930s when the 300MHz frequency was considered high frequency. Nowadays 300 MHz would be thought as low frequency. UHF connectors were designed as a video connector for radar and military applications. The UHF connector has a 5/8 inch 24tpi UNEF thread.What does it do?The UHF connector is a large, low-cost connector primarily used in low frequency non-demanding radio and UHF applications. UHF connectors are simple to terminate, with a screw thread and solder contact they require no specialist tooling. Solder are the most popular although crimp versions are available. UHF connectors have a variable impedance.Uses: Low frequency applications Antennas Military CB (Citizens Band) / UHF 447 MHz Amateur radio Marine VHF radioTypesUHF connectors are sometimes quoted as PL259 (Male UHF) or SO239 (Female UHF) are references to their original military part numbers.

...
Lees meer Lees minder

Filters

1 - 20 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 886-0308
Fabrikantnummer25-7340
FabrikantCinch Connectors
3,922 €
Each (In a Pack of 10)
Aantal stuks
Female, Male Right Angle - - - Nickel - - - Threaded - - 0 → 500MHz Gold
RS-stocknr. 546-2605
FabrikantRS PRO
3,63 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Standard Silver RG58 50Ω - - - - 300MHz Silver
RS-stocknr. 712-3172
FabrikantnummerJ01040A0006
FabrikantTelegartner
14,26 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Copper Nickel Alloy RG213/U 50Ω - - - - 0 → 200MHz Copper, Silver Alloy
RS-stocknr. 546-2582
FabrikantRS PRO
7,12 €
Each
Aantal stuks
Male Straight Solder Cable Mount Standard Silver URM 67 50Ω - - - - 300MHz Silver
RS-stocknr. 112-2577
FabrikantnummerJ01040A0657
FabrikantTelegartner
6,61 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Standard - RG58 C/U - - - - - - -
RS-stocknr. 420-8264
Fabrikantnummer1-1337473-0
FabrikantTE Connectivity
10,54 €
Each
Aantal stuks
Male Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - - - -65 °C +165 °C 0 → 500MHz Silver
RS-stocknr. 712-3175
FabrikantnummerJ01040A0604
FabrikantTelegartner
8,99 €
Each
Aantal stuks
Male Straight - Cable Mount - Copper Nickel Alloy RG58 C/U, RG59 B/U 50Ω - - - - 0 → 200MHz Copper, Silver Alloy
RS-stocknr. 782-7815
Fabrikantnummer5226600-1
FabrikantTE Connectivity
1,35 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Miniature - Coaxial - - Threaded - - 200MHz Tin
RS-stocknr. 164-1418
Fabrikantnummer1-1337473-0
FabrikantTE Connectivity
9,34 €
Each (In a Box of 25)
Aantal stuks
Male Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - - - -65 °C +165 °C 0 → 500MHz Silver
RS-stocknr. 546-2611
FabrikantRS PRO
7,68 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Standard - RG59 75Ω - - - - - -
RS-stocknr. 886-0291
Fabrikantnummer25-7310
FabrikantCinch Connectors
0,681 €
Each (In a Pack of 50)
Aantal stuks
- Straight Crimp Cable Mount - Nickel RG58 - - Quick Connect - - 0 → 500MHz Gold
RS-stocknr. 885-7964
Fabrikantnummer29-4031
FabrikantCinch Connectors
1,54 €
Each (In a Pack of 10)
Aantal stuks
Plug Straight Crimp Cable Mount Miniature Nickel RG59, RG62 500Ω - Quick Connect - - 0 → 2GHz Gold
RS-stocknr. 546-2598
FabrikantRS PRO
11,42 €
Each
Aantal stuks
Female Straight Solder Cable Mount Standard Silver URM 43, URM 46 50Ω - - - - 300MHz Silver
RS-stocknr. 886-0302
Fabrikantnummer25-7350
FabrikantCinch Connectors
1,671 €
Each (In a Pack of 10)
Aantal stuks
Female Straight Solder Flange Mount - Nickel - - - Threaded - - 0 → 500MHz Gold
RS-stocknr. 193-7717
FabrikantnummerJ01040BA1201
FabrikantTelegartner
17,78 €
Each
Aantal stuks
Male Right Angle - Cable Mount - - RG141 A/U, RG142 B/U, RG223/U, RG58 C/U 50Ω - - - - 0 → 200MHz -
RS-stocknr. 143-9769
Fabrikantnummer083-8SP-RFX
FabrikantAmphenol
3,195 €
Each (In a Bag of 500)
Aantal stuks
Male Straight Crimp Cable Mount Standard Nickel RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A, RG-9B - - Threaded -65°C +165°C 0.3GHz Silver
RS-stocknr. 546-2548
FabrikantRS PRO
3,86 €
Each
Aantal stuks
Female Straight Solder - Miniature - RG58 50Ω Yes - - - - Gold
RS-stocknr. 546-2627
FabrikantRS PRO
5,72 €
Each
Aantal stuks
Female Straight Solder Cable Mount Standard Silver - 50Ω - - - - 300MHz Silver
RS-stocknr. 112-2050
FabrikantnummerJ01041A0632
FabrikantTelegartner
6,85 €
Each
Aantal stuks
Female Straight Solder Panel Mount Standard - - - - - - - 200MHz Gold
RS-stocknr. 616-3214
Fabrikantnummer5-1814816-1
FabrikantTE Connectivity
3,59 €
Each
Aantal stuks
Female Straight Solder Cup Panel Mount - Nickel Coaxial 50Ω - Threaded Coupling -65 °C +85 °C 0 → 500MHz Gold
Related Products
A series of professional quality machined 75 Ω ...
Description:
A series of professional quality machined 75 Ω type 54 connectors, from Interface Components. This range of type 54 connectors has gold plated beryllium copper contacts and nickel plated brass bodies. The connectors are micro miniature in design and meet ...
Cinch Connectivity range of 50 ohm professional grade ...
Description:
Cinch Connectivity range of 50 ohm professional grade MCX crimp connectors with brass body and gold plated contact pin. The 50 ohm professional grade MCX crimp plugs are supplied as a three section connector with a crimp sleeve, contact pin ...
The Mini UHF series is a miniaturised UHF ...
Description:
The Mini UHF series is a miniaturised UHF model wit a defined wave impedance of 50 Ohm. Its use is limited mainly to mobile wireless applications and it is recommended for use in cars. The plug connection is characterised by ...
UHF Series is an inexpensive universal plug connector ...
Description:
UHF Series is an inexpensive universal plug connector with screw lock. The toothing engages to prevent it from twisting even when exposed to vibration. Its wave impedance has not been adapted and its area of application is limited to lower ...