UFL Connectors

A miniature RS coaxial connector, the UFL connector is ideal when space saving is a concern. With this in mind, UFL connectors are often used on printed circuit boards, placed inside electronic devices that need a radio frequency connection. UFL connectors are commonly used to connect a WiFi antenna to a laptops internal circuitry.UFL are not suitable for similar usage as other RF connectors, as they are not designed for reconnection. Constant plugging and unplugging of a UFL connector will likely damage it. To this end, they are often used in applications where disconnections are un-necessary.The RS range of UFL connectors is available as ready to solder, or supplied as pre-wired for quick and convenient connections.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Operating Temperature Range Mating Type Operating Frequency Contact Plating Contact Material Impedance
RS-stocknr. 557-981
FabrikantnummerU.FL-R-SMT-1(10)
FabrikantHirose
1,046 €
Each (In a Pack of 5)
Aantal stuks
Female Straight Solder Surface Mount - Silver - - - 0 → 6GHz Gold Brass 50Ω
RS-stocknr. 175-7510
FabrikantnummerU.FL-R-SMT-1(10)
FabrikantHirose
1,046 €
Each (In a Pack of 5)
Aantal stuks
Female Straight Solder Surface Mount Standard Silver - -40 → +90 °C - 6GHz Gold Brass 50Ω
RS-stocknr. 166-4891
FabrikantnummerU.FL-R-SMT-1(10)
FabrikantHirose
0,525 €
Each (On a Reel of 2500)
Aantal stuks
Female Straight Solder Surface Mount Standard Silver Plated - -40 → +90 °C - 6GHz Gold Plated Brass 50Ω
RS-stocknr. 173-9957
FabrikantnummerX.FL-R-SMT-1(02)
FabrikantHirose
1,498 €
Each (In a Pack of 5)
Aantal stuks
Male Right Angle SMT PCB Mount - Silver Coaxial -40 → +90 °C Cable 6GHz Gold Phosphor Bronze 50Ω
RS-stocknr. 173-9650
FabrikantnummerX.FL-R-SMT-1(02)
FabrikantHirose
1,056 €
Each (On a Reel of 500)
Aantal stuks
Male Right Angle SMT PCB Mount - Silver Coaxial -40 → +90 °C Cable 6GHz Gold Phosphor Bronze 50Ω
RS-stocknr. 125-0330
FabrikantnummerR302302000
FabrikantRadiall
0,67 €
Each
Aantal stuks
Female Straight Solder PCB Mount Miniature Gold Coaxial - Snap On 0 → 6GHz Gold Brass 50Ω
RS-stocknr. 144-0895
FabrikantnummerA-1JB
FabrikantAmphenol
0,656 €
Each (On a Reel of 10)
Aantal stuks
Female Straight Solder Surface Mount Standard Silver Micro Coaxial -40 → +90 °C Push-On 6GHz Gold Brass 50Ω
RS-stocknr. 143-9687
FabrikantnummerA-1JB
FabrikantAmphenol
0,416 €
Each (On a Tape of 2500)
Aantal stuks
Female Straight Solder Surface Mount Standard Silver Micro Coaxial -40 → +90 °C Push-On 6GHz Gold Brass 50Ω
RS-stocknr. 179-6579
Fabrikantnummer73412-0110-TR1250
FabrikantMolex
0,417 €
Each (On a Reel of 1250)
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel Coaxial - - 6GHz Gold over Nickel Brass 50Ω