Type 43 Connectors

What is it? Type 43 connectors or (SMZ) is a 75 Ω coaxial cable connector designed for British Telecom. Type 43 connectors are used in the digital network and exchange systems from 2 Mbit to 640 Mbit. Type 43 connectors have crimp inner contacts and outer ferrules, so no soldering is required. Type 43 connectors also feature gold plated inner and outer contact areas ensuring longevity. With their push-pull coupling mechanism, these robust connectors are ideal for field installable applications ensuring fast, secure connections saving valuable time and money.ApplicationsType 43 connectors were primarily designed for telecoms but have been used in other communication applications. Some of the most common uses are; LAN (Local Area Network) equipment Base stations Routers Telecoms Switching equipmentTypes Type 43 coaxial cable connectors are available as cable mount plugs and sockets with various contact materials, contact and body platings.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Gender Body Orientation Termination Method Mounting Type Body Plating Size Cable Type Impedance Mating Type Operating Frequency Contact Plating Contact Material
RS-stocknr. 700-9631
FabrikantnummerSMZ6112A6-3GT30G-6-75
FabrikantAmphenol
3,32 €
Each
Aantal stuks
SMZ Male Right Angle Crimp Cable Mount Gold over Nickel over Copper - RG179/U, RG187 A/U - - - Gold over Nickel over Copper Beryllium Copper
RS-stocknr. 916-0491
Fabrikantnummer310-825-TNG RG179
5,97 €
Each
Aantal stuks
2100 Female Straight Crimp Cable Mount Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS-stocknr. 916-0463
Fabrikantnummer310-832-TNG BT3002
3,13 €
Each
Aantal stuks
- Male Straight Crimp Cable Mount Gold, Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Brass
RS-stocknr. 916-0445
Fabrikantnummer310-824-TNG BI
4,74 €
Each
Aantal stuks
2100 Female Straight Crimp Cable Mount Nickel Standard Micro Coaxial 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS-stocknr. 916-0457
Fabrikantnummer310-824-TNG RG179
5,27 €
Each
Aantal stuks
2100 Female Straight Crimp Cable Mount Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS-stocknr. 916-0441
Fabrikantnummer310-824-TNG BT3002
5,30 €
Each
Aantal stuks
2100 Female Straight Crimp Cable Mount Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS-stocknr. 916-0451
Fabrikantnummer310-824-TNG RA7000
5,53 €
Each
Aantal stuks
2100 Female Straight Crimp Cable Mount Nickel Standard RA7000 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS-stocknr. 916-0435
Fabrikantnummer310-831-TNG RG179
3,45 €
Each
Aantal stuks
- Male Straight Crimp Cable Mount Gold, Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Brass
RS-stocknr. 161-7195
FabrikantnummerSMZ6112A6-3GT30G-6-75
FabrikantAmphenol
2,925 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 916-0479
Fabrikantnummer310-832-TNG RG179
2,75 €
Each
Aantal stuks
- Male Straight Crimp Cable Mount Gold, Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Brass
RS-stocknr. 916-0467
Fabrikantnummer310-832-TNG-BI
3,31 €
Each
Aantal stuks
- Male Straight Crimp Cable Mount Gold Standard BI 75Ω Quick Connect DC-3GHz Gold Brass
RS-stocknr. 916-0485
Fabrikantnummer310-825-TNG BT3002
5,41 €
Each
Aantal stuks
2100 Female Straight Crimp Cable Mount Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper
RS-stocknr. 916-0429
Fabrikantnummer310-831-TNG BT3002
2,96 €
Each
Aantal stuks
- Male Straight Crimp Cable Mount Gold, Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Brass
Related Products
A professional range of UHF connectors and adapters ...
Description:
A professional range of UHF connectors and adapters from Cinch that are designed for use in a variety of applications. The range offers a choice of connection types and mini-UHF versions are available.
From Interface Components, a superior quality crimp tool ...
Description:
From Interface Components, a superior quality crimp tool for the termination of Type 43 connectors on to standard Telecom cables. This ratchet crimp tool has comfort grip handles for easy crimping.The crimp tool features a discrete loop hole in the ...
A range of MCX jacks from RS. ...
Description:
A range of MCX jacks from RS.