Triax Connectors

Triax connectors are variants of BNC (Bayonet Neill–Concelman) connectors used to terminate triax cables. They carry a guard and signal as well as a ground conductor.

What are triax connectors used for?

Triax connectors have a wide range of applications in industrial, military and instrumentation environments. They are predominantly used in medical and broadcast applications where minimum noise radiation and maximum RF (Radio Frequency) shielding is required.

Triax connectors are ideal for applications where weight is not a primary concern. You will commonly find them in video pairs, digital data buses and baseband circuits. They can also be used in harsh environments with high temperatures and can be tested and approved for nuclear applications.

Most triax connectors are designed with a three-lug arrangement to prevent an accidental forced mating with a BNC connector. However, you can also use an adapter to connect triax and BNC connectors.

Types of triax connectors

Triax connectors come in threaded and bayonet mating types. Some come with panel mounts and cable, and most are soldered at the termination point.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mating Type Body Orientation Mounting Type Size Termination Method
RS-stocknr. 782-5635
FabrikantnummerDK-621-0411-P
FabrikantTE Connectivity
102,92 €
Each
Aantal stuks
Male Threaded Straight Cable Mount Standard Solder
RS-stocknr. 173-4051
FabrikantnummerDK-621-0411-P
FabrikantTE Connectivity
96,52 €
Each (In a Box of 10)
Aantal stuks
Male Threaded Straight Cable Mount Standard Solder
RS-stocknr. 782-5632
FabrikantnummerDK-621-0440-4S
FabrikantTE Connectivity
157,67 €
Each
Aantal stuks
Female Bayonet Straight Cable Mount Standard Solder
RS-stocknr. 782-5648
FabrikantnummerDK-621-0433-1P
FabrikantTE Connectivity
207,10 €
Each
Aantal stuks
Male Bayonet Straight Cable Mount Standard Solder
Related Products
From Molex, a professional quality 4.3-10 flange mounting ...
Description:
From Molex, a professional quality 4.3-10 flange mounting panel jack. The straight 4.3-10 jack is 30% smaller and 70% lighter than their 7/16 counterparts but still offer the same robust design. Compact and lightweight they offer flexibility in the ever ...
From Radiall, a series of 50 Ω 4.3-10 ...
Description:
From Radiall, a series of 50 Ω 4.3-10 square flange panel mount jacks. The RF 4.3-10 jacks are 40% smaller than DIN 7/16 connectors but still offer the same robust design. Lightweight and compact they offer flexibility in the ever ...
The BNC is a bayonet style connector allowing ...
Description:
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate ...
SHV Connectors are lightweight, weatherproof connectors designed to ...
Description:
SHV Connectors are lightweight, weatherproof connectors designed to provide shielded disconnects for high-voltage applications up to 5,000 volts DC. They can be used with a wide range of small coaxial cables. This connector has non-constant impedance characteristics and features polarized ...