TNC Connectors

What is it? The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.What does it do? TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.Applications Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as, Antenna mounts Military -Aviation control Telecommunications -Wireless base stations Industrial -machine to machine communications, security devices Commercial Vehicle GPS and BluetoothTypes TNC connectors come in various styles supporting a vast range of systems and designs. Gender -Male (Plug) and Female (sockets Body Orientation -Straight and right angle Polarity -Standard and reverse Impedance 50 Ω and 75 Ω Termination -Crimp, clamp and solder termination Mounting Type-Cable, panel and PCBThe range is also available as adapters and cable assemblies.

...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 161-5060
FabrikantnummerRTD-50-M-00
FabrikantTE Connectivity
24,844 €
Each (In a Bag of 5)
Aantal stuks
Male Straight Solder Cable Mount - Nickel RG141, RG142, RG303, RG400, RG58 Normal 50Ω - - - - Gold
RS-stocknr. 718-2601
FabrikantnummerRTD-50-M-00
FabrikantTE Connectivity
26,98 €
Each
Aantal stuks
Male Straight Solder Cable Mount - Nickel RG141, RG142, RG303, RG400, RG58 Normal 50Ω - - - - Gold
RS-stocknr. 165-0951
Fabrikantnummer5227839-1
FabrikantTE Connectivity
7,771 €
Each (In a Tray of 35)
Aantal stuks
Female Right Angle Solder PCB Mount Standard Nickel Coaxial - 50Ω - - - 0 → 4GHz Gold
RS-stocknr. 713-1139
Fabrikantnummer5227839-1
FabrikantTE Connectivity
8,94 €
Each
Aantal stuks
Female Right Angle Solder PCB Mount Standard Nickel Coaxial - 50Ω - - - 0 → 4GHz Gold
RS-stocknr. 164-1443
Fabrikantnummer1-1478417-0
FabrikantTE Connectivity
5,321 €
Each (In a Box of 50)
Aantal stuks
Female Straight Solder Panel Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver
RS-stocknr. 821-2683
Fabrikantnummer222506-5
FabrikantTE Connectivity
13,23 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Nickel RG174 A/U, RG174/U, RG188 A/U, RG188/U, RG316 - 50Ω - - - - Gold
RS-stocknr. 394-1140
Fabrikantnummer1-1337469-0
FabrikantTE Connectivity
7,29 €
Each
Aantal stuks
Female Straight Solder Cup Panel Mount Standard Silver Coaxial - 50Ω Yes -65 °C +165 °C 0 → 11GHz Silver
RS-stocknr. 713-1132
Fabrikantnummer1057780-1
FabrikantTE Connectivity
18,82 €
Each
Aantal stuks
Female Straight Solder Panel Mount Standard Nickel Coaxial - 50Ω - - - - Gold over Copper
RS-stocknr. 871-9878
Fabrikantnummer228179-3
FabrikantTE Connectivity
57,673 €
Each (In a Pack of 250)
Aantal stuks
Male Straight Crimp Cable Mount - - M17-130, RG402 Normal 50Ω - - - - Gold
RS-stocknr. 745-5472
Fabrikantnummer5-1814800-3
FabrikantTE Connectivity
2,62 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Nickel RG58C Normal 50Ω - - - - Gold
RS-stocknr. 164-1442
Fabrikantnummer1-1478416-0
FabrikantTE Connectivity
8,19 €
Each (In a Box of 50)
Aantal stuks
Female Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver
RS-stocknr. 164-8461
Fabrikantnummer1-1337469-0
FabrikantTE Connectivity
6,027 €
Each (In a Bag of 50)
Aantal stuks
Female Straight Solder Cup Panel Mount Standard Silver Coaxial - 50Ω Yes -65 °C +165 °C 0 → 11GHz Silver
RS-stocknr. 173-5519
Fabrikantnummer1-1337472-0
FabrikantTE Connectivity
4,018 €
Each (In a Box of 50)
Aantal stuks
Female Straight - Panel Mount - Silver - - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS-stocknr. 163-9840
Fabrikantnummer1-1337467-0
FabrikantTE Connectivity
3,977 €
Each (In a Box of 50)
Aantal stuks
Female Straight Solder Cable Mount - Silver RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS-stocknr. 821-8880
Fabrikantnummer5225554-6
FabrikantTE Connectivity
51,47 €
Each
Aantal stuks
Male Right Angle Crimp Cable Mount Standard Silver Coaxial Normal 50Ω - - - 0 → 11GHz Gold
RS-stocknr. 161-4301
Fabrikantnummer1-1478021-0
FabrikantTE Connectivity
6,101 €
Each (In a Box of 50)
Aantal stuks
Female Straight - Panel Mount - Silver RG141 A/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS-stocknr. 165-0630
Fabrikantnummer5-1814804-3
FabrikantTE Connectivity
2,283 €
Each (In a Box of 100)
Aantal stuks
Female Straight Solder Panel Mount - Nickel - - 75Ω - -65 °C +85 °C 0 → 2GHz Gold
RS-stocknr. 165-0629
Fabrikantnummer5-1814802-3
FabrikantTE Connectivity
2,871 €
Each (In a Box of 100)
Aantal stuks
Female Straight Crimp Panel Mount - Nickel RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +85 °C 0 → 4GHz Nickel
RS-stocknr. 161-3787
Fabrikantnummer1-1337611-0
FabrikantTE Connectivity
1,837 €
Each (In a Bag of 50)
Aantal stuks
Male Straight Crimp Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U Normal 50Ω - - - DC to 11GHz Gold
RS-stocknr. 394-1134
Fabrikantnummer1-1337472-0
FabrikantTE Connectivity
4,79 €
Each
Aantal stuks
Female Straight - Panel Mount - Silver - - 50Ω - -65 °C +165 °C 0 → 11GHz Silver