TNC Connectors

What is it? The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.What does it do? TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.Applications Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as, Antenna mounts Military -Aviation control Telecommunications -Wireless base stations Industrial -machine to machine communications, security devices Commercial Vehicle GPS and BluetoothTypes TNC connectors come in various styles supporting a vast range of systems and designs. Gender -Male (Plug) and Female (sockets Body Orientation -Straight and right angle Polarity -Standard and reverse Impedance 50 Ω and 75 Ω Termination -Crimp, clamp and solder termination Mounting Type-Cable, panel and PCBThe range is also available as adapters and cable assemblies.

...
Lees meer Lees minder

Filters

1 - 20 van 197 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 295-8226
FabrikantnummerR143008000W
FabrikantRadiall
9,52 €
Each
Aantal stuks
Male Straight Clamp Cable Mount Standard Nickel RG141, RG142, RG223, RG400, RG58 - 50Ω No -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS-stocknr. 700-9635
FabrikantnummerT1141A1-ND3G-1-50
FabrikantAmphenol
4,04 €
Each
Aantal stuks
Male Straight - Cable Mount - Nickel RG142 A/U, RG223/U, RG58 C/U, RG58/U - 50Ω - - - - -
RS-stocknr. 295-8232
FabrikantnummerR143018000
FabrikantRadiall
12,79 €
Each
Aantal stuks
Male Straight Clamp Cable Mount Standard Nickel RG213, RG214, RG225, RG393 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS-stocknr. 800-4334
FabrikantRS PRO
5,30 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - - - Reverse 50Ω - - - - -
RS-stocknr. 193-8192
FabrikantRS PRO
14,84 €
Each
Aantal stuks
Male Straight - Cable Mount 47 x 17.5 mm Nickel RG213/U, RG214/U, RG393/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS-stocknr. 170-2485
FabrikantnummerR143182000
FabrikantRadiall
9,901 €
Each (In a Box of 100)
Aantal stuks
Male Right Angle Crimp Cable Mount - Nickel RG141, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS-stocknr. 295-8355
FabrikantnummerR143182000
FabrikantRadiall
12,36 €
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Nickel RG141, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS-stocknr. 136-538
FabrikantRS PRO
6,03 €
Each
Aantal stuks
Male Straight Crimp, Solder Cable Mount - Nickel RG58/U Normal 50Ω - - - - Gold
RS-stocknr. 546-5200
FabrikantRS PRO
1,896 €
Each (In a Box of 100)
Aantal stuks
Male Straight Crimp Cable Mount - - RG58 Normal 50Ω - - - - Gold
RS-stocknr. 136-954
FabrikantRS PRO
5,73 €
Each
Aantal stuks
Female Straight Solder Panel Mount - Nickel - Normal 50Ω Yes - - - Gold
RS-stocknr. 517-7571
FabrikantnummerJ01010R0000
FabrikantTelegartner
6,37 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Nickel RG58 C/U Reverse 50Ω - -65 °C +165 °C 0 → 6GHz -
RS-stocknr. 161-5060
FabrikantnummerRTD-50-M-00
FabrikantTE Connectivity
24,844 €
Each (In a Bag of 5)
Aantal stuks
Male Straight Solder Cable Mount - Nickel RG141, RG142, RG303, RG400, RG58 Normal 50Ω - - - - Gold
RS-stocknr. 712-2958
FabrikantnummerJ01010A0035
FabrikantTelegartner
11,06 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Nickel 1.5/3.8, 1.5/3.8 FLEX - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS-stocknr. 136-847
FabrikantRS PRO
8,25 €
Each
Aantal stuks
Female Straight Crimp Bulkhead - Nickel RG58/U Normal 50Ω Yes - - - Gold
RS-stocknr. 136-718
FabrikantRS PRO
7,18 €
Each
Aantal stuks
Male Straight Solder Cable Mount - Nickel RG58/U Normal 50Ω - - - 0 → 11GHz Gold
RS-stocknr. 718-2601
FabrikantnummerRTD-50-M-00
FabrikantTE Connectivity
26,98 €
Each
Aantal stuks
Male Straight Solder Cable Mount - Nickel RG141, RG142, RG303, RG400, RG58 Normal 50Ω - - - - Gold
RS-stocknr. 295-8254
FabrikantnummerR143156000
FabrikantRadiall
18,67 €
Each
Aantal stuks
Male Right Angle - Cable Mount - Nickel RG141, RG142, RG223, RG400, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS-stocknr. 793-3613
FabrikantRS PRO
30,90 €
Each
Aantal stuks
Female Straight Clamp Panel Mount - Nickel - - 50Ω - - - 0 → 6GHz Beryllium Copper
RS-stocknr. 295-8282
FabrikantnummerR143258000
FabrikantRadiall
18,67 €
Each
Aantal stuks
Female Straight - Panel Mount - Nickel RG141, RG142, RG223, RG400, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS-stocknr. 124-3618
FabrikantnummerJ01011B0030
FabrikantTelegartner
5,42 €
Each
Aantal stuks
Female Straight Crimp Panel Mount - Nickel RG178 B/U, RG196 A/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
Related Products
Brass bodied TNC connectors with PTFE insulators and ...
Description:
Brass bodied TNC connectors with PTFE insulators and gold plated contacts. Bulk kit containing 100 RG58 straight plugs 546-5200 is available, making production and servicing much easier. Component parts are neatly stored in a sturdy dispensing case.
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω TNC cable mount plugs. This range of TNC plugs have brass bodies and gold plated brass centre contacts. These male TNC connectors feature a threaded screw lock coupling making them ideal ...
50 Ohm RF coaxial TNC bulkhead jack connectors ...
Description:
50 Ohm RF coaxial TNC bulkhead jack connectors with a threaded coupling mechanism and a crimp/crimp termination. These 50 Ohm RF coax panel mount sockets have a nickel plated brass body, gold plated centre contact, silicone gasket and are suitable ...
50 Ohm TNC series waterproof bulkhead coaxial clamp ...
Description:
50 Ohm TNC series waterproof bulkhead coaxial clamp jacks with complete IP68 sealing against gas and moisture ingress along the whole connector. These waterproof TNC series bulkhead clamp jacks have a nickel plated brass body, teflon insulator, silicone 'O' rings ...