SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Lees meer Lees minder

Filters

41 - 60 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS-stocknr. 885-9576
Fabrikantnummer127-2701-201
FabrikantCinch Connectors
9,82 €
Each (In a Pack of 25)
Aantal stuks
Male - Straight Solder PCB Mount - - - 50Ω - - - - 0 → 12GHz
RS-stocknr. 885-9544
Fabrikantnummer127-0901-801
FabrikantCinch Connectors
16,99 €
Each
Aantal stuks
Female - Straight - Surface Mount - Gold over Nickel over Copper - 50Ω - - Quick Connect - 0 → 40GHz
RS-stocknr. 878-2410
FabrikantRS PRO
6,27 €
Each
Aantal stuks
Male Limited Detent Straight Solder Cable Mount Standard Gold Coaxial (RG405) 50Ω Yes - Snap-On - 18GHz
RS-stocknr. 161-9390
Fabrikantnummer73415-3031
FabrikantMolex
6,537 €
Each (In a Bag of 50)
Aantal stuks
Female - Right Angle Solder PCB Mount Standard Gold RG405 50Ω - - Snap-On - -
RS-stocknr. 906-0727
Fabrikantnummer511-RB84B
FabrikantYuetsu
8,07 €
Each
Aantal stuks
Male - Straight Solder Edge Mount Standard Gold - 50Ω - - - - 0 → 40GHz
RS-stocknr. 547-837
FabrikantnummerR222052000W
FabrikantRadiall
21,95 €
Each
Aantal stuks
Male Full Detent Straight Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 40GHz
RS-stocknr. 179-0743
Fabrikantnummer73415-6180
FabrikantMolex
4,428 €
Each (In a Pack of 5)
Aantal stuks
Male Limited Detent Straight Solder Surface Mount Subminiature Gold over Nickel - 50Ω - - - - 40GHz
RS-stocknr. 123-6865
FabrikantnummerSMP-PS-P-hh-ST-EM3
FabrikantSamtec
12,93 €
Each
Aantal stuks
Male Smooth Bore Straight Edge Mount PCB Mount Standard Gold Microwave 50Ω - - Snap-On - 40GHz
RS-stocknr. 885-9572
Fabrikantnummer127-1701-201
FabrikantCinch Connectors
9,614 €
Each (In a Pack of 25)
Aantal stuks
Male - Straight Solder PCB Mount - - - 50Ω - - - - 0 → 12GHz
RS-stocknr. 819-4229
Fabrikantnummer19K107-271L5
FabrikantRosenberger
7,25 €
Each
Aantal stuks
Female Full Detent Straight Solder Cable Mount - - Semi Rigid 50Ω - - Snap-On - 0 → 40GHz
RS-stocknr. 885-9526
Fabrikantnummer127-0693-001
FabrikantCinch Connectors
9,624 €
Each (In a Pack of 25)
Aantal stuks
Female - Straight Solder Cable Mount - Gold over Nickel over Copper RG405 (0.086) Semi-Rigid 50Ω - - Quick Connect - 0 → 40GHz
RS-stocknr. 123-6864
FabrikantnummerSMP-PL-P-hh-ST-EM3
FabrikantSamtec
13,92 €
Each
Aantal stuks
Male Limited Detent Straight Edge Mount PCB Mount Standard Gold Microwave 50Ω - - Snap-On - 40GHz
RS-stocknr. 885-9563
Fabrikantnummer127-0701-602
FabrikantCinch Connectors
6,517 €
Each (In a Pack of 25)
Aantal stuks
Male Full Detent Straight - Flange Mount - - - 50Ω - - Quick Connect - 0 → 18GHz
RS-stocknr. 123-6862
FabrikantnummerSMP-PF-P-hh-ST-EM3
FabrikantSamtec
13,61 €
Each
Aantal stuks
Male Full Detent Straight Edge Mount PCB Mount Standard Gold Microwave 50Ω - - Snap-On - 40GHz
RS-stocknr. 170-6974
FabrikantRS PRO
3,80 €
Each
Aantal stuks
Female, Male Limited Detent Straight Solder Surface Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS-stocknr. 123-6869
FabrikantnummerSMP-J-C-GF-ST-CA7
FabrikantSamtec
9,47 €
Each
Aantal stuks
Female - Straight Crimp Cable Mount Standard Gold Flash Flexible 50Ω - - Snap-On - 40GHz
RS-stocknr. 178-9743
Fabrikantnummer73415-6180
FabrikantMolex
2,575 €
Each (In a Bag of 500)
Aantal stuks
Male Limited Detent Straight Solder Surface Mount Subminiature Gold over Nickel - 50Ω - - - - 40GHz
RS-stocknr. 123-6872
FabrikantnummerSMP-J-C-GF-RA-CA7
FabrikantSamtec
15,54 €
Each
Aantal stuks
Female - Right Angle Crimp Cable Mount Standard Gold Flash Flexible 50Ω - - Snap-On - 40GHz
RS-stocknr. 123-6866
FabrikantnummerSMP-PS-P-GF-ST-TH2
FabrikantSamtec
7,35 €
Each
Aantal stuks
Male Smooth Bore Straight Through Hole PCB Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 40GHz
RS-stocknr. 123-6783
FabrikantnummerEQ44-00D1-0001 0/400A
FabrikantSifam Tinsley
2,36 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω mini SMP cable mount jacks. This range of SMP jacks have gold plated centre contacts and a PTFE dielectric. These miniature connectors feature snap together couplings providing a secure reliable connection. ...
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω mini SMP PCB mount plugs. This range of SMP plugs have gold plated centre contacts and a PTFE dielectric. These miniature connectors feature snap together couplings providing a secure reliable connection. ...
From Samtec, a series of 50 Ω SMP ...
Description:
From Samtec, a series of 50 Ω SMP cable mount jacks. The SMP jacks have gold plated centre contacts and a PTFE insulator. The SMP jacks feature a push on snap together coupling providing a secure and reliable connection. This ...
The RS PRO cable mount SMP connector is ...
Description:
The RS PRO cable mount SMP connector is a 50ohm male snap-on mating jack adapter. It is a straight SMPM plug to 1.85mm adapter with a push-on connection. Its size is about 70% smaller than the standard SMP connectors. The ...