SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Lees meer Lees minder

Filters

21 - 40 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS-stocknr. 885-9535
Fabrikantnummer127-0692-101
FabrikantCinch Connectors
16,354 €
Each (In a Pack of 25)
Aantal stuks
Female Full Detent Right Angle Solder Cable Mount - Gold over Nickel over Copper M17-151 (0.047) Semi-Rigid 50Ω - - Quick Connect - 0 → 18GHz
RS-stocknr. 547-837
FabrikantnummerR222052000W
FabrikantRadiall
21,95 €
Each
Aantal stuks
Male Full Detent Straight Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 40GHz
RS-stocknr. 170-6972
FabrikantRS PRO
2,56 €
Each
Aantal stuks
Female, Male Limited Detent Straight Solder PCB Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS-stocknr. 123-6866
FabrikantnummerSMP-PS-P-GF-ST-TH2
FabrikantSamtec
7,35 €
Each
Aantal stuks
Male Smooth Bore Straight Through Hole PCB Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 40GHz
RS-stocknr. 123-6874
FabrikantnummerSMP-J-C-GF-RA-CS5
FabrikantSamtec
16,57 €
Each
Aantal stuks
Female - Right Angle Crimp Cable Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 20GHz
RS-stocknr. 170-6932
FabrikantRS PRO
20,91 €
Each
Aantal stuks
Male - Straight Solder Cable Mount Standard - - 50Ω - -55°C Snap-On +165°C 65GHz
RS-stocknr. 819-4254
Fabrikantnummer19S101-40ML5
FabrikantRosenberger
3,10 €
Each
Aantal stuks
Male Limited Detent Straight Solder PCB Mount - - - 50Ω - - Snap-On - 0 → 40GHz
RS-stocknr. 819-4257
Fabrikantnummer19S102-40ML5
FabrikantRosenberger
9,98 €
Each
Aantal stuks
Male Limited Detent Straight Solder PCB Mount - - - 50Ω - - Snap-On - 0 → 40GHz
RS-stocknr. 170-6934
FabrikantRS PRO
14,58 €
Each
Aantal stuks
Male - Straight Solder Cable Mount Standard Gold - 50Ω - -55°C Snap-On +90°C 40GHz
RS-stocknr. 170-6973
FabrikantRS PRO
2,91 €
Each
Aantal stuks
Female, Male Limited Detent Straight Solder Edge Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS-stocknr. 885-9526
Fabrikantnummer127-0693-001
FabrikantCinch Connectors
12,451 €
Each (In a Pack of 25)
Aantal stuks
Female - Straight Solder Cable Mount - Gold over Nickel over Copper RG405 (0.086) Semi-Rigid 50Ω - - Quick Connect - 0 → 40GHz
RS-stocknr. 123-6864
FabrikantnummerSMP-PL-P-hh-ST-EM3
FabrikantSamtec
14,89 €
Each
Aantal stuks
Male Limited Detent Straight Edge Mount PCB Mount Standard Gold Microwave 50Ω - - Snap-On - 40GHz
RS-stocknr. 885-9598
Fabrikantnummer127-2711-601
FabrikantCinch Connectors
23,166 €
Each (In a Pack of 25)
Aantal stuks
Male Smooth Bore Straight Solder Feed Through - Gold over Nickel - 50Ω - - Quick Connect - 0 → 18GHz
RS-stocknr. 178-9743
Fabrikantnummer73415-6180
FabrikantMolex
3,309 €
Each (In a Bag of 500)
Aantal stuks
Male Limited Detent Straight Solder Surface Mount Subminiature Gold over Nickel - 50Ω - - - - 40GHz
RS-stocknr. 819-4226
Fabrikantnummer19K107-270L5
FabrikantRosenberger
7,08 €
Each
Aantal stuks
Female Full Detent Straight Solder Cable Mount - - Semi Rigid 50Ω - - Snap-On - 0 → 40GHz
RS-stocknr. 885-9544
Fabrikantnummer127-0901-801
FabrikantCinch Connectors
21,36 €
Each
Aantal stuks
Female - Straight - Surface Mount - Gold over Nickel over Copper - 50Ω - - Quick Connect - 0 → 40GHz
RS-stocknr. 122-2158
Fabrikantnummer187662
FabrikantRosenberger
4,02 €
Each
Aantal stuks
Male Full Detent Right Angle Solder PCB Mount Subminiature Gold - 50Ω - - Snap-On - DC to 26.5GHz
RS-stocknr. 819-4232
Fabrikantnummer19K202-271L5
FabrikantRosenberger
6,23 €
Each
Aantal stuks
Female Full Detent Right Angle Solder Cable Mount - - Semi Rigid 50Ω - - Snap-On - 0 → 40GHz
RS-stocknr. 123-6783
FabrikantnummerEQ44-00D1-0001 0/400A
FabrikantSifam Tinsley
2,36 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 885-9585
Fabrikantnummer127-3701-201
FabrikantCinch Connectors
12,354 €
Each (In a Pack of 25)
Aantal stuks
Male - Straight Solder PCB Mount - - - 50Ω - - - - 0 → 12GHz
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω mini SMP cable mount jacks. This range of SMP jacks have gold plated centre contacts and a PTFE dielectric. These miniature connectors feature snap together couplings providing a secure reliable connection. ...
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω mini SMP PCB mount plugs. This range of SMP plugs have gold plated centre contacts and a PTFE dielectric. These miniature connectors feature snap together couplings providing a secure reliable connection. ...
From Samtec, a series of 50 Ω SMP ...
Description:
From Samtec, a series of 50 Ω SMP cable mount jacks. The SMP jacks have gold plated centre contacts and a PTFE insulator. The SMP jacks feature a push on snap together coupling providing a secure and reliable connection. This ...
73415 series 50 Ohm SMP RF coaxial cable ...
Description:
73415 series 50 Ohm SMP RF coaxial cable jack designed for high density and excellent frequency performance. This 50 Ohm SMP RF coax cable mount jack has a gold plated body and contact and is for use with RG-405 2.18mn ...