SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Lees meer Lees minder

Filters

1 - 20 van 69 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS-stocknr. 878-2422
FabrikantRS PRO
3,72 €
Each
Aantal stuks
Female, Male Limited Detent Straight Solder PCB Mount Standard Gold Coaxial 50Ω - - Snap-On - 18GHz
RS-stocknr. 170-6972
FabrikantRS PRO
2,64 €
Each
Aantal stuks
Female, Male Limited Detent Straight Solder PCB Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS-stocknr. 170-6934
FabrikantRS PRO
15,02 €
Each
Aantal stuks
Male - Straight Solder Cable Mount Standard Gold - 50Ω - -55°C Snap-On +90°C 40GHz
RS-stocknr. 878-2429
FabrikantRS PRO
6,79 €
Each
Aantal stuks
Female - Right Angle Crimp (Outer), Solder (Inner) Cable Mount Standard Gold Coaxial (RG174) 50Ω - - Snap-On - 3GHz
RS-stocknr. 170-6971
FabrikantRS PRO
7,33 €
Each
Aantal stuks
Male - Straight Solder Cable Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS-stocknr. 170-6973
FabrikantRS PRO
3,00 €
Each
Aantal stuks
Female, Male Limited Detent Straight Solder Edge Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS-stocknr. 170-6974
FabrikantRS PRO
3,91 €
Each
Aantal stuks
Female, Male Limited Detent Straight Solder Surface Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS-stocknr. 878-2410
FabrikantRS PRO
6,59 €
Each
Aantal stuks
Male Limited Detent Straight Solder Cable Mount Standard Gold Coaxial (RG405) 50Ω Yes - Snap-On - 18GHz
RS-stocknr. 170-6931
FabrikantRS PRO
15,02 €
Each
Aantal stuks
Male Full Detent Straight Solder Cable Mount Standard - - 50Ω - -55°C Snap-On +165°C 65GHz
RS-stocknr. 170-6933
FabrikantRS PRO
15,29 €
Each
Aantal stuks
Male Full Detent Straight Solder Cable Mount Standard Gold - 50Ω - -55°C Snap-On +90°C 40GHz
RS-stocknr. 170-6932
FabrikantRS PRO
21,54 €
Each
Aantal stuks
Male - Straight Solder Cable Mount Standard - - 50Ω - -55°C Snap-On +165°C 65GHz
RS-stocknr. 819-4251
Fabrikantnummer19S102-400L5
FabrikantRosenberger
4,94 €
Each
Aantal stuks
Male Limited Detent Straight Solder PCB Mount - - - 50Ω - - Snap-On - 0 → 40GHz
RS-stocknr. 819-4235
Fabrikantnummer19K201-302L5
FabrikantRosenberger
5,65 €
Each
Aantal stuks
Female Full Detent Right Angle Crimp, Solder Cable Mount - - Flexible 50Ω - - Snap-On - 0 → 40GHz
RS-stocknr. 123-6864
FabrikantnummerSMP-PL-P-hh-ST-EM3
FabrikantSamtec
14,89 €
Each
Aantal stuks
Male Limited Detent Straight Edge Mount PCB Mount Standard Gold Microwave 50Ω - - Snap-On - 40GHz
RS-stocknr. 819-4267
Fabrikantnummer19S202-40ML5
FabrikantRosenberger
4,15 €
Each
Aantal stuks
Male Limited Detent Right Angle Solder PCB Mount - - - 50Ω - - Snap-On - 0 → 40GHz
RS-stocknr. 547-821
FabrikantnummerR222152000W
FabrikantRadiall
25,94 €
Each
Aantal stuks
Male Full Detent Right Angle Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 26.5GHz
RS-stocknr. 123-6865
FabrikantnummerSMP-PS-P-hh-ST-EM3
FabrikantSamtec
15,07 €
Each
Aantal stuks
Male Smooth Bore Straight Edge Mount PCB Mount Standard Gold Microwave 50Ω - - Snap-On - 40GHz
RS-stocknr. 906-0727
Fabrikantnummer511-RB84B
FabrikantYuetsu
8,07 €
Each
Aantal stuks
Male - Straight Solder Edge Mount Standard Gold - 50Ω - - - - 0 → 40GHz
RS-stocknr. 885-9560
Fabrikantnummer127-3701-602
FabrikantCinch Connectors
8,67 €
Each
Aantal stuks
Male - Straight Solder Flange Mount - - - 50Ω - - Quick Connect - 0 → 18GHz
RS-stocknr. 738-7509
FabrikantnummerJ01390A0005
FabrikantTelegartner
7,28 €
Each
Aantal stuks
Female Limited Detent Straight Solder Edge Mount Miniature - - 50Ω - - Snap-On - 0 → 12GHz
Related Products
The Straight MCX Jack Coaxial Adapter for Flexible ...
Description:
The Straight MCX Jack Coaxial Adapter for Flexible Cable RG316 Double Braid is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up ...
The Straight MCX Jack Coaxial Adapter for Flexible ...
Description:
The Straight MCX Jack Coaxial Adapter for Flexible Cable RG178/RG196 is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 ...
The Straight MMCX Jack Coaxial Adapter for Hand-Formable ...
Description:
The Straight MMCX Jack Coaxial Adapter for Hand-Formable Cable RG405/.085" is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 ...
The Straight MMCX Jack Coaxial Adapter for Flexible ...
Description:
The Straight MMCX Jack Coaxial Adapter for Flexible Cable RG316 Double Braid is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up ...