SHV Connectors

SHV(Safe High Voltage) connectors are types of RF (Radio Frequency) connectors designed to terminate a coaxial cable. They use a bayonet-locking mechanism, similar to MHV (Miniature High Voltage)and BNC (Bayonet Neill–Concelman)connectors and are often attached with a metal nut or some other coupling.

SHV connectors are easily recognisable due to their protruding insulator design. This makes them safer then MHV connectors, especially when handling high voltages.

How do SHV connectors work?

SHV connectors have extra insulation for handling high-voltage connections. The centre contacts are recessed to prevent accidental contact with the live conductor in unmated conditions.

What are SHV Connectors used for?

You will find SHV connectors in conventional coaxial cables used for cable television hook-ups. They may also come with sturdy features such as metal mounts for wall or panel mounting. Connectors may come with an open-wire lead on one end or double-end terminal.

SHV connectors are particularly useful for testing and measuring devices as well as for nuclear devices.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Impedance Bulkhead Mating Type Operating Frequency Contact Plating Contact Material
RS-stocknr. 713-1019
Fabrikantnummer51494-2
FabrikantTE Connectivity
13,85 €
Each
Aantal stuks
Female Straight Solder Panel Mount Nickel - - - - - Gold -
RS-stocknr. 745-5731
Fabrikantnummer51421-2
FabrikantTE Connectivity
45,49 €
Each
Aantal stuks
Female Straight Solder Panel Mount - - - - - - Gold Brass
RS-stocknr. 713-1016
Fabrikantnummer5051426-5
FabrikantTE Connectivity
34,23 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Nickel RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - No - - Gold -
RS-stocknr. 713-1007
Fabrikantnummer5051426-2
FabrikantTE Connectivity
36,38 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Silver RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - - - - Gold -
RS-stocknr. 713-1003
Fabrikantnummer5051426-4
FabrikantTE Connectivity
37,52 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Nickel RG58 A/U, RG58 C/U - - - - Gold -
RS-stocknr. 713-1013
Fabrikantnummer5051494-1
FabrikantTE Connectivity
25,85 €
Each
Aantal stuks
Female Straight Solder Panel Mount Silver - - - - - Gold -
RS-stocknr. 821-8754
Fabrikantnummer225059-3
FabrikantTE Connectivity
91,60 €
Each
Aantal stuks
Female Straight Crimp Cable Mount - BELDEN 9209, BELDEN 9269, BELDEN 9291, RG124/U, RG140/U, RG210/U, RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - Yes - - Gold -
RS-stocknr. 821-2475
Fabrikantnummer51426-1
FabrikantTE Connectivity
45,63 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - RG58 A/U, RG58 C/U - - - - Gold -
RS-stocknr. 821-8726
Fabrikantnummer225087-5
FabrikantTE Connectivity
57,01 €
Each
Aantal stuks
Female Straight Crimp Cable Mount - BELDEN 9209, BELDEN 9269, BELDEN 9291, RG124/U, RG140/U, RG210/U, RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - - - - Gold -