RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesnt become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
Lees meer Lees minder

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating Termination Method
RS-stocknr. 144-0920
Fabrikantnummer132360
FabrikantAmphenol
2,87 €
Each
Aantal stuks
SMA Male Straight - 50Ω Gold - 0 → 18GHz 2W - Brass Gold -
RS-stocknr. 143-9691
Fabrikantnummer132360
FabrikantAmphenol
1,752 €
Each (In a Bag of 500)
Aantal stuks
SMA Male Straight - 50Ω Gold - 0 → 18GHz 2W - Brass Gold -
RS-stocknr. 161-6049
Fabrikantnummer1-1337463-0
FabrikantTE Connectivity
3,897 €
Each (In a Bag of 50)
Aantal stuks
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - - -
RS-stocknr. 168-0632
Fabrikantnummer1-1337463-0
FabrikantTE Connectivity
2,697 €
Each (In a Box of 1000)
Aantal stuks
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass (Center Contact) Silver (Center Contact) -
RS-stocknr. 394-1077
Fabrikantnummer1-1337463-0
FabrikantTE Connectivity
4,63 €
Each
Aantal stuks
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - - -
RS-stocknr. 846-6691
Fabrikantnummer1-1337463-0
FabrikantTE Connectivity
4,63 €
Each
Aantal stuks
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass (Center Contact) Silver (Center Contact) -
RS-stocknr. 112-3665
Fabrikantnummer80.5420.017
FabrikantIMS
5,73 €
Each
Aantal stuks
- - Right Angle PCB Mount - - - - - - - - -
RS-stocknr. 131-246
Fabrikantnummer996074
FabrikantDomocare
4,56 €
Each
Aantal stuks
BNC Male Straight - 50Ω - - - 1W - Brass Gold -
RS-stocknr. 546-4134
FabrikantRS PRO
4,18 €
Each
Aantal stuks
BNC Male Straight - 75Ω Nickel - 0 → 1GHz 0.5W - Brass Gold -
RS-stocknr. 193-8669
FabrikantnummerJ01152A0018
FabrikantTelegartner
8,37 €
Each
Aantal stuks
SMA Male Straight - 50Ω - - 0 → 6GHz 1W - Beryllium Copper, Copper Zinc Lead Alloy White Bronze -
RS-stocknr. 546-4128
FabrikantRS PRO
4,18 €
Each
Aantal stuks
BNC Male Straight - 50Ω - - 1GHz 0.5W - Brass Gold -
RS-stocknr. 546-4695
FabrikantRS PRO
19,49 €
Each
Aantal stuks
BNC Female, Male Straight Through Hole 50Ω Silver - 0 → 0.5GHz 2W - Brass Gold -
RS-stocknr. 716-5019
Fabrikantnummer65_N-50-0-51/113_NE
FabrikantHuber & Suhner
16,62 €
Each
Aantal stuks
N Male Straight - 50Ω White Bronze - 0 → 6GHz 1W - Brass White Bronze -
RS-stocknr. 494-795
Fabrikantnummer65_N-50-0-1/133_NE
FabrikantHuber & Suhner
45,52 €
Each
Aantal stuks
N Male Straight - 50Ω White Bronze - 0 → 4GHz 1W Yes Brass Gold over Nickel -
RS-stocknr. 700-9647
FabrikantnummerTMN0111B2-3G-05
FabrikantAmphenol
1,37 €
Each
Aantal stuks
- - Straight PCB Mount - Gold over Nickel RG174/U, RG188 A/U, RG316/U - - - Copper Gold over Nickel Solder
RS-stocknr. 821-2567
Fabrikantnummer221629-1
FabrikantTE Connectivity
12,35 €
Each
Aantal stuks
BNC Male Straight - 50Ω - - - - - Brass Gold -
RS-stocknr. 886-0481
Fabrikantnummer27-9007
FabrikantCinch Connectors
1,526 €
Each (In a Pack of 10)
Aantal stuks
BNC Male Straight - 75Ω Nickel - 0 → 1GHz - - Brass Gold -
RS-stocknr. 716-5040
Fabrikantnummer6550.41.AB
FabrikantHuber & Suhner
179,83 €
Each
Aantal stuks
7/16 Male Straight - 50Ω Anodized - 0 → 2GHz 25W - Brass Silver -
RS-stocknr. 546-4689
FabrikantRS PRO
2,92 €
Each
Aantal stuks
BNC Male Straight - 75Ω Silver - 0 → 1GHz 0.5W - Brass Gold -
RS-stocknr. 277-9449
Fabrikantnummer3840-50
FabrikantFluke
9,13 €
Each
Aantal stuks
BNC Male Straight - 50Ω - - 500MHz 0.5W - Brass Gold -