RF Splitters

An RF splitter is designed to divide or merge signals between two or more Radio Frequency ports. Typical applications include combining multiple RF device to a single receiver, such as in connecting televisions to the same aerial or satellite feed.ApplicationsRF connectors are used in wireless communication devices, and a splitter can be employed to link these devices where appropriate, such as running a digital television box and a WiFi hub to a single cable input.Though RF coaxial connections are commonly used in connecting digital television aerials, they are also employed in radio and testing applications, such as shortwave broadcasting and receiving, and EMF measuring equipment.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Interface Type Impedance Operating Frequency Number of Plugs
RS-stocknr. 179-2546
FabrikantnummerR434512005
FabrikantRadiall
451,67 €
Each
Aantal stuks
SMA 50Ω 0.5 → 2GHz 3
RS-stocknr. 179-2549
FabrikantnummerR434312001
FabrikantRadiall
384,07 €
Each
Aantal stuks
SMA 50Ω 2 → 4.2GHz 3
RS-stocknr. 179-2547
FabrikantnummerR434512004
FabrikantRadiall
470,65 €
Each
Aantal stuks
SMA 50Ω 0.7 → 2.7GHz 3
RS-stocknr. 179-2550
FabrikantnummerR434612001
FabrikantRadiall
438,89 €
Each
Aantal stuks
SMA 50Ω 2 → 8GHz 3
RS-stocknr. 179-2548
FabrikantnummerR434212000
FabrikantRadiall
380,37 €
Each
Aantal stuks
SMA 50Ω 1 → 2GHz 3
RS-stocknr. 179-2551
FabrikantnummerR434712003
FabrikantRadiall
618,61 €
Each
Aantal stuks
SMA 50Ω 6 → 18GHz 3
RS-stocknr. 2509558527
Fabrikantnummer24-7734P
20,30 €
Each
Aantal stuks
- - - -
Related Products
The Connex BNC connectors are made to a ...
Description:
The Connex BNC connectors are made to a high quality level. Medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. 75 Ohm Series Within the ...
The Connex BNC connectors are made to a ...
Description:
The Connex BNC connectors are made to a high quality level. Medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. 75 Ohm Series Within the ...
A series of 50 Ohm BNC connectors with ...
Description:
A series of 50 Ohm BNC connectors with nickel plated bodies and gold plated brass contacts. These BNC connectors are straight in orientation and operate within a 0-2GHz frequency or 0-4GHz frequency.These RF connectors can be used in a wide ...
A range of BNC Jack to Jack Bulkhead ...
Description:
A range of BNC Jack to Jack Bulkhead Adaptors supplied with Hex Nut and Lockwasher .These BNC Jack to Jack Bulkhead Adaptors require a cut out of Ø12.7 mm with 12.1 mm flat.