QN Connectors

QN connectors are quick-lock RF (radio frequency) connectors based on the N type connector.

How do QN connectors work?

QN connectors come in various frequency ranges and can operate with a frequency range of up to 11 GHz. Their internal construction allows for fast and easy mating. Due to their small overall size, QN connectors allow for high-density arrangement and can save operating space.

The snap-on interface of QN connectors gives increased reliability with no tooling or torque required. The quick-lock coupling mechanism also makes them ten times faster than standard N type connectors in tight spaces.

QN connectors feature a 360-degree rotatable interface that makes it easy to route a cable assembly, with no degradation in electrical performance or mechanical stress.

What are QN connectors used for?

QN connectors can be used for both indoor and outdoor applications, including cable assemblies and base stations. They have the same advantages as threaded connectors and can be terminated to larger cables with higher power requirements.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Orientation Termination Method Mounting Type Cable Type Contact Plating Contact Material Body Plating Gender Impedance Operating Frequency
RS-stocknr. 612-6934
Fabrikantnummer16_QN-50-3-2/133_NE
FabrikantHuber & Suhner
28,86 €
Each
Aantal stuks
Right Angle Solder Cable Mount RG58 C/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
RS-stocknr. 612-6899
Fabrikantnummer11_QN-50-7-1/133_NE
FabrikantHuber & Suhner
24,10 €
Each
Aantal stuks
Straight Crimp Cable Mount RG214/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
RS-stocknr. 612-6883
Fabrikantnummer11_QN-50-3-2/133_NE
FabrikantHuber & Suhner
21,59 €
Each
Aantal stuks
Straight Crimp Cable Mount RG58 C/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
RS-stocknr. 612-6984
Fabrikantnummer24_QN-50-3-2/133_NE
FabrikantHuber & Suhner
18,15 €
Each
Aantal stuks
Straight Crimp Panel Mount RG58 C/U Gold over Enickel Bronze White Bronze Male 50Ω 0 → 11GHz
RS-stocknr. 612-6928
Fabrikantnummer16_QN-50-3-1/133_NE
FabrikantHuber & Suhner
28,86 €
Each
Aantal stuks
Right Angle Solder Cable Mount RG400/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
RS-stocknr. 612-6978
Fabrikantnummer24_QN-50-7-2/133_NE
FabrikantHuber & Suhner
19,33 €
Each
Aantal stuks
Straight Crimp Panel Mount RG214/U White Bronze Bronze White Bronze Male 50Ω 0 → 11GHz
RS-stocknr. 612-6940
Fabrikantnummer16_QN-50-7-1_/133_NE
FabrikantHuber & Suhner
31,89 €
Each
Aantal stuks
Right Angle Solder Cable Mount RG214/U, RG363/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
Related Products
Type N 50 Ohm RF coaxial plugs with ...
Description:
Type N 50 Ohm RF coaxial plugs with a PTFE dielectric, silver plated brass body, silver plated centre contact and solder / clamp centre contact. These Type N 50 Ohm RF coaxial plugs are suitable for the following RF coaxial ...
50 Ohm rght angle N series RF coaxial ...
Description:
50 Ohm rght angle N series RF coaxial silver plated Professional Grade crimp plugs with a silver plated brass body, PTFE dielectric, hex crimp coaxial cable connection and silver plated brass contact.
BBR (Bronze Blanc Radiall), white bronze plated 50Ω ...
Description:
BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications. Straight N male plug with cable gland.For 5/50 S+D cable.
50 Ohm N series RF coaxial crimp plug ...
Description:
50 Ohm N series RF coaxial crimp plug connector with a teflon dielectric, a nickel plated body and gold plated centre contact. This 50 Ohm N series RF coax plug connector is suitable for use with RG58 C/U and RG ...