QLI Connectors

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Material Contact Plating Termination Method Mating Type Body Orientation Body Plating Cable Type Impedance Mounting Type Operating Frequency Series
RS-stocknr. 846-3838
FabrikantnummerR184037007W
FabrikantRadiall
25,36 €
Each
Aantal stuks
Male Brass (Outer Contact), Bronze (Center Contact) BBR (Outer Contact), Silver (Center Contact) Clamp Bayonet (System1), Snap On (System2) Straight BBR 1/2 in Spiral Super Flexible 50Ω Cable Mount 0 6GHz QLI
RS-stocknr. 846-3834
FabrikantnummerR184061007W
FabrikantRadiall
17,70 €
Each
Aantal stuks
Male Bronze (Center Contact) Silver (Center Contact) Solder Bayonet Straight BBR 1/2 in Spiral Super Flexible 50Ω Cable Mount 0 6GHz QLI
RS-stocknr. 846-3847
FabrikantnummerR184216007W
FabrikantRadiall
18,39 €
Each
Aantal stuks
Female Bronze (Center Contact) Silver (Center Contact) Clamp Bayonet Straight BBR 1/2 in Spiral Super Flexible 50Ω Cable Mount 0 6GHz QLI
Related Products
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
Cinch Connectivity RF connector wall plates to allow ...
Description:
Cinch Connectivity RF connector wall plates to allow cable hidden in ducting to be terminated to a coaxial connector.
MTA-100 Shrouded Pin Headers with UL94V-0 black polyester ...
Description:
MTA-100 Shrouded Pin Headers with UL94V-0 black polyester wafers. MTA-100 Shrouded Pin Headers with part numbers X-644486-X have mounting pegs. Straight or Right Angle PCB mounting Mate with corresponding MTA 100 cable mounting sockets see stock number 535-4857 typical.
The Omron conductive electrode set is a 3-pole ...
Description:
The Omron conductive electrode set is a 3-pole holder made from phenolic resin. It is supplied with 1m long electrodes, which may be cut to the required length. It is used in water supply and drainage control in buildings. • ...