OSMT Connectors

OSMT connectors are used for surface-mount applications in telecommunications, GPS, consumer and automotive electronics. They have a unique micro strip mounting pattern and a plug receptacle design that ensures reliable grounding and PCB retention characteristics. OSMT connectors feature polymer housing and gold over nickel contact plating.

Why use OSMT connectors?

OSMT connectors meet the growing needs for surface-mount radio-frequency connector technology. They take up less printed circuit board (PCB) than other hole coaxial connectors. The interconnect system of OSMT connectors allows closer pitch and efficient use of space. OSMT connectors are designed for high-volume assembly, using surface-mount technology. They are available in both tape and reel packaging for automated pick-and-place board assembly.

What are OSMT connectors used for?

OSMT connectors are the ideal solution for surface-mount applications in a wide range of telecommunication applications. These include consumer and automative electronics as well as GPS. The attributes you should consider when selecting the right OSMT connectors for your application include gender, style, series, mounting and mating type.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Orientation Contact Material Contact Plating Gender Impedance Mounting Type Operating Frequency Termination Method
RS-stocknr. 161-8515
Fabrikantnummer1055687-1
FabrikantTE Connectivity
2,081 €
Each (In a Bag of 100)
Aantal stuks
Straight Copper Alloy Gold over Nickel Male 50Ω Surface Mount 0 → 6GHz Solder
RS-stocknr. 713-0981
Fabrikantnummer1055687-1
FabrikantTE Connectivity
2,60 €
Each
Aantal stuks
Straight Copper Alloy Gold over Nickel Male 50Ω Surface Mount 0 → 6GHz Solder