N Connectors

What is it?
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
What does it do?
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Applications
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast.
Types
N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS-stocknr. 423-2100
Fabrikantnummer1-1478420-0
FabrikantTE Connectivity
11,09 €
Each
Aantal stuks
Male RG213/U, RG8 A/U Cable Mount Solder Straight 50Ω - - 0 11GHz - - Silver - Silver
RS-stocknr. 135-5012
Fabrikantnummer1-1478420-0
FabrikantTE Connectivity
9,369 €
Each (In a Bag of 25)
Aantal stuks
Male RG213/U, RG8 A/U Cable Mount Solder Straight 50Ω - - 0 11GHz - - Silver - Silver
RS-stocknr. 136-1754
Fabrikantnummer1-1337406-0
FabrikantTE Connectivity
4,262 €
Each (In a Box of 25)
Aantal stuks
Female RG213/U, RG8 A/U Cable Mount Solder Straight 50Ω - - 0 11GHz -65°C - Silver +165°C Silver
RS-stocknr. 394-1702
Fabrikantnummer1-1337406-0
FabrikantTE Connectivity
5,10 €
Each
Aantal stuks
Female RG213/U, RG8 A/U Cable Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS-stocknr. 713-0984
Fabrikantnummer1057290-1
FabrikantTE Connectivity
23,52 €
Each
Aantal stuks
Female - Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Nickel +165 °C Gold
RS-stocknr. 394-1780
Fabrikantnummer1-1337417-0
FabrikantTE Connectivity
6,72 €
Each
Aantal stuks
Female - Panel Mount Solder Straight 50Ω - - 0 → 11GHz -65 °C - Silver +165 °C Silver
RS-stocknr. 394-1645
Fabrikantnummer1-1337415-0
FabrikantTE Connectivity
7,70 €
Each
Aantal stuks
Male RG214/U, RG9 B/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS-stocknr. 164-1409
Fabrikantnummer1-1337412-0
FabrikantTE Connectivity
11,943 €
Each (In a Box of 25)
Aantal stuks
Male RG213/U, RG8 A/U Cable Mount Crimp Right Angle 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS-stocknr. 394-1796
Fabrikantnummer1-1337418-0
FabrikantTE Connectivity
6,09 €
Each
Aantal stuks
Female - Panel Mount Solder Straight 50Ω - - 0 → 11GHz -65 °C - Silver +165 °C Silver
RS-stocknr. 394-1673
Fabrikantnummer1-1337412-0
FabrikantTE Connectivity
11,89 €
Each
Aantal stuks
Male RG213/U, RG8 A/U Cable Mount Crimp Right Angle 50Ω - - 0 → 11GHz -65 °C - Silver +165 °C Silver
RS-stocknr. 173-5540
Fabrikantnummer1-1337417-0
FabrikantTE Connectivity
5,321 €
Each (In a Pack of 125)
Aantal stuks
Female - Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS-stocknr. 136-1752
Fabrikantnummer1-1337415-0
FabrikantTE Connectivity
4,155 €
Each (In a Box of 25)
Aantal stuks
Male RG214/U, RG9 B/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65°C - Silver +165°C Silver
RS-stocknr. 164-1410
Fabrikantnummer1-1337418-0
FabrikantTE Connectivity
5,165 €
Each (In a Box of 25)
Aantal stuks
Female - Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS-stocknr. 394-1623
Fabrikantnummer1-1337410-0
FabrikantTE Connectivity
6,96 €
Each
Aantal stuks
Male RG213/U, RG8 A/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS-stocknr. 718-2623
Fabrikantnummer1-1337630-0
FabrikantTE Connectivity
6,68 €
Each
Aantal stuks
Male RG214/U, RG9 B/U Cable Mount Crimp Straight 50Ω - - 0 11GHz - - - - Gold
RS-stocknr. 423-2116
Fabrikantnummer1-1478421-0
FabrikantTE Connectivity
8,65 €
Each
Aantal stuks
Male RG214/U, RG9 B/U Cable Mount Solder Straight 50Ω - - 0 → 11GHz - - Silver - Silver
RS-stocknr. 164-8465
Fabrikantnummer1-1478419-0
FabrikantTE Connectivity
6,919 €
Each (In a Bag of 25)
Aantal stuks
Male RG141 A/U, RG58 C/U Cable Mount Solder Straight 50Ω - - 0 11GHz - - Silver - Silver
RS-stocknr. 713-0975
Fabrikantnummer1057284-1
FabrikantTE Connectivity
36,93 €
Each
Aantal stuks
Female - Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Nickel +125 °C Gold
RS-stocknr. 423-2093
Fabrikantnummer1-1478419-0
FabrikantTE Connectivity
8,27 €
Each
Aantal stuks
Male RG141 A/U, RG58 C/U Cable Mount Solder Straight 50Ω - - 0 → 11GHz - - Silver - Silver
RS-stocknr. 164-1445
Fabrikantnummer1-1478418-0
FabrikantTE Connectivity
16,605 €
Each (In a Bag of 25)
Aantal stuks
Male RG213/U, RG8 A/U Cable Mount Solder Right Angle 50Ω - - 0 11GHz - - Silver - Silver